Base Plates

A base plate is a solid piece of material that has enough strength and sturdiness to serve as the surface to fix channel supports. Why use a base plate?Using a flat supporting plate at the base of a column helps distribute the columns weight over a larger area and provides better stability. Where to use a base plate?Use a base plate to fix vertical lengths of channel sections to the floor as part of a channel support system in cabling, piping or ducting.Benefits of base plates? Easy to install No welding required High strength Hard wearing

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Material Finish Height Length Width Fixing Hole Diameter
RS-stocknr. 176-6913
FabrikantRS PRO
14,79 €
Each
Aantal stuks
100 x 100 x 45mm Hot Dipped Galvanised Galvanised 45mm 100mm 100mm 14mm
RS-stocknr. 176-6926
FabrikantRS PRO
26,123 €
Each (In a Bag of 4)
Aantal stuks
215 x 40 x 152mm Hot Dipped Galvanised Galvanised 152mm 215mm 40mm 14mm
RS-stocknr. 767-416
FabrikantnummerP 2072 S1
FabrikantUnistrut
20,00 €
Each
Aantal stuks
- Steel - - 100mm 100mm 14mm