Rust & Corrosion Inhibitors

Designed to slow down the oxidisation process that causes rust in metals, rust inhibitors, or anti-rust sprays, are essential in metal maintenance.Whether it is for tool maintenance, protection for automobile parts, or elemental protection for outdoor locks and hinges, rust inhibitors create a protective barrier that helps prevent rust from forming.Specialist ApplicationsThe RS Range of Rust Inhibitors are specially formulated for a range of specialist applications:Injection Mould ToolingBearingsCouplingElectrical EquipmentLathe CentresPackaging and UsesThe range also includes a selection of ways to apply the rust inhibitor.Aerosols: Sprays and aerosols allow fantastic coverage and are ideal for treating hard to reach parts of metal objects. Straws can be combined with nozzles to direct the spray into nook and crannies such as keyholes, preventing wastage and ensuring protection is given where it is needed.Cans, Bottles and Tubs: For generous and even application, a can, bottle or even tub of rust inhibitor may be a better option for anti-rust treatment than an aerosol spray

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Size Package Type Application Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS-stocknr. 238-6479
Fabrikantnummer69025
FabrikantRocol
30,90 €
Each
Aantal stuks
400 ml Aerosol Corrosion Protection Clear - - -
RS-stocknr. 290-4314
FabrikantnummerCORTEC VCI 105
16,41 €
Each
Aantal stuks
58.4 x 19 mm Tub Corrosion Protection - - - VCI 105
RS-stocknr. 823-2618
Fabrikantnummer32421
FabrikantCRC
18,48 €
Each
Aantal stuks
400 ml Aerosol Chimney, Engine, Exhaust Manifold, Heater, Incinerator, Kiln, Oven, Steam Pipe, Stove, Stove Pipe - +600°C - Alu Hi-Temp
RS-stocknr. 235-537
FabrikantRS PRO
76,97 €
Each
Aantal stuks
5 L Can Rust Protection - - - -
RS-stocknr. 780-5265
Fabrikantnummer31628-AC
FabrikantAmbersil
13,60 €
Each
Aantal stuks
400 ml Aerosol Anti-Corrosion Brown - - CORROSION INHIBITOR
RS-stocknr. 127-1374
FabrikantnummerTEROSON VR 4600
FabrikantLoctite
24,61 €
Each
Aantal stuks
400 ml Aerosol Corrosion Protection Grey +500°C -50°C Teroson VR 4600
RS-stocknr. 131-6295
Fabrikantnummer32659
FabrikantCRC
21,84 €
Each
Aantal stuks
500 ml Aerosol Corrosion Protection Amber - - SP 350
RS-stocknr. 823-2558
Fabrikantnummer10110
FabrikantCRC
14,95 €
Each
Aantal stuks
500 ml Aerosol Corrosion Protection, Lubrication, Rust Protection Blue-Green - - 3-36
RS-stocknr. 745-7535
Fabrikantnummer31618-AB
FabrikantAmbersil
10,39 €
Each
Aantal stuks
500 ml Aerosol Corrosion Protection - - - TERMINAL ProtectOR
RS-stocknr. 823-2536
Fabrikantnummer32350
FabrikantCRC
18,65 €
Each
Aantal stuks
500 ml Aerosol Corrosion Protection During Overseas Transport, Long Term Outdoor Corrosion Protection Amber +80°C - SP 400
RS-stocknr. 146-8392
Fabrikantnummer32731
FabrikantCRC
10,31 €
Each
Aantal stuks
500 ml Aerosol Mechanical Components, Penetrating Through Oxides, Soil to Free Corroded Fasteners Grey - - Rust Off Pro
RS-stocknr. 290-4342
FabrikantnummerCORTEC VCI 133
0,947 €
Each (In a Pack of 20)
Aantal stuks
- Foam Square Corrosion Protection - - - VCI 133
RS-stocknr. 290-4308
FabrikantnummerCORTEC VCI 101
8,01 €
Each
Aantal stuks
- - Corrosion Protection - - - VCI 101
RS-stocknr. 290-4320
FabrikantnummerCORTEC VpCI 111
28,99 €
Each
Aantal stuks
58.4 x 32.3 mm Tub Corrosion Protection - - - VpCI 111
RS-stocknr. 512-6056
Fabrikantnummer15020
FabrikantRocol
26,26 €
Each
Aantal stuks
300 ml Aerosol Corrosion Protection White +110°C -40°C -
Related Products
The Jelt 500ml anti-seize dismantling lubricant is a ...
Description:
The Jelt 500ml anti-seize dismantling lubricant is a special product for releasing all types of parts. It is a mixture of hydrocarbons, light oils and additive anti-corrosion agents. This lubricant isspecially formulated to ensure the release of any parts or ...
CRC PENETRATING OIL + MoS2 is a quick ...
Description:
CRC PENETRATING OIL + MoS2 is a quick acting penetrating and lubricating oil. Penetrating Oil + MoS2 is based on a refined paraffinic oil, inhibitors and contains MoS2 solid lubricant for reduced wearPenetrates into hard-to-reach areas quicklyFrees metal parts seized ...
The CRC 500ml 5-56 + PTFE lubricant is ...
Description:
The CRC 500ml 5-56 + PTFE lubricant is a multipurpose penetrating and lubricating product. It can break through rust and corrosion, displace water, and also clean away scale and dirt. The added PTFE improves the lubrication at the first movement ...
Non silicone corrosion inhibitor for injection moulding tools ...
Description:
Non silicone corrosion inhibitor for injection moulding tools and dies. Repels and displaces moisture, leaving a durable, high quality protective wax-like film. Longlasting efficient protection. Ideal for mould tools, dies and parts stored outdoors, even under shelterHigh covering, transparent filmDisplaces ...