Floor Scrubbers

Easy to use, floor scrubbers offer a great way to quickly clean and dry flooring while maintaining safety of the environment by drying instantly as you go along. This type of feature makes it useful in public areas as drying can take a long time and limit the use of an area. Tank capacity varies but most can hold a modest amount making it easier for you to cover large areas of flooring without having the back and forth emptying/filling. Floor scrubbers are designed with accessories in mind, you can find a large range of brushes and replacement parts available which are easy to install and maintain.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dry Capacity Colour Working Width Weight Product Depth Product Height Product Width Supply Voltage Power Rating Plug Type
RS-stocknr. 909-0866
Fabrikantnummer17832200
FabrikantKarcher
1.161,59 €
Each
Aantal stuks
- Grey 300mm 14.4kg 335mm 1180mm 390mm 220 240V 550W Type C - Euro Plug
RS-stocknr. 721-6546
Fabrikantnummer26432450
FabrikantKarcher
95,94 €
Each
Aantal stuks
- - - 1kg 744mm 759mm 303mm - - -
RS-stocknr. 124-1495
Fabrikantnummer1.517-152.0
FabrikantKarcher
459,90 €
Each
Aantal stuks
42L - 700mm 20kg - 1050mm 850mm - - -
Related Products
A single disc machine ideal for almost any ...
Description:
A single disc machine ideal for almost any cleaning task on hard floors and carpets over small to medium sized areas. Handle mounted controls for easy operationAdjustable push handle angle to suit operator's heightCleaner is easy to move between jobs ...
Designed for cleaning of small or difficult to ...
Description:
Designed for cleaning of small or difficult to access floor areasWill wet, scrub & dry floors in a single pass4 litre clean & dirty water tanks are fully removable & easy to clean and refillRoller brush & squeegees can be ...
Designed for heavy duty cleaning of small to ...
Description:
Designed for heavy duty cleaning of small to medium sized floor areasWill wet, scrub & dry floors in a single passSoft pads can then be used to polish and buffTwo counter-rotating brushes & two rubber squeegeesAdjustable contact pressure provides control ...