Carpet Cleaners

Carpet Cleaners allow you to keep your carpets clean, there is no more effective and hygienic solution than using a carpet cleaner. Also known as a carpet extractor, a carpet cleaner works by pumping clean water into the carpet, and then extracting the dirty water with a high-powered vacuum. This is a proven way to remove deeply ingrained grime from carpeting and has immediate and noticeable effects on both the look and the hygiene of your carpets. Power carpet cleaning can save hours of hard physical work and is a huge labour saver for cleaners and maintenance workers.

RS Components offers a range of carpet cleaners and supplemental cleaning equipment from leading brands. You’ll find everything you need to keep your carpets in excellent shape and odour free, whether your deep clean requirements are commercial or domestic.

Using a Carpet Cleaner

For maximum effectiveness in carpet cleaning, users tend to pre-treat the area with specially formulated carpet shampoo. Once the shampoo has had time to take effect and lift stains and ingrained dirt from the fibres, a carpet cleaner is then used to rinse and extract the dirty water. This is the surest way to remove problem stains and odours, and refresh your carpets.

Floor Dryers

Carpets can take a long time to dry after a deep cleaning, and an air blower drier can expedite the process. For commercial businesses that may have only a short time before re-opening to the public, floor dryers can be very useful.

Carpet Shampoo

Carpet cleaners are sometimes called carpet shampooers for a reason- they are much more effective when used with a proper carpet shampoo. Be sure to pick the most appropriate carpet cleaning chemical for your needs.

Portable Scrubber Dryers

Although industrial carpet cleaners and commercial carpet washers are the most effective way of cleaning carpets, sometimes there are areas they cannot access because of their size. Handheld scrubber driers can give you the portability you need for cleaning hard-to-reach areas such as stairs.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Depth Height Width Weight Cable Length Capacity Application Colour Plug Type
RS-stocknr. 201-7313
Fabrikantnummer11011230
FabrikantKarcher
2.279,94 €
Each
Aantal stuks
460mm 930mm 470mm 26kg 15m 30L Carpet Black Type G - British 3-pin
RS-stocknr. 201-7312
FabrikantnummerPuzzi 8/1
FabrikantKarcher
563,09 €
Each
Aantal stuks
330mm 440mm 330mm 9.8kg 7.5m 8L Carpet Black Type G - British 3-pin