Air Compressors

Air compressors are devices that turn power into pressurised air. They can either be stationary or portable.



How do they work?


Air compressors use a gas or electric engine to suck in volumes of air and squeeze it in to a small space This process increases the pressure by making the volume smaller. The air is then stored in a receiver tank and can be used for many applications.



What are air compressors used for?


Domestic uses include: airbrushing, pressure washing, tyre inflating, sand blasting, air blow gun, sanding, paintball gun.


Industrial uses include: power tools, sanding, pneumatic tools, grinding, diving equipment, nail guns, paint workshops.



How to determine which air compressor you need?


You will need to consider your air flow and tank size requirements when deciding which air compressor to buy.


Compressors are measured in two ways, pounds per square inch (PSI) and cubic feet per minute (CFM), these measurements determine the compressors effectiveness. You will need to identify what PSM and CFM your tools or equipment need.


If you are only going to run one tool at one time off the compressor then you will need to look at the tool that has the highest PSI and CFM requirement. If on the other hand you want to run multiple tools from the air compressor you will need to total up the PSI and CFMs of each of the tools


Because the air is stored in a tank, the size of the tank will impact how the compressor works. For tools and equipment that need continuous air a larger tank is better as this will be able to produce enough CFMs. For tools that will be intermittently used a smaller tank is sufficient.


The horsepower is normally between 1.5HP and 6.5HP on an air compressor. Higher ones are available, but these are usually only used in industrial areas.



Single stage or two stage compressors


Single stage air compressors, also known as piston compressors, have one or more cylinder. Each cylinder will pump air into the storage tank.


Two stage air compressors have two cylinders and air is pumped from one cylinder to the other cylinder, cooled, then delivered into the storage tank. These are mainly used where high pressure is needed as they have double the pressure.



Types of compressors



  • Rotary screw compressors

  • Reciprocating air compressors

  • Centrifugal compressors

  • Silent air compressors


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Pressure Receiver Volume Motor Rating Supply Voltage Weight Petrol Operated Plug Type Cable Length
RS-stocknr. 182-8736
Fabrikantnummer1828736001
FabrikantWelding Star
332,83 €
Each
Aantal stuks
114psi 24L 1.5HP 220 → 240V ac - - Type G - British 3-pin -
RS-stocknr. 386-7828
FabrikantnummerF41045
FabrikantCIF
678,12 €
Each
Aantal stuks
6bar 1L 135W 230V 14.5kg - Type C - Euro Plug -
RS-stocknr. 890-3657
FabrikantnummerF41043
FabrikantCIF
1.791,07 €
Each
Aantal stuks
8bar 24L 340W 230V 29kg - Type C - Euro Plug 3m
RS-stocknr. 244-2709
Fabrikantnummer2442709
FabrikantWelding Star
827,45 €
Each
Aantal stuks
145psi 50L 3HP 220 → 240V ac - - Type G - British 3-pin -
RS-stocknr. 386-7834
FabrikantnummerF41044
FabrikantCIF
1.101,00 €
Each
Aantal stuks
8bar 6L 340W 230V 21kg - Type C - Euro Plug -
RS-stocknr. 244-2692
Fabrikantnummer2442692
FabrikantWelding Star
677,16 €
Each
Aantal stuks
114psi 50L 2HP 220 → 240V ac - - Type G - British 3-pin -
RS-stocknr. 244-2715
Fabrikantnummer2442715
FabrikantWelding Star
980,19 €
Each
Aantal stuks
114psi 50L 2HP 220 → 240V ac - - Type G - British 3-pin -
RS-stocknr. 175-1191
FabrikantnummerDCC1054N-XJ
FabrikantDeWALT
362,70 €
Each
Aantal stuks
9 9.5L 0.4HP - 11kg No - -
Nieuw
RS-stocknr. 188-9706
Fabrikantnummer6249
FabrikantSIP
156,00 €
Each
Aantal stuks
116psi 24 - 230V 16.3 (Gross)kg - - 1.1m
Nieuw
RS-stocknr. 188-9707
Fabrikantnummer6245
FabrikantSIP
380,70 €
Each
Aantal stuks
116psi 100 - 230V 45 (Gross)kg - - 1.7m
RS-stocknr. 183-4327
FabrikantnummerDCC1054T2-QW
FabrikantDeWALT
604,50 €
Each
Aantal stuks
9bar 9.5L - 54V 11kg - - -
RS-stocknr. 183-4330
FabrikantnummerDPC6MRC-QS
FabrikantDeWALT
206,50 €
Each
Aantal stuks
8bar 6L - 230V 12.8kg - - -
RS-stocknr. 175-1190
FabrikantnummerDCC1054T2-GB
FabrikantDeWALT
679,90 €
Each
Aantal stuks
9 9.5L 0.4HP 54V 11kg No Type G - British 3-pin -
RS-stocknr. 178-6071
Fabrikantnummer06457
FabrikantSIP
184,00 €
Each
Aantal stuks
116psi 24L - 230V 25kg - Type C - Euro Plug, Type G - British 3-pin -
RS-stocknr. 183-4331
FabrikantnummerDPC10RC-QS
FabrikantDeWALT
319,75 €
Each
Aantal stuks
10bar 10L - 230V ac 17.5kg - - -