Ultrasonic Cleaning Fluids

Ultrasonic cleaning fluids are used in conjunction with an ultrasonic cleaner. These types of cleaners typically enclose something within a chamber for the purpose of ultrasonic cleaning.
How do they work?
Working alongside the cleaner, the cleaning fluid will be dispensed into a chamber and helps with the ultrasound cleaning process that use ultrasound frequencies. The use of special chemicals helps aid the ultrasound frequency cleaning process.
Features and benefits:
• Powerful removal of oils and greases
• High concentrations available (also effective with lower amounts)
• Cavitates easily to maximise the ultrasonic cleaning process
• Non-flammable formulas available to improve safety in the workplace
• Multiple surface contacts – For ferrous & non-ferrous metals, rubbers, glass and plastics
• Non staining properties
• Dilution can be used to make it more suitable for hot and cold use
Where might I use the fluids?
• Ultrasonic cleaning baths
• Used for cleaning – Precision instruments, Communication equipment, Electrical contacts and switches

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Size Package Type Application Product Category
RS-stocknr. 764-3017
FabrikantRS PRO
14,43 €
Each
Aantal stuks
1 L Bottle Mechanical Parts Cleaner
RS-stocknr. 136-5783
FabrikantRS PRO
9,42 €
Each
Aantal stuks
1 L Bottle Flux Removal Cleaner
RS-stocknr. 160-8560
Fabrikantnummer007351
FabrikantJelt
15,65 €
Each
Aantal stuks
650 ml Aerosol Flux Removal -
RS-stocknr. 745-7494
Fabrikantnummer32112-AB
FabrikantAmbersil
10,67 €
Each
Aantal stuks
1 L Bottle Contacts, Switches Aqueous
RS-stocknr. 434-8968
Fabrikantnummer67425
FabrikantMykal Industries
127,36 €
Each
Aantal stuks
25 L Can Mechanical Parts Water Rinsable
RS-stocknr. 434-8952
Fabrikantnummer67424
FabrikantMykal Industries
31,10 €
Each
Aantal stuks
5 L Can Mechanical Parts Water Rinsable
Related Products
Supercut cutting lubricant from Dormer comes in a ...
Description:
Supercut cutting lubricant from Dormer comes in a 400g bottle and is a hand applied metal cutting fluid for use on all metals. This cutting fluid helps to reduce heat that is caused by friction to give a great surface ...
From RS PRO, comes a high-quality pack of ...
Description:
From RS PRO, comes a high-quality pack of pre-saturated wipes. These wipes which have been manufactured to standards required by the major electronics manufacturers and are a fantastic solution for cleaning PCB and electronic components.
Powerful, safe, effective cleaner which can be used ...
Description:
Powerful, safe, effective cleaner which can be used neat or diluted with water to remove oils, greases, grime etc, from plant, equipment and product components. Can be diluted and rinsed off with waterExcellent cutting power on oils and greasesCan be ...
Biodegradable solvents in an aqueous mediumRemoves all types ...
Description:
Biodegradable solvents in an aqueous mediumRemoves all types of flux residues and organic contaminantsSolvent can be used in simple ultrasonic batch processes and in line bulk (tunnel) cleanersCompatible with most plastics, but it is advisable to test prior to usenon ...