Freezer Sprays

Freezer sprays are types of aerosol sprays used as rapid cooling agents for small components, particularly in electrical and electronic equipment. They are also used to detect overheating components or faulty soldered joints, and to test thermostats and other thermosensitive components.

How do freezer sprays work?

Freezer sprays are sprayed directly onto the faulty joint or suspected component until a level of frost appears. When the faulty component is frozen, the fault will disappear but return once the temperature goes back to ambient. This process provides confirmation that the component is faulty and should be repaired or replaced.

What are freezer sprays used for?

Freezer sprays are suitable for instantly detecting faults on electronic equipment such as PCBs (printed circuit boards), resistors, transistors, intermittent dry joint connectors and condensers.

Other useful applications of freezer sprays include facilitating the removal of sticky substances such as chewing gum (by making it brittle) and shrink-fitting metal assemblies. Using a freezer spray will also make oxidised junctions and cracks in PCBs more visible.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Size Application Freezer Temperature Trade Name Package Type
RS-stocknr. 165-4986
FabrikantRS PRO
22,04 €
Each
Aantal stuks
400 ml - -50°C - Aerosol
RS-stocknr. 169-9914
Fabrikantnummer33164
FabrikantCRC
35,83 €
Each
Aantal stuks
500 ml Inert, Non-flammable coolant -45°C Minus 45 Aerosol
RS-stocknr. 192-7557
Fabrikantnummer403C-235G
FabrikantMG Chemical
20,97 €
Each
Aantal stuks
200 ml - -50°C - Aerosol
RS-stocknr. 169-9915
Fabrikantnummer33115
FabrikantCRC
22,24 €
Each
Aantal stuks
250 ml Inert, Non-flammable coolant -45°C Minus 45 Aerosol
RS-stocknr. 193-6122
FabrikantRS PRO
8,54 €
Each
Aantal stuks
400 ml - -45°C - Aerosol
RS-stocknr. 169-9916
Fabrikantnummer33169
FabrikantKontakt Chemie
27,08 €
Each
Aantal stuks
400 ml Inert dry coolant spray with low Global Warming Potential (GWP), Reduction in temperature to -45°C -45°C FREEZE 75 Aerosol
RS-stocknr. 168-1648
FabrikantRS PRO
22,65 €
Each
Aantal stuks
400 ml - -55°C - Aerosol
RS-stocknr. 111-5853
FabrikantnummerRS1461611
FabrikantCramolin
10,08 €
Each
Aantal stuks
400 ml Capacitors, Diodes, Electromechanical Systems, Electronic Systems, Resistors, Transistors -50°C KÄLTE-BR Aerosol