Conformal Coatings

A conformal coating is a thin, protective coating for PCBs and other electronic components providing insulation and protection from external and environmental conditions. Available in a variety of formulas, the most common conformal coatings are made from acrylic, epoxy, silicone or urethane. The coating can be removed easily with most common solvents, or specialist solvents can be used to remove and rework a conformal coating. At RS Components, our range features products from industry-leading brands such as Ambersil, Chemtronics, Electrolube, MG Chemicals and RS PRO.

Why use a conformal coating?

A conformal coating provides protection from external conditions and contaminants, such as moisture, sea salt, chemicals and extreme temperatures. This protection extends the working life of the PCB, as well as allowing for higher voltages and closer track spacing on the PCB.

Conformal coatings are used in many types of applications where high performance and reliability are needed. These include military, automotive, marine and green energy to domestic and mobile electronic industries.

How are conformal coatings applied?

Conforming coatings are applied in low volume applications by brushing the components with the coating material. For low to medium volume applications, the coating can be sprayed onto the PCB using an aerosol or dedicated spray booth, providing excellent tip coverage to the components. High volume applications often use a dipping method. Masking is an important part of this coating process and must be applied perfectly to protect the PCB circuit board when using this coating process. A component can be reworked after a conformal coating is applied.

When using a conformal coating, the viscosity and thickness of the coating is highly important as it can affect PCB performance. Viscosity of the conformal coating must be monitored as part of the process.

What are the different types of conformal coating?

  • Silicone coatings give great protection in a range of temperatures, good chemical resistance, flexibility and resistant to sea salt.
  • Acrylic coatings, easy to use and remove, provide fair elasticity, abrasion resistant and have high dielectric strength.
  • Polyurethane/urethane coatings have excellent moisture and chemical resistance and are abrasion-resistant.
  • Epoxy coatings give good humidity resistance, high abrasion and chemical resistance.

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Package Size Package Type Application Material Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS-stocknr. 160-9074
Fabrikantnummer006967
FabrikantJelt
7,28 €
Each
Aantal stuks
30 ml Vial Electronic Components, PCBs - Red +135°C -40°C BLOC JELT
RS-stocknr. 461-2174
Fabrikantnummer006967
FabrikantJelt
55,20 €
1 Lot of 10
Lot(s)
30 ml Vial Electronic Components, PCBs - Red +135°C -40°C BLOC JELT
RS-stocknr. 495-240
FabrikantnummerCW3300G
FabrikantChemtronics
24,06 €
Each
Aantal stuks
4.9 g Pen PCBs Acrylic Green +125°C -55°C CW3300
RS-stocknr. 290-9476
FabrikantnummerHPA200HR
FabrikantElectrolube
15,13 €
Each
Aantal stuks
200 ml Aerosol PCBs Acrylic Resin Transparent +130°C -55°C HPA
RS-stocknr. 535-525
FabrikantnummerFSC15ML
FabrikantElectrolube
5,41 €
Each
Aantal stuks
15 ml Bottle Solvent Thinner Silicone Resin Transparent +125°C -50°C FSC
RS-stocknr. 101-6343
FabrikantnummerDCA200H
FabrikantElectrolube
17,31 €
Each
Aantal stuks
200 ml Aerosol PCBs Silicone Resin Transparent +200°C -70°C DCA
RS-stocknr. 175-6344
Fabrikantnummer008461
FabrikantJelt
22,47 €
Each
Aantal stuks
650 ml Aerosol Contacts, Relays Silicone Transparent Amber +200°C -45°C Vernis V 991
RS-stocknr. 763-0768
FabrikantnummerSC3001RP250G
FabrikantElectrolube
30,47 €
Each
Aantal stuks
250 g Pouch Electronics, Optics, PCBs Silicone Resin Transparent +200°C -60°C SC3001
RS-stocknr. 461-2023
Fabrikantnummer008461
FabrikantJelt
18,833 €
Each (In a Lot of 12)
Aantal stuks
650 ml Aerosol Contacts, Relays Silicone Transparent Amber +200°C -45°C -
RS-stocknr. 283-268
FabrikantnummerLFCC400ML
FabrikantElectrolube
28,49 €
Each
Aantal stuks
400 ml Aerosol PCBs Silicone Resin Transparent +150°C -50°C LFCC
RS-stocknr. 494-714
FabrikantRS PRO
15,29 €
Each
Aantal stuks
200 ml Aerosol PCBs Silicone Resin Transparent +200°C -70°C -
RS-stocknr. 714-462
FabrikantRS PRO
13,67 €
Each
Aantal stuks
200 ml Aerosol PCBs Acrylic Resin Transparent +130°C -55°C -
RS-stocknr. 111-5846
FabrikantnummerRS1201611
FabrikantCramolin
13,06 €
Each
Aantal stuks
400 ml Aerosol Electronics, PCBs Acrylic Resin Transparent +120°C -70°C PLASTIK
RS-stocknr. 784-4854
FabrikantnummerCCRG01L
FabrikantElectrolube
84,81 €
Each
Aantal stuks
1 L Bottle PCBs Thixotropic Gel Transparent - - CCRG
RS-stocknr. 321-7324
FabrikantnummerAPL15ML
FabrikantElectrolube
5,01 €
Each
Aantal stuks
15 ml Bottle PCBs Acrylic Resin Transparent +125°C -55°C APL
RS-stocknr. 557-991
Fabrikantnummer30235-AB
FabrikantAmbersil
13,21 €
Each
Aantal stuks
400 ml Aerosol Electronics, PCBs Acrylic Resin Transparent +60°C -40°C ACRYLIC
RS-stocknr. 771-6702
Fabrikantnummer32057-001
FabrikantAmbersil
106,58 €
Each
Aantal stuks
5 L Tin Electronics, PCBs Acrylic Resin Transparent +100°C -40°C ACRYLIC CONFORMAL COATING
RS-stocknr. 461-2168
Fabrikantnummer006966
FabrikantJelt
5,52 €
Each (In a Lot of 10)
Aantal stuks
30 ml Vial - Nitrocellulose Green +135°C -40°C BLOCJELT
RS-stocknr. 428-552
FabrikantnummerFSC400
FabrikantElectrolube
30,33 €
Each
Aantal stuks
400 ml Aerosol PCBs Silicone Resin Transparent +125°C -50°C FSC
RS-stocknr. 907-5592
FabrikantnummerDCT05L
FabrikantElectrolube
129,00 €
Each
Aantal stuks
5 L Can Protect Printed Circuit Boards - Colourless - - DCT