Scrubbing Brushes

What is a scrubbing brush?
A scrubbing brush is a tool used to scrub clean a surface or area with applied pressure.
How do they work?
Usually in the form of a hand tool, a brush works with the pressure you apply by repetitively moving over an area to clean it of any debris or dirt until desired.
Features and benefits:
• Hand held brushes that allow for detail cleaning and extra pressure to be able for tough stains and dirt.
• Brushes with broom handles are great for hard to reach places and extending are of use.
• Hard bristle brushes clean up tougher stains quickly
• Soft bristle brushes make quick work of light duty dirt and stains, also protecting delicate surfaces from damage
Where might I use a scrubbing brush?
• At home or around your garden
• In your place of work to sweep up floors or clean bathrooms
• Hospitals or schools

...
Lees meer Lees minder

Filters

161 - 162 van 162 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Bristle Length Bristle Material Colour Product Depth Product Width Hard/Soft Food Processing Safe Brush Type
RS-stocknr. 188-8893
Fabrikantnummer30882
FabrikantVikan
5,20 €
Each
Aantal stuks
- 22mm PET Green 260mm 40mm Medium Yes -
RS-stocknr. 188-3960
Fabrikantnummer1830.4
FabrikantFacom
12,95 €
Each
Aantal stuks
General Cleaning 100mm Nylon - - - Soft - Hand Brush
Related Products
Designed for cleaning of small or difficult to ...
Description:
Designed for cleaning of small or difficult to access floor areasWill wet, scrub & dry floors in a single pass4 litre clean & dirty water tanks are fully removable & easy to clean and refillRoller brush & squeegees can be ...
Designed for heavy duty cleaning of small to ...
Description:
Designed for heavy duty cleaning of small to medium sized floor areasWill wet, scrub & dry floors in a single passSoft pads can then be used to polish and buffTwo counter-rotating brushes & two rubber squeegeesAdjustable contact pressure provides control ...
The High-Low brush is particularly suitable for cleaning ...
Description:
The High-Low brush is particularly suitable for cleaning fillets (junction between floor/wall) and under machines and equipment since the angle of the thread enables you to place the mounted handle parallel to the floor and thus clean/scrub under the equipment. ...
The long handle on this brush allows the ...
Description:
The long handle on this brush allows the operator to reach into parts of equipment that are hard to access. The angled hard bristle works well for scrubbing at a distance, e.g. cleaning machines, deep buckets, containers and tubs or ...