Surface Mount (SMT) to Through Hole Adapter Boards

Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board.

What are surface mount (SMT) to through hole adapter boards used for?

SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.

Types of surface mount (SMT) to through hole adapter boards

SMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.


...
Lees meer Lees minder

Filters

1 - 20 van 105 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs SMD Component Type Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Pitch FR Material Grade Length Thickness Width Circuit Pattern
RS-stocknr. 903-3848
FabrikantnummerDIP-ADAPTER-EVM
14,75 €
Each
Aantal stuks
- - 1 - - - - - - - - One Side
RS-stocknr. 728-8862
FabrikantnummerRE932-01
FabrikantRoth Elektronik
4,25 €
Each
Aantal stuks
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 8 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 8mm -
RS-stocknr. 656-4904
FabrikantnummerRE904
FabrikantRoth Elektronik
7,61 €
Each
Aantal stuks
MSOP Epoxy Glass Fabric Laminate 2 18.1 x 10.4 x 1.5mm 35µm 1mm - FR4 18.1mm 1.5mm 10.4mm -
RS-stocknr. 745-0834
FabrikantnummerAL435
FabrikantCIF
19,59 €
Each
Aantal stuks
- Epoxy Glass Fabric Laminate 2 - - 0.35mm 1.27 x 1.27 mm, 2.54 x 2.54 mm FR4 - 0.7mm - -
RS-stocknr. 656-4897
FabrikantnummerRE903
FabrikantRoth Elektronik
7,61 €
Each
Aantal stuks
MSOP Epoxy Glass Fabric Laminate 2 16.2 x 10.4 x 1.5mm 35µm 1mm - FR4 16.2mm 1.5mm 10.4mm -
RS-stocknr. 728-8897
FabrikantnummerRE932-09
FabrikantRoth Elektronik
5,35 €
Each
Aantal stuks
SOIC Epoxy Glass Fabric Laminate 2 25.5 x 24 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 25.5mm 1.5mm 24mm -
RS-stocknr. 528-5385
FabrikantnummerRE435-LF
FabrikantRoth Elektronik
12,61 €
Each
Aantal stuks
Multiple Types Epoxy Glass Fabric Laminate 2 95 x 53 x 0.7mm 35µm 0.35mm 1.27 x 1.27mm FR4 95mm 0.7mm 53mm -
RS-stocknr. 523-0672
FabrikantnummerRE436-LF
FabrikantRoth Elektronik
39,84 €
Each
Aantal stuks
Multiple Types Epoxy Glass Fabric Laminate 2 160 x 100 x 0.7mm 35µm 0.35 mm, 1 mm 1.27 x 1.27 mm, 2.54 x 2.54 mm FR4 160mm 0.7mm 100mm -
RS-stocknr. 728-8878
FabrikantnummerRE932-04
FabrikantRoth Elektronik
4,25 €
Each
Aantal stuks
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 13.5 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 13.5mm -
RS-stocknr. 808-8409
FabrikantnummerRE931-02ST
FabrikantRoth Elektronik
5,80 €
Each
Aantal stuks
SSOP Epoxy Glass Fabric Laminate 2 22 x 18.4mm 35µm 1mm 0.65mm FR4 22mm 1.5mm 18.4mm -
RS-stocknr. 728-8838
FabrikantnummerRE906
FabrikantRoth Elektronik
8,54 €
Each
Aantal stuks
SOT Epoxy Glass Fabric Laminate 2 23.5 x 13.5 x 1.5mm 35µm 0.3 mm, 1 mm 0.65 x 0.65mm FR4 23.5mm 1.5mm 13.5mm -
RS-stocknr. 728-8774
FabrikantnummerRE460-05
FabrikantRoth Elektronik
14,77 €
Each
Aantal stuks
Multiple Types Epoxy Glass Fabric Laminate 2 45.6 x 45.6 x 1.5mm 35µm 1mm 0.5 x 0.5 mm, 0.635 x 0.635 mm, 1.27 x 1.27 mm FR4 45.6mm 1.5mm 45.6mm -
RS-stocknr. 516-8870
FabrikantnummerRE450-LF
FabrikantRoth Elektronik
17,74 €
Each
Aantal stuks
Multiple Types Epoxy Glass Fabric Laminate 1 100 x 160 x 1.5mm 35µm - - FR4 100mm 1.5mm 160mm -
RS-stocknr. 728-8923
FabrikantnummerRE933-10
FabrikantRoth Elektronik
7,28 €
Each
Aantal stuks
TSSOP Epoxy Glass Fabric Laminate 2 39.5 x 27 x 1.5mm 35µm 1mm 0.5 x 0.5mm FR4 39.5mm 1.5mm 27mm -
RS-stocknr. 463-2847
FabrikantnummerRE932
FabrikantRoth Elektronik
16,92 €
Each
Aantal stuks
SO, SOJ Epoxy Glass Fabric Laminate 2 87.94 x 58.95 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 87.94mm 1.5mm 58.95mm -
RS-stocknr. 808-8389
FabrikantnummerRE1520-LF
FabrikantRoth Elektronik
20,03 €
Each
Aantal stuks
MSOP Epoxy Glass Fabric Laminate 1 71.5 x 16mm 35µm - - FR4 71.5mm 0.8mm 16mm -
RS-stocknr. 808-8437
FabrikantnummerRE933-02ST
FabrikantRoth Elektronik
7,70 €
Each
Aantal stuks
TSSOP Epoxy Glass Fabric Laminate 2 20 x 15.5mm 35µm 1mm 0.65mm FR4 20mm 1.5mm 15.5mm -
RS-stocknr. 395-9567
FabrikantnummerRE900
FabrikantRoth Elektronik
13,57 €
Each
Aantal stuks
TSOP I, TSOP II Epoxy Glass Fabric Laminate 2 76.2 x 72.6 x 1.5mm 35µm 1mm - FR4 76.2mm 1.5mm 72.6mm -
RS-stocknr. 728-8866
FabrikantnummerRE932-02
FabrikantRoth Elektronik
5,71 €
Each
Aantal stuks
SOIC Epoxy Glass Fabric Laminate 2 20.5 x 8 x 1.5mm 35µm 1mm 1.27 x 1.27mm FR4 20.5mm 1.5mm 8mm -
RS-stocknr. 808-8449
FabrikantnummerRE933-04ST
FabrikantRoth Elektronik
11,50 €
Each
Aantal stuks
TSSOP Epoxy Glass Fabric Laminate 2 27.7 x 15.4mm 35µm 1mm 0.65mm FR4 27.7mm 1.5mm 15.4mm -