Plain Copper Ink Resist Boards

A copper clad board is a circuit board that through lamination has a copper clad material on either a single-sided (one copper layer) or double-sided (two copper layers on both sides of one substrate layer) of the board.

The copper clad soak in resin, combined with the glass fibre or other reinforcing material make the board base for printed circuit boards (PCB's).

Copper clad is commonly used within the PCB industry on these clad boards, as is it a great conductor and it can easily transmit signals without losing any electricity. These clad boards are available in numerous mm dimensions, dependant upon your requirements.

Photoresist boards are light sensitive sheets, made from a high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and photo typing PCB's. Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating using photo resist technology.

Photoresist boards work by blocking ultraviolet light (UV) and fluorescence through pre-sensitised boards. This is achieved by exposing the resist coated boards to UV light before development. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS-stocknr. 219-2117
FabrikantnummerAD16
FabrikantCIF
2,94 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm 35µm FR4 100mm 1.6mm 160mm
RS-stocknr. 890-3610
FabrikantnummerADB16
FabrikantCIF
3,46 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100 x 0.8mm 35µm FR4 160mm 0.8mm 100mm
RS-stocknr. 219-2123
FabrikantnummerAD20
FabrikantCIF
8,33 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 200 x 300 x 1.6mm 35µm FR4 200mm 1.6mm 300mm
RS-stocknr. 745-0825
FabrikantnummerAEB20
FabrikantCIF
7,59 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 200 x 300 x 0.8mm 35µm FR4 200mm 0.8mm 300mm
RS-stocknr. 890-3617
FabrikantnummerAN10
FabrikantCIF
34,56 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 600 mm x 100 mm x 50 μm 35µm FR4 600mm 0.05mm 100mm
RS-stocknr. 433-927
Fabrikantnummer01-3948
5,24 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 203 x 95 x 1.6mm - FR2 203mm 1.6mm 95mm
RS-stocknr. 890-3607
FabrikantnummerAD10
FabrikantCIF
3,53 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 150 x 100 x 1.6mm 35µm FR4 150mm 1.6mm 100mm
RS-stocknr. 890-3601
FabrikantnummerAE10
FabrikantCIF
3,58 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 150 x 100 x 1.6mm 35µm FR4 150mm 1.6mm 100mm
RS-stocknr. 728-8702
FabrikantnummerRE01-LF
FabrikantRoth Elektronik
4,37 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100mm 35µm FR4 160mm 1.5mm 100mm
RS-stocknr. 745-0821
FabrikantnummerADB20
FabrikantCIF
7,04 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 200 x 300 x 0.8mm 35µm FR4 200mm 0.8mm 300mm
RS-stocknr. 219-2139
FabrikantnummerAE16
FabrikantCIF
3,60 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 100 x 160 x 1.6mm 35µm FR4 100mm 1.6mm 160mm
RS-stocknr. 890-3626
FabrikantnummerAN210
FabrikantCIF
42,18 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 600 mm x 100 mm x 50 μm 35µm FR4 600mm 0.05mm 100mm
Nieuw
RS-stocknr. 218-9172
FabrikantnummerAEG20
FabrikantCIF
9,94 €
Each
Aantal stuks
- 2 200 x 300mm - - - - -
Nieuw
RS-stocknr. 218-9170
FabrikantnummerAE60
FabrikantCIF
31,72 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 300 x 600mm - FR4 - - -
Nieuw
RS-stocknr. 218-9168
FabrikantnummerAE15
FabrikantCIF
6,61 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 150 x 200mm - FR4 - - -
Nieuw
RS-stocknr. 218-9174
FabrikantnummerAF20
FabrikantCIF
10,32 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 200 x 300mm - FR4 - - -
Nieuw
RS-stocknr. 218-9167
FabrikantnummerAE14
FabrikantCIF
5,91 €
Each
Aantal stuks
- 2 148 x 210mm - - - - -
Nieuw
RS-stocknr. 218-9173
FabrikantnummerAF14
FabrikantCIF
5,72 €
Each
Aantal stuks
- 2 148 x 210mm - - - - -
RS-stocknr. 728-8705
FabrikantnummerRE01-LFDS
FabrikantRoth Elektronik
4,23 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 160.15 x 100.2 x 1.5mm 35µm FR4 160.15mm 1.5mm 100.2mm
Nieuw
RS-stocknr. 218-9165
FabrikantnummerAD60
FabrikantCIF
23,13 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 300 x 600mm - FR4 - - -