Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Lees meer Lees minder

Filters

1 - 20 van 81 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS-stocknr. 518-6610
FabrikantnummerRE200-LF
FabrikantRoth Elektronik
5,19 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm - -
RS-stocknr. 457-0812
FabrikantnummerAGB30
FabrikantCIF
31,26 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 100-4306
Fabrikantnummer07-0008
6,01 €
Each
Aantal stuks
- - - 100.84mm 162.56mm - - - - - - - -
RS-stocknr. 527-9346
FabrikantnummerRE220-LF
FabrikantRoth Elektronik
4,84 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS-stocknr. 518-6597
FabrikantnummerRE240-LF
FabrikantRoth Elektronik
23,14 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 233.4 x 160 x 1.5mm 233.4mm 160mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 61 x 87 35µm - -
RS-stocknr. 206-8648
FabrikantnummerRE200-HP
FabrikantRoth Elektronik
3,21 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 38 x 61 35µm - -
RS-stocknr. 498-7692
FabrikantnummerAG631
FabrikantCIF
10,54 €
Each
Aantal stuks
Double Sided 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 -
RS-stocknr. 518-6626
FabrikantnummerRE321-LF
FabrikantRoth Elektronik
12,08 €
Each
Aantal stuks
Double Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 36 x 55 35µm DIN 41612 C -
RS-stocknr. 485-3892
Fabrikantnummer01-3936
4,83 €
Each
Aantal stuks
- 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - - -
RS-stocknr. 516-7568
FabrikantnummerRE130-LF
FabrikantRoth Elektronik
3,88 €
Each
Aantal stuks
Single Sided 2 x 2mm 95.89 x 90.17 x 1.5mm 95.89mm 90.17mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 44 x 42 35µm - -
RS-stocknr. 607-7258
FabrikantnummerRE510-S2
FabrikantRoth Elektronik
5,32 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 220 x 100 x 1.5mm 220mm 100mm 1.5mm CEM3 1mm - - 35µm - -
RS-stocknr. 457-0783
FabrikantnummerAGP58
FabrikantCIF
57,75 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 515-3301
FabrikantnummerRE200-LFDS
FabrikantRoth Elektronik
11,28 €
Each
Aantal stuks
Double Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm DIN 41612 C -
RS-stocknr. 897-1391
FabrikantnummerRE012-LF
FabrikantRoth Elektronik
1,63 €
Each
Aantal stuks
Single Sided 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
RS-stocknr. 206-5582
FabrikantnummerRE220-HP
FabrikantRoth Elektronik
3,43 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617 -
RS-stocknr. 457-0777
FabrikantnummerAGP30
FabrikantCIF
30,10 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 518-6632
FabrikantnummerRE323-LF
FabrikantRoth Elektronik
4,57 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 32 x 55 35µm DIN 41612 D, DIN 41612 E, DIN 41612 F -
RS-stocknr. 434-605
Fabrikantnummer03-0026
27,21 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm CEM 30 1.02mm FR4 54 x 34 - DIN 41612 -
RS-stocknr. 485-3909
Fabrikantnummer01-3937
2,45 €
Each
Aantal stuks
- 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - - -
RS-stocknr. 518-6604
FabrikantnummerRE319-LF
FabrikantRoth Elektronik
5,05 €
Each
Aantal stuks
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 55 35µm DIN 41617 C -