Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS-stocknr. 808-8395
FabrikantnummerRE212-LF
FabrikantRoth Elektronik
14,76 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS-stocknr. 607-7214
FabrikantnummerRE318-HP
FabrikantRoth Elektronik
3,58 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS-stocknr. 206-5970
FabrikantnummerRE525-HP
FabrikantRoth Elektronik
3,23 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -
RS-stocknr. 206-5655
FabrikantnummerRE319-HP
FabrikantRoth Elektronik
3,65 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS-stocknr. 359-4047
FabrikantnummerRE225-HP
FabrikantRoth Elektronik
2,94 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR2 160mm 1.5mm 100mm -
RS-stocknr. 206-5611
FabrikantnummerRE315-HP
FabrikantRoth Elektronik
3,58 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS-stocknr. 206-5683
FabrikantnummerRE320-HP
FabrikantRoth Elektronik
3,58 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 53 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS-stocknr. 359-4069
FabrikantnummerRE526-HP
FabrikantRoth Elektronik
3,19 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 36 x 56 2.54 x 2.54mm DIN 41612 H FR2 160mm 1.5mm 100mm -
RS-stocknr. 607-6980
FabrikantnummerRE100-HP
FabrikantRoth Elektronik
3,74 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 56 2.5 x 2.5mm - FR2 160mm 1.5mm 100mm -
RS-stocknr. 206-5633
FabrikantnummerRE317-HP
FabrikantRoth Elektronik
3,86 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -
RS-stocknr. 206-5728
FabrikantnummerRE323-HP
FabrikantRoth Elektronik
3,58 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 32 x 55 2.54 x 2.54mm DIN 41612 D, DIN 41612 E, DIN 41612 F FR2 160mm 1.5mm 100mm -
RS-stocknr. 607-6996
FabrikantnummerRE100-LF
FabrikantRoth Elektronik
6,01 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 37 x 56 2.5 x 2.5mm - FR4 160mm 1.5mm 100mm -
RS-stocknr. 728-8743
FabrikantnummerRE318-LF
FabrikantRoth Elektronik
5,68 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS-stocknr. 518-6648
FabrikantnummerRE334-LF
FabrikantRoth Elektronik
19,52 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1mm 32 x 53 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS-stocknr. 206-5908
FabrikantnummerRE522-HP
FabrikantRoth Elektronik
3,58 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS-stocknr. 808-8382
FabrikantnummerRE200-DSPT
FabrikantRoth Elektronik
11,73 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 2 160.15 x 100.2mm 35µm 1.11mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS-stocknr. 607-7006
FabrikantnummerRE120-HP
FabrikantRoth Elektronik
3,58 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 58 2.5 x 2.5mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS-stocknr. 518-5948
FabrikantnummerRE315-LF
FabrikantRoth Elektronik
6,41 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS-stocknr. 206-5920
FabrikantnummerRE523-HP
FabrikantRoth Elektronik
3,55 €
Each
Aantal stuks
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm 37-Way Edge FR2 160mm 1.5mm 100mm -
RS-stocknr. 808-8405
FabrikantnummerRE512-LF
FabrikantRoth Elektronik
7,46 €
Each
Aantal stuks
Epoxy Glass Fabric Laminate 1 160.01 x 100mm 35µm 1mm 36 x 62 2.54 x 2.54mm - FR4 160.01mm 1.5mm 100mm -