Self-Retaining Spacers

Self retaining spacers are used to insulate the heads of screws on a PCB (printed circuit board), while providing the desired spacing between the chassis and the PCB.

How do self retaining spacers work?

Self retaining spacers are similar to round spacers or hex spacers, but with special inside diameters that are designed to grip the screw's outside shank. They have snap-in mounting mechanisms that ensure the required space is maintained even when a screw is removed.

The snap-in standoff snaps into the PCB so that its locked in position. Self retaining spacers are designed to raise stacked sections, reduce physical contact between two components and create enough space for heat dissipation. Self retaining spacers are available in several spacing heights to suit different applications.

What are self retaining spacers used for?

Self retaining spacers are used in applications that require precise control of product lengths and dimensions. Some typical applications include:

  • PCBs
  • Cable assemblies
  • Telecommunication equipment
  • Computer enclosures
  • Electronic automotive assemblies
  • LED positioning

...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Height Fixing Screw Size Chassis Hole Diameter PCB Hole Diameter PCB Thickness Material
RS-stocknr. 663-3511
FabrikantnummerSRS-4-4-01
FabrikantRichco
0,278 €
Each (In a Pack of 40)
Aantal stuks
6.4mm M3 3mm 4.7mm 1.57mm Nylon
RS-stocknr. 184-2378
Fabrikantnummer702933000
FabrikantWurth Elektronik
0,164 €
Each (In a Bag of 1000)
Aantal stuks
12.9mm M3 - - - Nylon 66
Nieuw
RS-stocknr. 205-2926
Fabrikantnummer702919000
FabrikantWurth Elektronik
0,101 €
Each (In a Bag of 2000)
Aantal stuks
6 M2 2.5 3 3 -
Nieuw
RS-stocknr. 205-2928
Fabrikantnummer702910000
FabrikantWurth Elektronik
0,121 €
Each (In a Bag of 2000)
Aantal stuks
8 M2 2.5 3 3 -
RS-stocknr. 663-3508
FabrikantnummerSRS-4-2-01
FabrikantRichco
0,278 €
Each (In a Pack of 40)
Aantal stuks
3.2mm M3 3mm 4.7mm 1.57mm Nylon
Nieuw
RS-stocknr. 205-2923
Fabrikantnummer702915000
FabrikantWurth Elektronik
0,134 €
Each (In a Pack of 20)
Aantal stuks
4 M2 2.5 3 3 -
RS-stocknr. 184-2731
Fabrikantnummer702940500
FabrikantWurth Elektronik
0,26 €
Each (In a Pack of 20)
Aantal stuks
9.8mm M4 - - - Nylon 66
Nieuw
RS-stocknr. 205-2927
Fabrikantnummer702919000
FabrikantWurth Elektronik
0,153 €
Each (In a Pack of 20)
Aantal stuks
6 M2 2.5 3 3 -
RS-stocknr. 184-2706
Fabrikantnummer702930000
FabrikantWurth Elektronik
0,199 €
Each (In a Pack of 20)
Aantal stuks
7.4mm M3 - - - Nylon 66
RS-stocknr. 184-2371
Fabrikantnummer702940500
FabrikantWurth Elektronik
0,213 €
Each (In a Bag of 1000)
Aantal stuks
9.8mm M4 - - - Nylon 66
RS-stocknr. 184-2364
Fabrikantnummer702930000
FabrikantWurth Elektronik
0,164 €
Each (In a Bag of 1000)
Aantal stuks
7.4mm M3 - - - Nylon 66
RS-stocknr. 184-2690
Fabrikantnummer702935000
FabrikantWurth Elektronik
0,23 €
Each (In a Pack of 20)
Aantal stuks
16.1mm M3 - - - Nylon 66
Nieuw
RS-stocknr. 205-2920
Fabrikantnummer702913000
FabrikantWurth Elektronik
0,085 €
Each (In a Bag of 2000)
Aantal stuks
3 M2 2.5 3 3 -
RS-stocknr. 663-3527
FabrikantnummerSRS-4-7-01
FabrikantRichco
0,278 €
Each (In a Pack of 40)
Aantal stuks
11.1mm M3 3mm 4.7mm 1.57mm Nylon
Nieuw
RS-stocknr. 205-2922
Fabrikantnummer702915000
FabrikantWurth Elektronik
0,089 €
Each (In a Bag of 2000)
Aantal stuks
4 M2 2.5 3 3 -
Nieuw
RS-stocknr. 205-2929
Fabrikantnummer702910000
FabrikantWurth Elektronik
0,184 €
Each (In a Pack of 20)
Aantal stuks
8 M2 2.5 3 3 -
RS-stocknr. 184-2744
Fabrikantnummer702931000
FabrikantWurth Elektronik
0,199 €
Each (In a Pack of 20)
Aantal stuks
9.8mm M3 - - - Nylon 66
RS-stocknr. 184-2372
Fabrikantnummer702931000
FabrikantWurth Elektronik
0,164 €
Each (In a Bag of 1000)
Aantal stuks
9.8mm M3 - - - Nylon 66
RS-stocknr. 184-2368
Fabrikantnummer702924000
FabrikantWurth Elektronik
0,158 €
Each (In a Bag of 2000)
Aantal stuks
8.4mm M2.5 - - - Nylon 66
RS-stocknr. 184-2722
Fabrikantnummer702933000
FabrikantWurth Elektronik
0,199 €
Each (In a Pack of 20)
Aantal stuks
12.9mm M3 - - - Nylon 66
Related Products
Each support kit contains a housing with seals, ...
Description:
Each support kit contains a housing with seals, bearings, retaining cover, spacer, lock nut and locking screws. These support kits are for use with processed screw shaft.
This family of LED spacer mounts, from Keystone ...
Description:
This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. ...
The RS Pro PCB mounting kits has been ...
Description:
The RS Pro PCB mounting kits has been designed to prevent your board from flexing or experiencing too much stress. Installing one threaded spacer at each end under the expansion board and the pan head screw installed at the top ...
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...