Adhesive-Backed Supports

Adhesive backed supports are used to protect PCBs (printed circuit boards) from electrical transmission in commercial and consumer electronic applications. They ensure a secure hold of PCBs by locking them at secured heights when spacing PCB to chassis applications.

How do adhesive backed supports work?

Adhesive backed supports are designed for quick and secure PCB mounting within project boxes or general purpose enclosures. The support is stuck to the inside of the enclosure with self-adhesive pads and the PCB (with correctly spaced holes drilled) is pushed onto the support, where it snaps securely into place. There’s no drilling to the chassis required, leaving the outside in perfect condition.

Adhesive backed supports have simple locking and release mechanisms that make it easy to repair or upgrade the PCB if necessary.

What are adhesive backed supports used for?

You will find adhesive backed supports used in various applications including:

  • IT manufacture
  • Telecom and datacom equipment
  • Automotive
  • Televisions
  • Refrigerators
  • Air conditioners
  • Computers

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Overall Height Body Height Support Base Dimensions PCB Hole Diameter PCB Thickness Support Base Length Support Base Width Material
RS-stocknr. 220-771
FabrikantnummerLCBSBM-3-01 ART
FabrikantRichco
0,133 €
Each (In a Pack of 50)
Aantal stuks
13.5mm 4.8mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 721-4714
FabrikantnummerLCBSBM-5-01A2-RT
FabrikantRichco
0,178 €
Each (In a Pack of 40)
Aantal stuks
16.6mm 7.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 721-4717
FabrikantnummerLCBSB-3-01A2-RT
FabrikantRichco
0,222 €
Each (In a Pack of 40)
Aantal stuks
15mm 4.8mm 17.8 x 17.8mm 4mm 1.6mm 17.8mm 17.8mm Nylon
RS-stocknr. 220-800
FabrikantnummerLCBSBM-8-01 ART
FabrikantRichco
0,178 €
Each (In a Pack of 50)
Aantal stuks
21.4mm 12.7mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 280-9168
FabrikantnummerLCBSBM-03-01A-RT
FabrikantRichco
0,316 €
Each (In a Bag of 100)
Aantal stuks
13.5mm 4.8mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 102-6075
FabrikantnummerLCBSB-6-01A-RT
FabrikantRichco
0,689 €
Each (In a Bag of 10)
Aantal stuks
19.7mm 9.5mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS-stocknr. 220-787
FabrikantnummerLCBSBM-4-01 ART
FabrikantRichco
0,133 €
Each (In a Pack of 50)
Aantal stuks
15.1mm 6.4mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 220-793
FabrikantnummerLCBSBM-6-01 ART
FabrikantRichco
0,178 €
Each (In a Pack of 50)
Aantal stuks
18.2mm 9.5mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 721-4726
FabrikantnummerLCBSBM-9-01A2-RT
FabrikantRichco
0,178 €
Each (In a Pack of 40)
Aantal stuks
23mm 14.3mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 580-001
FabrikantnummerLCBSB-6-01 ART
FabrikantRichco
0,257 €
Each (In a Pack of 25)
Aantal stuks
19.7mm 9.5mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS-stocknr. 184-3013
Fabrikantnummer709265000
FabrikantWurth Elektronik
0,50 €
Each (In a Pack of 10)
Aantal stuks
22.9mm 12.9mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 580-017
FabrikantnummerLCBSB-12-01 ART
FabrikantRichco
0,257 €
Each (In a Pack of 25)
Aantal stuks
29.3mm 19.1mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS-stocknr. 184-2280
Fabrikantnummer709265000
FabrikantWurth Elektronik
0,411 €
Each (In a Bag of 500)
Aantal stuks
22.9mm 12.9mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 280-9174
FabrikantnummerLCBSBM-04-01A-RT
FabrikantRichco
0,316 €
Each (In a Bag of 100)
Aantal stuks
15.1mm 6.4mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 721-4710
FabrikantnummerLCBSBM-10-01A2-RT
FabrikantRichco
0,178 €
Each (In a Pack of 40)
Aantal stuks
24.6mm 15.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 184-3025
Fabrikantnummer709266000
FabrikantWurth Elektronik
0,50 €
Each (In a Pack of 10)
Aantal stuks
26.3mm 16.3mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 609-281
FabrikantnummerLCBSB-4-01 ART
FabrikantRichco
0,257 €
Each (In a Pack of 25)
Aantal stuks
16.6mm 6.4mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS-stocknr. 280-9180
FabrikantnummerLCBSBM-05-01A-RT
FabrikantRichco
0,316 €
Each (In a Bag of 100)
Aantal stuks
16.6mm 7.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 184-2284
Fabrikantnummer709261000
FabrikantWurth Elektronik
0,411 €
Each (In a Bag of 500)
Aantal stuks
15.4mm 5.4mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 102-6104
FabrikantnummerLCBSB-12-01A-RT
FabrikantRichco
0,689 €
Each (In a Bag of 10)
Aantal stuks
29.3mm 19.1mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
Related Products
PCB supports moulded in nylon, with an adhesive ...
Description:
PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fittingThe board to be supported is retained securely by the locking barb, but may be removed when requiredThe support can be permanently ...
PCB supports moulded in nylon, with an adhesive ...
Description:
PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fittingThe board to be supported is retained securely by the locking barb, but may be removed when requiredThe support can be permanently ...
Studded circuit board support in Nylon 6//6 with ...
Description:
Studded circuit board support in Nylon 6//6 with releasable bayonet style board mounting head and M-4 screw threaded base for chassis mounting. Screw base can be secured by an M-4 threaded nut in pass-through applications. Releasable head allows for easy ...
A PCB support that is designed to fit ...
Description:
A PCB support that is designed to fit and lock into key slots on the chassisEasily installed or removed by hand Made from natural nylon 66 for high durabilityMinimal protrusion of 2.5mm on underside of chassisPCB/Chassis Thickness 1.6mmPCB hole diameter ...