ESD-Safe Foam, Film & Wrap

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Thickness Width Dissipative Conductive Anti-Static Static Shielding Foam Type Surface Resistance Tensile Strength Volume Resistance Complies with EN 61340-5-1
RS-stocknr. 815-3509
FabrikantRS PRO
45,12 €
1 Bag of 9
Bag(s)
Foam 305mm 6mm 305mm No Yes No Yes Pin Insertion - 70kPa <2.5 x 102Ω Yes
RS-stocknr. 815-3503
FabrikantRS PRO
33,09 €
Each
Aantal stuks
Foam 1m 6mm 1m No Yes No Yes Pin Insertion - 70kPa <2.5 x 102Ω Yes
RS-stocknr. 798-9317
FabrikantRS PRO
9,05 €
Each
Aantal stuks
Foam 300mm 6mm 300mm Yes No Yes No Pin Insertion - - - Yes
RS-stocknr. 815-3474
FabrikantRS PRO
31,25 €
Each
Aantal stuks
Foam 1m 6mm 1m No Yes No Yes Cushioning - 70kPa <2.5 x 102Ω Yes
RS-stocknr. 798-9310
FabrikantRS PRO
23,51 €
Each
Aantal stuks
Foam 1m 6mm 1.5m Yes No Yes No Cushioning - 70kPa - Yes
RS-stocknr. 356-2315
FabrikantRS PRO
35,89 €
1 Bag of 50 Metre(s)
Bag(s)
Bubble Wrap 50m 4mm 500mm Yes No Yes No - 10^10Ω - - Yes
RS-stocknr. 628-1772
FabrikantRS PRO
35,64 €
1 Bag of 25 Metre(s)
Bag(s)
Bubble Wrap 25m 12mm 500mm Yes No Yes No - 10^10Ω - - Yes
RS-stocknr. 798-9326
FabrikantRS PRO
31,65 €
Each
Aantal stuks
Foam 1m 6mm 800mm Yes No Yes No Pin Insertion - 70kPa - Yes
RS-stocknr. 815-7012
FabrikantRS PRO
48,00 €
Each
Aantal stuks
Stretch Film 300m 0.025mm 500mm Yes No Yes No - 10^10Ω - - Yes
RS-stocknr. 356-2157
FabrikantRS PRO
85,39 €
1 Bag of 50 Metre(s)
Bag(s)
Bubble Wrap 50m 4mm 1.5m Yes No Yes No - 10^10Ω - - Yes
RS-stocknr. 125-2359
FabrikantRS PRO
133,01 €
Each
Aantal stuks
Tube 152m 0.1mm 102mm No Yes No No - <10^5Ω >10 → 13mPa 10^5Ω Yes
RS-stocknr. 125-2349
FabrikantRS PRO
14,05 €
Each
Aantal stuks
Gusseted Shroud 1.6m 0.08mm 1.25m Yes No Yes No - <10^11Ω >10 → 11mPa 10^11Ω Yes
RS-stocknr. 628-1693
FabrikantRS PRO
47,07 €
1 Bag of 25 Metre(s)
Bag(s)
Bubble Wrap 25m 12mm 750mm Yes No Yes No - 10^10Ω - - Yes
RS-stocknr. 125-2354
FabrikantRS PRO
161,97 €
Each
Aantal stuks
Tube 250m 0.09mm 250mm Yes No Yes No - <10^11Ω >10 → 12mPa 10^11Ω Yes
RS-stocknr. 125-2351
FabrikantRS PRO
89,44 €
Each
Aantal stuks
Tube 250m 0.09mm 100mm Yes No Yes No - <10^11Ω >10 → 12mPa 10^11Ω Yes
RS-stocknr. 125-2399
FabrikantRS PRO
43,01 €
Each
Aantal stuks
Strap 508mm 0.5mm 25.4mm Yes No No No - <10^11Ω 1430kg/mm² 10^11Ω Yes
RS-stocknr. 815-3512
FabrikantRS PRO
43,71 €
1 Bag of 9
Bag(s)
Foam 305mm 6mm 305mm No Yes No Yes Cushioning - 70kPa <2.5 x 102Ω Yes
RS-stocknr. 125-2358
FabrikantRS PRO
108,48 €
Each
Aantal stuks
Tube 152m 0.1mm 76mm No Yes No No - <10^5Ω >10 → 13mPa 10^5Ω Yes
RS-stocknr. 125-2350
FabrikantRS PRO
3,06 €
Each
Aantal stuks
Gusseted Shroud 745mm 0.08mm 579mm Yes No Yes No - <10^11Ω >10 → 11mPa 10^11Ω Yes
RS-stocknr. 125-2355
FabrikantRS PRO
186,93 €
Each
Aantal stuks
Tube 250m 0.09mm 300mm Yes No Yes No - <10^11Ω >10 → 12mPa 10^11Ω Yes
Related Products
Stainless steel thermal insulated drinking cup. The cup ...
Description:
Stainless steel thermal insulated drinking cup. The cup is ESD protective meaning electrostatic charges are moved to ground when picked up by a grounded operator or placed on a grounded surface. The cup comes with a stainless steel push on ...
This cleanroom ’Tacky’ roller extension pole/handle helps to ...
Description:
This cleanroom ’Tacky’ roller extension pole/handle helps to make it quick and easy to keep areas free of contamination – even those hard to reach areas. A built-in plastic inner core ensures cleanliness while special antimicrobial agents offer protection against ...
This steel cleanroom roller handle helps to make ...
Description:
This steel cleanroom roller handle helps to make it quick and easy to keep areas free of contamination. A built-in plastic inner core ensures cleanliness while special antimicrobial agents offer protection against bacterial growth. Suitable for use with RS cleanroom ...
RS Pro Gusseted Shrouds are made from low ...
Description:
RS Pro Gusseted Shrouds are made from low tribocharging polyethylene and excellent for covering items like pallets. The shrouds which are 3 layer pink PE co-laminated dissipative covers and available in various sizes provide complete protection and cover from top ...