ESD Grounding Wrist Straps & Cord Sets

ESD grounding wrist straps, or ground bracelets, safely ground the wearer to prevent a build-up of static electricity on their body that can result in electrostatic discharge (ESD). These one-size-fits-all adjustable wristbands are woven with carbon or carbon-filled rubber conductive fibres. Straps designed for consumer use often have a crocodile clip for the ground connection. Industrial straps have a wire and clip attached that connects to earth bonding points or ground conductors in the workplace. Wrist-strap cords may be connected to an ESD continuous monitorand can be connected to some ESD safe mats.

What are ESD grounding wrist straps used for?

Workers in the electronics industry commonly use SD grounding wrist straps to protect sensitive electronic components and equipment from electrostatic discharge. In other applications they're used to prevent electrical sparks that could ignite flammable liquids, gases and explosives.

Types of ESD grounding wrist straps

Single-conductor wrist straps work with impedance type constant monitors and wrist-strap checkers. Dual-conductor wrist straps work with resistance-style monitors. Fabric or metal wrist straps are available in various colours and styles.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Includes Cord Stud Size Wrist Strap Size Cord Length Lead Resistance Reusable/Disposable Cord Style Cord Colour Band Colour Complies with EN 61340-5-1 Single Wire/Dual Wire Use Type Band Material Weight
RS-stocknr. 685-8782
FabrikantnummerVermason
FabrikantDesco Europe
43,33 €
Each
Aantal stuks
Yes 4mm Adjustable 1.8m 1MΩ - Coiled Black Blue Yes Dual Wire Reusable Fabric -