Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Lees meer Lees minder

Filters

1 - 20 van 394 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS-stocknr. 163-5217
Fabrikantnummer364002
FabrikantWurth Elektronik
22,135 €
Each (In a Box of 25)
Aantal stuks
Ferrite Self-Adhesive - 0.2mm 120mm 120mm - - - - -
RS-stocknr. 823-5377
Fabrikantnummer364002
FabrikantWurth Elektronik
24,35 €
Each
Aantal stuks
Ferrite Self-Adhesive - 0.2mm 120mm 120mm - - - - -
RS-stocknr. 163-3507
Fabrikantnummer30405S
FabrikantWurth Elektronik
105,279 €
Each (In a Bag of 100)
Aantal stuks
Ferrite, Rubber Tape - 0.5mm 330mm 210mm - - - - -
RS-stocknr. 736-2140
Fabrikantnummer30405S
FabrikantWurth Elektronik
144,76 €
Each
Aantal stuks
Ferrite, Rubber Tape - 0.5mm 330mm 210mm - - - - -
RS-stocknr. 264-9354
51,97 €
Each
Aantal stuks
Silicone Tape - 2mm 900mm 50mm - - - - -
RS-stocknr. 772-0316
FabrikantnummerCLS-015-15X30
FabrikantUVOX
10,80 €
Each
Aantal stuks
Carbon Silicone - - 1.5mm 300mm 150mm - - - - -
RS-stocknr. 772-0293
FabrikantnummerWIS-1-1-015-100-NA
FabrikantUVOX
31,98 €
Each
Aantal stuks
Silicone - - 1.5mm 900mm 100mm +200°C - - - -
RS-stocknr. 163-3508
Fabrikantnummer30410S
FabrikantWurth Elektronik
117,658 €
Each (In a Bag of 25)
Aantal stuks
Ferrite, Rubber Tape - 1mm 330mm 210mm - - - - -
RS-stocknr. 163-5214
Fabrikantnummer354005
FabrikantWurth Elektronik
11,704 €
Each (In a Box of 50)
Aantal stuks
Ferrite Self-Adhesive - 0.2mm 60mm 60mm - - - - -
RS-stocknr. 772-0304
FabrikantnummerWIS-2-1-020-050-NA
FabrikantUVOX
27,80 €
Each
Aantal stuks
Silicone - - 2mm 900mm 50mm +200°C - - - -
RS-stocknr. 736-2144
Fabrikantnummer30410S
FabrikantWurth Elektronik
161,79 €
Each
Aantal stuks
Ferrite, Rubber Tape - 1mm 330mm 210mm - - - - -
RS-stocknr. 823-5361
Fabrikantnummer354005
FabrikantWurth Elektronik
13,38 €
Each
Aantal stuks
Ferrite Self-Adhesive - 0.2mm 60mm 60mm - - - - -
RS-stocknr. 181-5921
FabrikantnummerFF1(300)-240X80T0800
FabrikantKEMET
13,14 €
Each
Aantal stuks
- Self-Adhesive FF1 0.3mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 201-2501
Fabrikantnummer3600637250S
FabrikantWurth Elektronik
36,21 €
1 Tray of 36
Tray(s)
Steel Push-Fit - 25mm 37.7mm 6mm - - - - -
RS-stocknr. 181-5922
FabrikantnummerFF1(50)-120X120T0800
FabrikantKEMET
14,12 €
Each
Aantal stuks
- Self-Adhesive FF1 0.05mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 181-5931
FabrikantnummerRM4A(03)-185X70T0800
FabrikantKEMET
13,14 €
Each
Aantal stuks
- Self-Adhesive RM4A 0.3mm 185mm 70mm +85°C - -40°C -40 → +85°C -
RS-stocknr. 181-5654
FabrikantnummerEFG2(01)-80X80T0800
FabrikantKEMET
5,661 €
Each (In a Bag of 50)
Aantal stuks
- Self-Adhesive EFG 0.1mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 201-2502
Fabrikantnummer3600637250S
FabrikantWurth Elektronik
1,30 €
Each (In a Pack of 2)
Aantal stuks
Steel Push-Fit - 25mm 37.7mm 6mm - - - - -
RS-stocknr. 201-2511
Fabrikantnummer36103505S
FabrikantWurth Elektronik
20,00 €
1 Tray of 15
Tray(s)
Steel Surface Mount - 50mm 50mm 3mm - - - - -
RS-stocknr. 181-5895
FabrikantnummerEFS(10)-240X240T0800
FabrikantKEMET
205,25 €
Each
Aantal stuks
- Self-Adhesive EFS 1mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -