Polyethylene Rubber Sheets

Polyethylene rubber sheets are high density, closed cell foam products. They are thermoplastic materials made from a combination of propylene monomers and rubber substrates. These sheets are strong and resilient with buoyancy, anti-static and shock absorbing attributes.

What are polyethylene rubber sheets used for?

Polyethylene rubber sheets are lightweight, non-dusting and tear resistant which makes them suitable for a variety of industries like packaging and long-term storage facilities. These rubber sheets have excellent shock absorbing and anti-abrasion features and are used in the transportation and mass transit industries as protective materials.

Chemical plants use polyethene rubber sheeting to protect floors and surfaces due to their chemical resistance features. The sheets are noise dampening so are also found in gyms, schools, recreational facilities and factories to absorb noise.

Types of polyethylene rubber sheets

Polyethylene rubber sheets come in a variety of colours, lengths and degrees of thickness. They are typically categorised by temperature resistance levels, density, compression stress range and flexibility.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Adhesive Backing Colour Density Elongation Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 733-6696
FabrikantRS PRO
17,96 €
Each
Aantal stuks
3mm - Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS-stocknr. 733-6703
FabrikantRS PRO
29,86 €
Each
Aantal stuks
3mm Yes Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS-stocknr. 733-6700
FabrikantRS PRO
59,20 €
Each
Aantal stuks
10mm - Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS-stocknr. 733-6690
FabrikantRS PRO
35,51 €
Each
Aantal stuks
6mm - Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS-stocknr. 733-6707
FabrikantRS PRO
59,69 €
Each
Aantal stuks
6mm Yes Black 45kg/m³ 150% 1m +110°C -70°C 2m
RS-stocknr. 733-6716
FabrikantRS PRO
98,60 €
Each
Aantal stuks
10mm Yes Black 45kg/m³ 150% 1m +110°C -70°C 2m
Related Products
The Avon Group Manufacturing Sealing Material with semi ...
Description:
The Avon Group Manufacturing Sealing Material with semi closed cell structure combines the flexibility of open cell types with the excellent sealing capabilities of closed cell types (after compression). This unique foam can be laminated with Nittos advanced adhesive technology ...
Water Byelaws Listed Grade EPDM rubber may be ...
Description:
Water Byelaws Listed Grade EPDM rubber may be used in all applications involving cold potable water useExcellent resistance to weatheringTemperature Range -40 → +100 °C.
Chemical gradeGood resistance to mineral oils, fuels, non-polar ...
Description:
Chemical gradeGood resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated typesTemp. Range -18°C - +204°CSheet size 600 x 600mm.
Commercial grade shotblast natural rubberTan colouredGood abrasion resistanceCan ...
Description:
Commercial grade shotblast natural rubberTan colouredGood abrasion resistanceCan be used as a gasket materialSheet size 1000 x 1000mm.