Natural Rubber Sheets

Rubber – a polymer material with excellent elongation and shrinking capabilities – is utilised to make natural rubber sheets for various manufacturing and engineering processes. Natural rubber sheets resist abrasion, corrosion and tearing probabilities, making them suitable for a range of uses, being soft, supple and very flexible.

What are natural rubber sheets used for?

Rubber is a suitable insulator material, and these sheets are often necessary for industries with electrical equipment. Natural rubber sheets are also known for their sealant properties, and are used to protect applications and machinery from liquid spills such as oil, fuel, diluted acids, water and ethylene glycol, which can cause damage. Natural rubber sheets are easy to cut and mould into a desired shape or form thus offering flexibility and customisation capabilities to the user.


Types of natural rubber sheets

Natural rubber sheets are available in different sizes, diameters, thicknesses, lengths and dimensions. Recycled natural rubber sheets are common in world-class lean manufacturing plants where environmental sustainability is a priority.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Thickness Width Density Suitability Minimum Operating Temperature Elongation Length Maximum Operating Temperature
RS-stocknr. 840-5548
FabrikantRS PRO
18,32 €
Each
Aantal stuks
Black 3mm 600mm 1.5g/cm³ All purpose rubber for use with non food applications -20°C - 1m +70°C
RS-stocknr. 506-3006
FabrikantRS PRO
40,22 €
Each
Aantal stuks
Black 6mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C 200% 1m +70°C
RS-stocknr. 506-3084
FabrikantRS PRO
58,31 €
Each
Aantal stuks
Black 6mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C - 1m +70°C
RS-stocknr. 506-3090
FabrikantRS PRO
28,69 €
Each
Aantal stuks
Black 3mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C - 1m +70°C
RS-stocknr. 506-3078
FabrikantRS PRO
14,47 €
Each
Aantal stuks
Black 1.5mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C - 1m +70°C
RS-stocknr. 506-3028
FabrikantRS PRO
67,01 €
Each
Aantal stuks
Black 10mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C 200% 1m +70°C
RS-stocknr. 506-3034
FabrikantRS PRO
104,44 €
Each
Aantal stuks
Beige 3mm 1m - Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -40°C 600% 1m +70°C
RS-stocknr. 506-3012
FabrikantRS PRO
80,46 €
Each
Aantal stuks
Black 12mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C 200% 1m +70°C
RS-stocknr. 506-3056
FabrikantRS PRO
208,82 €
Each
Aantal stuks
Beige 6mm 1m - Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -40°C 600% 1m +70°C
RS-stocknr. 506-3040
FabrikantRS PRO
316,42 €
Each
Aantal stuks
Beige 10mm 1m - Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -40°C 600% 1m +70°C
Related Products
A compressed synthetic fibre jointing material, composed of ...
Description:
A compressed synthetic fibre jointing material, composed of carbon fibre with NBR (Nitrile Butadiene Rubber) binder. A direct alternative to asbestosColour : black both sidesFinish : Anti-stick surfacesExcellent steam (290°C), oil and chemical resistance, which is particularly suitable for use ...
Modified by addition of Molybdenum Disulpide. Low friction ...
Description:
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour.
Kite Brand meets BS2572 Type P3 (EN60893 type ...
Description:
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years. Readily machinable and can be hot ...
From RS Pro a range of high-quality Acetal ...
Description:
From RS Pro a range of high-quality Acetal solid plastic sheets black in colour and available in a range of sizes and thicknesses. • Strong, tough and rigid• Improved UV protection due to the black colouring• Hot water resistant• Good ...