Rubber Sheets

Rubber Sheet is an engineering material sheet made from rubber. Rubber sheeting is available in various types, suitable for a wide range of applications. RS Components offer a wide range rubber sheet and matting in a range of lengths widths and thicknesses to suit your every need.


What rubber material is used?


Neoprene Rubber


Neoprene rubber sheet is suitable for indoor and outdoor applications. Neoprene offers excellent resistance to weathering. Neoprene is also suitable for use with animal and vegetable oils. Typical applications include gaskets and sleeves.


EPDM Rubber


EPDM rubber sheet rubber offers excellent resistance to ozone and ageing. It is watertight and provides good resistance to abrasion. EPDM rubber also offers good chemical resistance. Typically used as a seal, gasket or cable joint.


Fluorocarbon Rubber


Fluorocarbon is a high-performance engineering material with excellent resistance to high temperatures and chemicals The high spec sheet is particularly useful where oils and fuels are present. Typically used in the automotive industry for gaskets, wipers and seals.


Natural Rubber


Natural rubber sheet has excellent mechanical properties. Natural rubber has high tensile strength and is resistant to abrasion and tearing. Natural rubber is also soft, supple and very flexible. Natural rubber is easy to work with and can be cut and moulded into any shape or form.


Nitrile Rubber


Nitrile rubber sheet is highly resistant to oils and greases. Nitrile offers good abrasion resistance and tensile strength. Nitrile rubber is typically used in applications within the food and beverage industries.


Polyethylene Rubber


Polyethylene rubber is high density closed cell material. The material is strong and provides good water and air permeability. Polyethylene sheet also has excellent shock absorbing and anti-abrasion qualities. Ideal for machinery cushioning and expansion joints.


Silicone Rubber


Silicone rubber sheeting is highly flexible and resistant to high temperatures. Silicone rubber also performs well in outdoor applications due to its superior resistance to weathering and UV light.


...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Colour Density Length Adhesive Backing Width Suitability Thickness Maximum Operating Temperature Minimum Operating Temperature Elongation Flammability Rating Water Absorption
RS-stocknr. 733-6735
FabrikantRS PRO
28,72 €
Each
Aantal stuks
Neoprene Black 122kg/m³ 1m - 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 3mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS-stocknr. 733-6757
FabrikantRS PRO
37,63 €
Each
Aantal stuks
Neoprene Black 122kg/m³ 1m Yes 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 3mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS-stocknr. 840-5548
FabrikantRS PRO
18,50 €
Each
Aantal stuks
Natural Black 1.5g/cm³ 1m - 600mm All purpose rubber for use with non food applications 3mm +70°C -20°C - - -
RS-stocknr. 506-3006
FabrikantRS PRO
40,62 €
Each
Aantal stuks
Natural Black 1.5g/cm³ 1m - 600mm Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil 6mm +70°C -20°C 200% - -
RS-stocknr. 733-6719
FabrikantRS PRO
39,42 €
Each
Aantal stuks
Silicone White 0.25g/cm³ 1m - 600mm Cold Water, Ethylene Glycol, Hot Water 1.5mm +200°C -60°C 100 to 200% - -
RS-stocknr. 733-6769
FabrikantRS PRO
88,30 €
Each
Aantal stuks
Neoprene Black 122kg/m³ 1m Yes 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 10mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS-stocknr. 840-5523
FabrikantRS PRO
44,19 €
Each
Aantal stuks
EPDM Black 1.13g/cm³ 1.2m - 600mm WRAS approved for use with potable water 1.5mm +100°C -40°C 328 to 420% - -
RS-stocknr. 733-6713
FabrikantRS PRO
77,79 €
Each
Aantal stuks
Silicone White 0.25g/cm³ 1m - 600mm Cold Water, Ethylene Glycol, Hot Water 3mm +200°C -60°C 100 to 200% - -
RS-stocknr. 733-6753
FabrikantRS PRO
19,00 €
Each
Aantal stuks
Neoprene Black 122kg/m³ 1m Yes 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 1.5mm +85°C -40°C >180% UL 94 HF-1 0.8%
RS-stocknr. 506-3084
FabrikantRS PRO
59,19 €
Each
Aantal stuks
Natural Black 1.5g/cm³ 1m - 600mm Cold Water, Ethylene Glycol, Hot Water 6mm +70°C -20°C - - -
RS-stocknr. 506-3090
FabrikantRS PRO
28,98 €
Each
Aantal stuks
Natural Black 1.5g/cm³ 1m - 600mm Cold Water, Ethylene Glycol, Hot Water 3mm +70°C -20°C - - -
RS-stocknr. 733-6696
FabrikantRS PRO
18,32 €
Each
Aantal stuks
Polyethylene Black 45kg/m³ 1m - 2m - 3mm +110°C -70°C 150% - -
RS-stocknr. 840-5541
FabrikantRS PRO
37,16 €
Each
Aantal stuks
Silicone Translucent 1.2g/cm³ 600mm - 600mm FDA and WRAS approval for use with food and drink 1.5mm +230°C -60°C 340% - -
RS-stocknr. 506-3214
FabrikantRS PRO
41,84 €
Each
Aantal stuks
EPDM Black 1.13g/cm³ 1.2m - 600mm Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil 3mm +100°C -40°C 328 to 420% - -
RS-stocknr. 506-3078
FabrikantRS PRO
14,62 €
Each
Aantal stuks
Natural Black 1.5g/cm³ 1m - 600mm Cold Water, Ethylene Glycol, Hot Water 1.5mm +70°C -20°C - - -
RS-stocknr. 506-3157
FabrikantRS PRO
23,87 €
Each
Aantal stuks
Neoprene Black 1.4g/cm³ 1m - 600mm Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 3mm +70°C -10°C 300% - -
RS-stocknr. 733-6731
FabrikantRS PRO
14,35 €
Each
Aantal stuks
Neoprene Black 122kg/m³ 1m - 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 1.5mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS-stocknr. 733-6738
FabrikantRS PRO
226,38 €
Each
Aantal stuks
Silicone White 0.25g/cm³ 1m Yes 600mm Cold Water, Ethylene Glycol, Hot Water 6mm +200°C -60°C 100% - -
RS-stocknr. 733-6747
FabrikantRS PRO
84,10 €
Each
Aantal stuks
Neoprene Black 122kg/m³ 1m - 2m Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil 10mm +85°C -40°C >180% FMVSS 302, UL94 HBF -
RS-stocknr. 506-3264
FabrikantRS PRO
56,35 €
Each
Aantal stuks
Silicone White 1.25g/cm³ 600mm - 600mm Cold Water, Hot Water 1.5mm +200°C -40°C 450% - -