Steel Sheets

Steel sheets are a basic and plain form of steel available in a range of sizes. Their sheet form can be used to fabricate or make a number of parts to be used in industries such as food, beverage, aerospace and general DIY use in and around the home.

Cutting steel sheets is easy with the correct metal shears and thinner sheets can often be formed by hand. Thicker sheets may require tooling or machinery to cut and form dependant on the application and material. Steel sheets are suitable for a range of connecting and fixing methods from screw and bolt fixing through to riveting and welding. This variety of methods makes steel sheets versatile and suitable for a range of applications.

Tin plating on the sheets offers protection from corrosion and chemicals over time making them longer lasting and more durable for reliability and assurance. The choice of thickness when using sheet metal allows for bespoke pieces to be made in both heavy and light weight applications. Metal sheet can be used for bench and table tops in both commercial and residential settings, machinery, car parts, cladding and a whole host of DIY applications.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Length Material Width
RS-stocknr. 682-450
FabrikantRS PRO
51,84 €
1 Lot of 10
Lot(s)
0.3mm 500mm Tinned Steel 300mm
RS-stocknr. 682-488
FabrikantRS PRO
103,39 €
1 Lot of 10
Lot(s)
0.6mm 500mm Tinned Steel 300mm
RS-stocknr. 682-472
FabrikantRS PRO
90,76 €
1 Lot of 10
Lot(s)
0.5mm 500mm Tinned Steel 300mm
RS-stocknr. 682-444
FabrikantRS PRO
34,45 €
1 Lot of 10
Lot(s)
0.2mm 500mm Tinned Steel 300mm
RS-stocknr. 682-466
FabrikantRS PRO
67,41 €
1 Lot of 10
Lot(s)
0.4mm 500mm Tinned Steel 300mm
Related Products
Galvanised perforated sheetCan be painted after degreasingSelvedged border ...
Description:
Galvanised perforated sheetCan be painted after degreasingSelvedged border configuration-5mm/+10 mm on width and length.
Galvanised perforated sheetCan be painted after degreasingSelvedged border ...
Description:
Galvanised perforated sheetCan be painted after degreasingSelvedged border configuration-5mm/+10 mm on width and length.
Type 304 stainless steelSelvedged border-5mm/+10 mm on width ...
Description:
Type 304 stainless steelSelvedged border-5mm/+10 mm on width and length.
Galvanised perforated sheetCan be painted after degreasingSelvedged border ...
Description:
Galvanised perforated sheetCan be painted after degreasingSelvedged border configuration-5mm/+10 mm on width and length.