Steel Angles

Steel angles are an ’L-shaped’ beam of steel frequently used for a variety of construction purposes. Although they may come in different sizes and proportions, steel angles are always bent at 90° angle, allowing them to be easily affixed to other materials. This allows the steel angle to be used as support for walls, ceilings and other building structures both externally and internally.
Steel angles are also commonly used for framing purposes, with larger steel angles being capable of bearing heavier loads.
The RS range of steel angles are constructed from untreated plain steel, and offer a cost effective solution to long lasting structural support.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Height Thickness Form Length Material
RS-stocknr. 770-620
FabrikantRS PRO
29,08 €
1 Lot of 3
Lot(s)
20mm 20mm 3mm Angle 1m Mild Steel
RS-stocknr. 770-658
FabrikantRS PRO
51,03 €
1 Lot of 1
Lot(s)
50mm 50mm 6mm Angle 1m Mild Steel
RS-stocknr. 770-636
FabrikantRS PRO
36,36 €
1 Lot of 3
Lot(s)
25mm 25mm 3mm Angle 1m Mild Steel
RS-stocknr. 770-642
FabrikantRS PRO
61,48 €
1 Lot of 2
Lot(s)
40mm 40mm 5mm Angle 1m Mild Steel
Related Products
The RS PRO adjustable height mount has a ...
Description:
The RS PRO adjustable height mount has a thread size of M16 and dimensions of 75mm x 115mm x 65mm (thread length x height x diameter). The plastic foot base is made from black polyamide material, reinforced by fibreglass, along ...
The RS PRO adjustable height mount has a ...
Description:
The RS PRO adjustable height mount has a thread size of M12 and dimensions of 100mm x 129mm x 50mm (thread length x height x diameter). The base rubber is made of oil resistant 80ShoreA vulcanized NBR along with stainless ...
The RS PRO adjustable height mount has a ...
Description:
The RS PRO adjustable height mount has a thread size of M20 and dimensions of 200mm x 237mm x 103mm (thread size x thread length x height x diameter). The plastic foot base is made from black polyamide material, reinforced ...
Galvanised perforated sheetCan be painted after degreasingSelvedged border ...
Description:
Galvanised perforated sheetCan be painted after degreasingSelvedged border configuration-5mm/+10 mm on width and length.