Hand Wheels

A handwheel is a manually operated circular metal or plastic wheel with a pre-drilled hub in the centre. This enables the handwheel to be mounted onto a shaft or spindle. Handwheels can be solid or spoked. Handwheels also come with the option of a fixed, revolving or foldaway handle for ease of use

What are handwheels used for?

Handwheels are typically used to position and adjust machines and valves in factories, mills and workshops. They can also be used to control access to compartments.

Types of Hand Wheel

Machine handwheels come in a range of different styles to suit every application. Handwheels are used for both heavy-duty and light-duty applications. they include

  • Spoked handwheels
  • Solid handwheels
  • Dished handwheels

Types of Handle

Handwheels are available with or without a handle. Handles can be stationary (fixed), revolving or fold-down. Handles give the user a better grip and provide more control when operating the device.

Handwheel Materials

Handwheels are made from a range of different metals and plastics. The material of the handwheel would depend on the application or environment it is to be used in. They include

  • Aluminium handwheel and Die-Cast aluminium handwheels
  • Steel and Stainless Steel handwheels
  • Plastic handwheels which include polymers, nylon and thermoplastics

Handwheel Applications

Handwheels are utilised in a wide range of applications, some of the most common environments are; 

  • Valve adjustment
  • Lathes – Wood and metalworking
  • Sewing machines – Adjustment and control of threads
  • Printing – Adjustment and regulation of paper feeds
  • Marine – Compartment doors and cupboards

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Handle Spoked Wheel Diameter Mounting Hole Diameter Mounting Hole Depth Drilled Hub Wheel Material Insert Material Colour
RS-stocknr. 170-799
Fabrikantnummer78721
FabrikantElesa
31,89 €
Each
Aantal stuks
Revolving Yes 160mm 14mm 27mm Yes Technopolymer Steel Black
RS-stocknr. 170-755
Fabrikantnummer78711
FabrikantElesa
12,89 €
Each
Aantal stuks
None Yes 160mm 14mm 27mm Yes Technopolymer Steel Black
RS-stocknr. 170-648
Fabrikantnummer34598-C9
FabrikantElesa
18,29 €
Each
Aantal stuks
Revolving - 60mm 8mm 22mm Yes Technopolymer Brass Black
RS-stocknr. 153-3740
Fabrikantnummer79261-R
FabrikantElesa
70,36 €
Each
Aantal stuks
Revolving Yes 160mm 14mm 73mm Yes Polypropylene Stainless Steel Black
RS-stocknr. 170-749
Fabrikantnummer78611
FabrikantElesa
9,90 €
Each
Aantal stuks
None Yes 124mm 12mm 22mm Yes Technopolymer Steel Black
RS-stocknr. 170-711
Fabrikantnummer73730
FabrikantElesa
30,81 €
Each
Aantal stuks
Revolving - 150mm 32mm 15mm - Duroplast Steel Black
RS-stocknr. 170-783
Fabrikantnummer78621
FabrikantElesa
24,83 €
Each
Aantal stuks
Revolving Yes 124mm 12mm 22mm Yes Technopolymer Steel Black
RS-stocknr. 153-3738
Fabrikantnummer79161-R
FabrikantElesa
38,38 €
Each
Aantal stuks
Revolving Yes 99mm 10mm 60mm Yes Polypropylene Stainless Steel Black
RS-stocknr. 170-660
Fabrikantnummer72671
FabrikantElesa
19,76 €
Each
Aantal stuks
Revolving - 102mm 10mm 22mm Yes Technopolymer Steel Black
RS-stocknr. 170-761
Fabrikantnummer78421
FabrikantElesa
19,00 €
Each
Aantal stuks
Revolving Yes 80mm 8mm 17mm Yes Technopolymer Steel Black
RS-stocknr. 170-698
Fabrikantnummer73710
FabrikantElesa
21,96 €
Each
Aantal stuks
Revolving - 100mm 24mm 12mm - Duroplast Steel Black
RS-stocknr. 170-682
Fabrikantnummer72751
FabrikantElesa
23,86 €
Each
Aantal stuks
Revolving - 150mm 14mm 30mm Yes Technopolymer Steel Black
RS-stocknr. 170-654
Fabrikantnummer72651
FabrikantElesa
15,48 €
Each
Aantal stuks
Revolving - 83mm 8mm 17mm Yes Technopolymer Steel Black
RS-stocknr. 170-777
Fabrikantnummer78521
FabrikantElesa
21,49 €
Each
Aantal stuks
Revolving Yes 99mm 10mm 17mm Yes Technopolymer Steel Black
RS-stocknr. 170-705
Fabrikantnummer73720
FabrikantElesa
24,36 €
Each
Aantal stuks
Revolving - 125mm 32mm 15mm - Duroplast Steel Black
RS-stocknr. 153-3739
Fabrikantnummer79211-R
FabrikantElesa
51,17 €
Each
Aantal stuks
Revolving Yes 125mm 12mm 65mm Yes Polypropylene Stainless Steel Black
RS-stocknr. 170-733
Fabrikantnummer78511
FabrikantElesa
14,02 €
Each
Aantal stuks
None Yes 99mm 10mm 17mm Yes Technopolymer Steel Black
RS-stocknr. 170-676
Fabrikantnummer72701
FabrikantElesa
20,30 €
Each
Aantal stuks
Revolving - 125mm 12mm 27mm Yes Technopolymer Steel Black
RS-stocknr. 170-626
Fabrikantnummer34398-C9
FabrikantElesa
14,54 €
Each
Aantal stuks
Revolving - 40mm 6mm 15mm Yes Technopolymer Brass Black
RS-stocknr. 170-632
Fabrikantnummer34498-C9
FabrikantElesa
16,73 €
Each
Aantal stuks
Revolving - 50mm 6mm 19mm Yes Technopolymer Brass Black