Copper Rods & Bars

Copper rods and copper bars are composed of 99.9% pure copper. Copper is known for its excellent performance in corrosion resistance and high conductivity. Due to copper being a natural non-synthetic material, it will not crack or deteriorate after many years of use.
Copper wire is made directly from the copper rod itself, it is stretched out through a machine which greatly reduces its diameter.
Uses of Copper Rods
With coppers high conductivity, it is used in wire form within various everyday items, including
• Mobile phones
• Network cable
• Vehicles
• Aircrafts
• PCB boards
Features and benefits
• Various sizes and lengths available
• Choice of a flat bar or copper rod
• High-quality and durable

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Form Length Rod Diameter Width Height Density Hardness Material Tensile Strength Thermal Conductivity
RS-stocknr. 684-377
FabrikantRS PRO
91,31 €
1 Lot of 2
Lot(s)
Flat Bar 1m - 20mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-305
FabrikantRS PRO
38,53 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-355
FabrikantRS PRO
125,90 €
1 Lot of 4
Lot(s)
Flat Bar 1m 25mm 25mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-909
FabrikantRS PRO
36,49 €
1 Lot of 5
Lot(s)
Rod 24in 1/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-276
FabrikantRS PRO
109,59 €
1 Lot of 2
Lot(s)
Rod 1m 15mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-298
FabrikantRS PRO
174,53 €
1 Lot of 1
Lot(s)
Rod 1m 25mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-349
FabrikantRS PRO
100,70 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-327
FabrikantRS PRO
64,21 €
1 Lot of 4
Lot(s)
Flat Bar 1m 3mm 25mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-311
FabrikantRS PRO
51,36 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-248
FabrikantRS PRO
27,65 €
1 Lot of 10
Lot(s)
Rod 1m 3mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-333
FabrikantRS PRO
77,57 €
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-254
FabrikantRS PRO
35,83 €
1 Lot of 5
Lot(s)
Rod 1m 6mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-937
FabrikantRS PRO
89,06 €
1 Lot of 1
Lot(s)
Rod 24in 1in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-282
FabrikantRS PRO
122,79 €
1 Lot of 1
Lot(s)
Rod 1m 20mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-383
FabrikantRS PRO
110,99 €
1 Lot of 2
Lot(s)
Flat Bar 1m - 25mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-921
FabrikantRS PRO
101,47 €
1 Lot of 2
Lot(s)
Rod 24in 3/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 680-915
FabrikantRS PRO
122,18 €
1 Lot of 5
Lot(s)
Rod 24in 1/2in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS-stocknr. 684-260
FabrikantRS PRO
129,90 €
1 Lot of 5
Lot(s)
Rod 1m 12mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
Related Products
A high conductivity, corrosion resistant, malleable copper in ...
Description:
A high conductivity, corrosion resistant, malleable copper in rod, bar and sheet form.
High quality tool steel fully annealed and free ...
Description:
High quality tool steel fully annealed and free from carburisationPrecision ground to close tolerances, enables finished components to be produced with minimum machiningSuitable for hardening with excellent dimensional stability and resistance to wearConforms to BS4659: 1971 BO1Applications include gauges, ...
RS Pro 6082 T6 Aluminium flat bars are ...
Description:
RS Pro 6082 T6 Aluminium flat bars are solid bars that are available in various widths. The flat bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications. Aluminium flat bars6082 T6 AluminiumFormed as ...
A useful cost effective material ideal for engineering. ...
Description:
A useful cost effective material ideal for engineering. Good machinability at high speedsClean surface finishSuitable for copper or chrome plating and vitreous enamellngWithstands hydraulic and pneumatic pressuresAbsorbs heavy vibrational stresses due to high dampening capacityCost and time efficientPhysical and ...