Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Lees meer Lees minder

Filters

1 - 20 van 326 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS-stocknr. 313-2734
FabrikantRS PRO
3,73 €
Each (In a Pack of 4)
Aantal stuks
50mm M8 Yes Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS-stocknr. 828-6340
FabrikantRS PRO
7,64 €
Each
Aantal stuks
50mm 10mm Yes Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
RS-stocknr. 611-4492
FabrikantRS PRO
82,51 €
Each
Aantal stuks
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
RS-stocknr. 828-6312
FabrikantRS PRO
5,65 €
Each
Aantal stuks
50mm 10mm No Single Bolt General Purpose 50kg PP 72mm Light Duty - - Impact Resistant 20mm -
RS-stocknr. 828-6316
FabrikantRS PRO
7,90 €
Each
Aantal stuks
75mm 10mm No Single Bolt General Purpose 70kg PP 100mm Light Duty - - Impact Resistant 20mm -
RS-stocknr. 828-6334
FabrikantRS PRO
6,20 €
Each
Aantal stuks
50mm 10mm No Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
RS-stocknr. 828-6344
FabrikantRS PRO
9,42 €
Each
Aantal stuks
75mm 10mm Yes Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS-stocknr. 420-9009
FabrikantRS PRO
168,98 €
Each
Aantal stuks
100mm - No Threaded Stem - 160kg Nylon 444mm Heavy Duty 10.5mm - Jacking 35mm Nylon
RS-stocknr. 828-6338
FabrikantRS PRO
8,15 €
Each
Aantal stuks
75mm 10mm No Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS-stocknr. 712-4888
FabrikantRS PRO
16,55 €
Each
Aantal stuks
100mm 10mm No Expanding Stem - 60kg Rubber 127mm Light Duty - - Anti-Static, Non-Marking 30mm Rubber
RS-stocknr. 828-6347
FabrikantRS PRO
11,30 €
Each
Aantal stuks
100mm 12mm No Single Bolt General Purpose 80kg Rubber 135mm Medium Duty - - Impact Resistant 27mm -
RS-stocknr. 211-430
FabrikantRS PRO
7,605 €
Each (In a Pack of 2)
Aantal stuks
50mm 8.4mm No Threaded Stem Furniture 50kg Metal - Light Duty - - - - Metal
RS-stocknr. 313-2677
FabrikantRS PRO
2,915 €
Each (In a Pack of 4)
Aantal stuks
40mm - Yes Push In Furniture 50kg Nylon 46mm Light Duty 9.5mm - Twin Wheel 38mm Nylon
RS-stocknr. 171-8314
FabrikantRS PRO
13,15 €
Each
Aantal stuks
80mm 35mm Yes Bolt Hole - 150kg Rubber 107mm - - - Abrasion Resistant, Corrosion Resistance 40 (Offset)mm Polyamide
RS-stocknr. 313-2728
FabrikantRS PRO
3,205 €
Each (In a Pack of 4)
Aantal stuks
50mm - Yes Push In Furniture 50kg Nylon 54mm Light Duty 9.5mm - Twin Wheel 39mm Nylon
RS-stocknr. 211-496
FabrikantRS PRO
17,51 €
Each (In a Pack of 2)
Aantal stuks
63mm M10 No Threaded Stem Furniture 75kg PUR 76mm Light Duty - - Non-Marking - -
RS-stocknr. 183-0091
FabrikantRS PRO
16,76 €
Each
Aantal stuks
35mm 10 x 20mm - Threaded Stem - 200kg Steel 58mm - 10mm 20mm - 25mm PP
RS-stocknr. 611-4408
FabrikantRS PRO
41,59 €
Each
Aantal stuks
42mm M8 - Threaded Stem Industrial, Medical 50kg Nylon 71mm Light Duty - 10mm Abrasion Resistant, Corrosion Resistant 20mm -
RS-stocknr. 687-247
FabrikantRS PRO
2,46 €
Each (In a Pack of 4)
Aantal stuks
40mm M8 No Threaded Stem Furniture 40kg Nylon 50mm Light Duty - 15mm Twin Wheel 38mm Nylon
RS-stocknr. 313-2582
FabrikantRS PRO
1,975 €
Each (In a Pack of 4)
Aantal stuks
40mm - No Push In Furniture 50kg Nylon 46mm Light Duty 9.5mm - Twin Wheel 38mm Nylon
Related Products
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.
Swivel castor, housing made of pressed steel, bright ...
Description:
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, bolthole. Wheel centre made of Polyamide, plain bearing.
Swivel castor with M10 stud fixing. Can be ...
Description:
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130. Suitable for hospital and office equipmentPolypropylene wheel with rubber tyre.
The ’Footmaster’ are a range of multifunction levelling ...
Description:
The ’Footmaster’ are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such ...