Solid Wheels

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Capacity Material Features Hub Bearing Type Wheel Diameter Wheel Width Bore Diameter Bore Length Colour
RS-stocknr. 446-2086
FabrikantRS PRO
74,66 €
Each
Aantal stuks
800kg Cast Iron Gold Passivated Zinc Finish, V-Groove Wheels Ball Bearing 150mm 33mm 20mm 33mm -
RS-stocknr. 446-2070
FabrikantRS PRO
62,10 €
Each
Aantal stuks
600kg Cast Iron Gold Passivated Zinc Finish, V-Groove Wheels Ball Bearing 120mm 33mm 20mm 33mm -
RS-stocknr. 446-2064
FabrikantRS PRO
51,75 €
Each
Aantal stuks
300kg Cast Iron Gold Passivated Zinc Finish, V-Groove Wheels Ball Bearing 100mm 24mm 15mm 24mm -
RS-stocknr. 420-8876
Fabrikantnummer28002
FabrikantLAG
9,04 €
Each
Aantal stuks
150kg Thermoplastic Low Rolling Resistance, Shock Resistant Plain Bore 80mm 30mm 12mm 40mm -
RS-stocknr. 247-9357
Fabrikantnummer4021
FabrikantLAG
3,50 €
Each
Aantal stuks
150kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Plain Bore 80mm 30mm 15mm 40mm White
RS-stocknr. 337-9797
Fabrikantnummer28006
FabrikantLAG
9,35 €
Each
Aantal stuks
200kg Thermoplastic Low Rolling Resistance, Shock Resistant Plain Bore 100mm 30mm 12mm 40mm -
RS-stocknr. 247-8449
Fabrikantnummer18008 CC
FabrikantLAG
18,67 €
Each
Aantal stuks
700kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Ball Bearing 125mm 45mm 15mm 50mm White
RS-stocknr. 460-0301
Fabrikantnummer4062/X
FabrikantLAG
7,23 €
Each
Aantal stuks
250kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Roller Bearing 100mm 40mm 15mm 40mm White
RS-stocknr. 460-0755
Fabrikantnummer1105 CC
FabrikantLAG
71,49 €
Each
Aantal stuks
1200kg Cast Iron Smooth Running Ball Bearing 200mm 40mm 20mm 50mm -
RS-stocknr. 399-953
Fabrikantnummer958005
FabrikantGuitel
2,75 €
Each
Aantal stuks
0.1kg Rubber Non-Marking Plain Bore 95mm 12mm 25mm - Grey
RS-stocknr. 247-9420
Fabrikantnummer2051
FabrikantLAG
22,76 €
Each
Aantal stuks
220kg - Abrasion Resistant, Quiet Operation Roller Bearing 125mm 50mm 15mm 50mm Black
RS-stocknr. 399-4920
Fabrikantnummer18080
FabrikantLAG
7,39 €
Each
Aantal stuks
450kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Plain Bore 100mm 37mm 15mm 40mm White
RS-stocknr. 460-0733
Fabrikantnummer1102 CC
FabrikantLAG
60,59 €
Each
Aantal stuks
500kg Cast Iron Smooth Running Ball Bearing 130mm 35mm 20mm 45mm -
RS-stocknr. 420-3411
FabrikantFlexello
11,27 €
Each
Aantal stuks
300kg Cast Iron Shock Resistant Plain Bore 100mm 38mm 15mm 48mm -
RS-stocknr. 460-0727
Fabrikantnummer1101 CC
FabrikantLAG
46,74 €
Each
Aantal stuks
250kg Cast Iron Smooth Running Ball Bearing 105mm 20mm 15mm 27mm -
RS-stocknr. 460-0430
Fabrikantnummer4017/X
FabrikantLAG
21,93 €
Each
Aantal stuks
600kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Roller Bearing 200mm 50mm 20mm 60mm White
RS-stocknr. 837-1329
Fabrikantnummer39030CC
FabrikantLAG
31,17 €
Each
Aantal stuks
400kg Aluminium High Temperature Ball Bearing 160mm 40mm - 60mm Grey
RS-stocknr. 787-1604
FabrikantnummerBOG100x35-Ø8
FabrikantTente
7,55 €
Each
Aantal stuks
250kg Synthetic Rubber Corrosion Resistant - 3.94in 35mm 8mm 45mm Black
RS-stocknr. 399-5169
Fabrikantnummer4024
FabrikantLAG
7,71 €
Each
Aantal stuks
400kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Plain Bore 150mm 40mm 20mm 50mm White
RS-stocknr. 787-2054
FabrikantnummerTOP160x50-Ø20
FabrikantTente
25,52 €
Each
Aantal stuks
1020kg Nylon Corrosion Resistant Ball Bearing 160mm 50mm 20mm 60mm White
Related Products
Hard tread wheels are the easiest to push ...
Description:
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid ...
Hard tread wheels are the easiest to push ...
Description:
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid ...
Hard tread wheels are the easiest to push ...
Description:
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid ...
The Tente castor wheel is made of polyamide. ...
Description:
The Tente castor wheel is made of polyamide. It can carry loads up to 1200kg. The temperature ranges between -40°C and 80°C. The wheel content weight is 0.527kg. • Hardness of tread shore D 75• Precision bearing hub• Tread width ...