Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.

Where can Castor Wheels be used?

Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.

  • Aircraft Assembly,
  • Car Plant Assembly,
  • Platform Trucks,
  • Workbenches,
  • Trolleys,
  • Hospital Beds,
  • Furniture,
  • Racks,
  • Luggage.

Types of Castor Wheels

Castor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.

Swivel - Allows the wheels to track in any direction.

Fixed - Allows the object to move in a linear direction.

Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I measure castor wheels?

The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.


...
Lees meer Lees minder

Filters

1 - 20 van 1240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Mounting Type Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes
RS-stocknr. 611-4458
FabrikantRS PRO
83,45 €
Each
Aantal stuks
63mm 250kg 103mm 30mm 90 x 90mm Plate Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4
RS-stocknr. 306-4287
Fabrikantnummer55021100
FabrikantGuitel Hervieu
2,40 €
Each
Aantal stuks
32mm 12daN 42mm 12mm 45 x 30mm - Swivel Furniture Rubber - 35 x 20mm Light Duty Non-Marking 4
RS-stocknr. 458-9743
Fabrikantnummer2477PJO075P40PFP
FabrikantTente
11,69 €
Each
Aantal stuks
75mm 75kg 100mm 25mm 60 x 60mm - Braked Swivel Institutional Rubber Yes 48 x 48mm Light Duty Non-Marking 4
RS-stocknr. 795-6228
Fabrikantnummer5920UAP075L51-10 RAL7001
FabrikantTente
10,44 €
Each
Aantal stuks
75mm 80kg 75mm 54mm - Blind Hole Swivel Furniture PUR - - Medium Duty Rolling Resistance -
RS-stocknr. 914-3190
Fabrikantnummer3677ITP160P63
FabrikantTente
51,84 €
Each
Aantal stuks
160mm 600kg 200mm 50mm 137 x 105mm Plate Braked Swivel Industrial, Institutional, Medical PUR Yes 105 x 80mm Heavy Duty - 4
RS-stocknr. 729-9932
Fabrikantnummer5370 PJP 150 P30-13 (Levina)
FabrikantTente
17,25 €
Each
Aantal stuks
150mm 100kg 190mm 32mm - Single Bolt Swivel Institutional Rubber - - Medium Duty Corrosion Resistant, Non-Marking -
RS-stocknr. 227-0453
Fabrikantnummer17227 FR HB
FabrikantLAG
36,79 €
Each
Aantal stuks
80mm 150kg 106mm 30mm - Single Bolt Swivel Industrial Polyamide Yes - Heavy Duty Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant -
RS-stocknr. 611-4442
FabrikantRS PRO
113,36 €
Each
Aantal stuks
75mm 1000kg 120mm 30mm 95 x 95mm Plate Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4
RS-stocknr. 458-9973
Fabrikantnummer2477PJP075P40
FabrikantTente
16,19 €
Each
Aantal stuks
75mm 75kg 100mm 25mm 60 x 60mm Plate Braked Swivel Institutional Rubber Yes 48 x 48mm Light Duty Non-Marking 4
RS-stocknr. 400-003
Fabrikantnummer66527
FabrikantGuitel Hervieu
5,14 €
Each
Aantal stuks
50mm 40kg 72mm 18mm 50 x 50mm Plate Braked Swivel Furniture Rubber Yes 37.5 x 34mm Light Duty Non-Marking 4
RS-stocknr. 322-1963
Fabrikantnummer2477PJX125P30CHC10X90
FabrikantTente
22,10 €
Each
Aantal stuks
125mm 100kg 162mm 32mm - Threaded Stem Swivel Institutional, Medical Rubber Yes - Medium Duty Non-Marking -
RS-stocknr. 667-9510
Fabrikantnummer13936 FR
FabrikantLAG
35,72 €
Each
Aantal stuks
200mm 205kg 240mm 50mm 135 x 110mm Plate Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty - 4
RS-stocknr. 694-8734
Fabrikantnummer12462
FabrikantLAG
12,88 €
Each
Aantal stuks
125mm 120kg 154mm 37.5mm 102 x 83mm Plate Fixed Industrial Rubber No 80 x 60mm Medium Duty Non-Marking 4
RS-stocknr. 458-9967
Fabrikantnummer2470PJP075P40
FabrikantTente
12,40 €
Each
Aantal stuks
75mm 75kg 100mm 25mm 60 x 60mm Plate Swivel Institutional Rubber Yes 48 x 48mm Light Duty Non-Marking 4
RS-stocknr. 459-0018
Fabrikantnummer2970PJO050P40
FabrikantTente
19,54 €
Each
Aantal stuks
50mm 70kg 69mm 19mm 60 x 60mm Plate Swivel Institutional Rubber No 48 x 48mm Light Duty Non-Marking 4
RS-stocknr. 400-122
Fabrikantnummer1277210
FabrikantGuitel Hervieu
10,96 €
Each
Aantal stuks
80mm 80kg 107mm 32mm 105 x 80mm Plate Swivel Industrial Rubber Yes 80 x 60mm Medium Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4
RS-stocknr. 729-9904
Fabrikantnummer5947 UAP 100 P30-13
FabrikantTente
24,29 €
Each
Aantal stuks
100mm 100kg 119mm 20mm - Single Bolt Swivel Institutional PUR Yes - Medium Duty Corrosion Resistant -
RS-stocknr. 795-6219
Fabrikantnummer5020PJH080L51-10 RAL9006
FabrikantTente
11,01 €
Each
Aantal stuks
80mm 70kg 104mm 24mm - Blind Hole Swivel Furniture Rubber - - Light Duty Shock Resistant -
RS-stocknr. 454-1498
Fabrikantnummer2470PJO075P30-10
FabrikantTente
5,50 €
Each
Aantal stuks
75mm 75kg 100mm 25mm - Single Bolt Swivel Institutional Rubber - - Light Duty Non-Marking -
RS-stocknr. 458-9737
Fabrikantnummer2470PJO075P40PFP
FabrikantTente
9,59 €
Each
Aantal stuks
75mm 75kg 100mm 25mm 60 x 60mm - Swivel Institutional Rubber No 48 x 48mm Light Duty Corrosion Resistant, Non-Marking 4