Suspension Mounts

When machinery has rotating parts that create vibrations, this can often result in wear and tear and decreased lifespan of the machinery. One way to solve this problem is to use suspension mounts that deflect vibrations, resulting in machinery that has optimum functionality across a much longer period of time.


Types of suspension mounts

Suspension mounts are typically made from steel or a rubber-steel combination. Rubber is a naturally insulating material that absorbs sounds caused by vibrations, while steel is strong and anti-corrosive, making it ideal for applications in damp areas.

 

Which types of machinery can suspension mounts work for?

There are many types of machinery that are subject to shock, vibrations, and noise. Some examples include heaters, power generators, and ventilation equipment. Air conditioning units, for example, will often make noise due to their vibrations, but suspension mounts will solve this problem. Anti-vibration pads, which absorb rather than deflect vibrations, are one other solution for certain types of machinery such as air conditioning units.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Nominal Load Static Load Capacity Frequency Thread Size Material Metalwork Overall Height Series
RS-stocknr. 386-7660
Fabrikantnummer53560345
15,10 €
Each
Aantal stuks
Male Only 4 → 18daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
RS-stocknr. 386-7711
Fabrikantnummer53561145
17,91 €
Each
Aantal stuks
Male Only 10 → 52daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®
RS-stocknr. 386-7676
Fabrikantnummer53561260
23,02 €
Each
Aantal stuks
Male Only 30 → 136daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm TRAXIFLEX®
RS-stocknr. 386-7698
Fabrikantnummer53561160
18,69 €
Each
Aantal stuks
Male Only 20 → 80daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®
RS-stocknr. 386-7682
Fabrikantnummer53561245
25,19 €
Each
Aantal stuks
Male Only 20 → 92daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm -
RS-stocknr. 386-7727
Fabrikantnummer53560360
15,10 €
Each
Aantal stuks
Male Only 7 → 30daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
RS-stocknr. 386-7783
FabrikantnummerVE 111-04
28,23 €
Each
Aantal stuks
Male to Male 12 → 33kg 33daN 3.5 → 6Hz M8 Stainless Steel Galvanised Steel 180mm VE 111
Related Products
Suitable for static equipment, fans, pumps, compressors etcConstant ...
Description:
Suitable for static equipment, fans, pumps, compressors etcConstant height over a wide load rangeSimple selection with the nominal load on the mount and simple fittingNatural frequency, 7Hz axial, 3 to 5.5Hz radialNew formula SILTECH: low increase of stiffness with frequency, ...
Low profile and easy to install anti-vibration mounts ...
Description:
Low profile and easy to install anti-vibration mounts Low frequency elastomeric noise and vibration isolation for industrial equipment and machinery Used to insulate the transmission of noise and vibration in vertically applied loadsApplications include instruments, measuring equipment, small machinery, electric ...
Low-profile and easy to installBuilt-in fail-safe device to ...
Description:
Low-profile and easy to installBuilt-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applicationsProvides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and compressionApplications include ...
RS Pro cylindrical female to flat foot anti-vibration ...
Description:
RS Pro cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator enginesCompressorsMotorsElectronic control panelsEngine ...