Ring & Bush Mounts

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Load Static Load Capacity Frequency Bore Diameter Outer Diameter Bore Length Material Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 295-1922
Fabrikantnummer53988675
16,73 €
Each
Aantal stuks
80 → 330daN 330daN 10 → 25Hz 13mm 50.8mm 35mm Rubber +70°C -
RS-stocknr. 688-420
Fabrikantnummer60011
FabrikantFabreeka
12,73 €
Each
Aantal stuks
18kg 35lb 15Hz 0.39in 1-1/4in 1-1/4in Neoprene +80°C -30°C
RS-stocknr. 295-1944
Fabrikantnummer53988760
10,56 €
Each
Aantal stuks
10 → 50daN 50daN 10 → 25Hz 10mm 27.7mm 17.5mm Rubber +70°C -
RS-stocknr. 442-296
FabrikantnummerFlex Loc Q4
FabrikantFabreeka
0,784 €
Each (In a Pack of 20)
Aantal stuks
3.5kg 7kg 150Hz 4.50mm 12mm 14.40mm Neoprene +80°C -30°C
RS-stocknr. 688-436
Fabrikantnummer60012
FabrikantFabreeka
12,73 €
Each
Aantal stuks
40kg 80lb 15Hz 0.39in 1-1/4in 1-1/4in Neoprene +80°C -30°C
RS-stocknr. 295-1900
Fabrikantnummer53988660
16,73 €
Each
Aantal stuks
35 → 150daN 150daN 10 → 25Hz 13mm 50.8mm 35mm Rubber +70°C -
RS-stocknr. 688-262
Fabrikantnummer51820
FabrikantFabreeka
1,72 €
Each (In a Pack of 20)
Aantal stuks
1 → 5lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
RS-stocknr. 442-325
FabrikantnummerFLEX LOC Q8
FabrikantFabreeka
2,84 €
Each (In a Pack of 20)
Aantal stuks
14kg 28kg 150Hz 8.40mm 24mm 27.00mm Neoprene +80°C -30°C
RS-stocknr. 688-414
Fabrikantnummer51840
FabrikantFabreeka
2,101 €
Each (In a Pack of 20)
Aantal stuks
22 → 65lb - - 3/4in 1-3/8in 21/64in Neoprene +180°F -20°F
RS-stocknr. 720-3436
FabrikantnummerCGM3614-H
FabrikantFIBET
3,69 €
Each
Aantal stuks
204daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS-stocknr. 442-319
Fabrikantnummer90755
FabrikantFabreeka
1,475 €
Each (In a Pack of 20)
Aantal stuks
7kg 14kg 150Hz 6.30mm 18mm 21.45mm Neoprene +80°C -30°C
RS-stocknr. 720-3451
FabrikantnummerT3027M
FabrikantFIBET
5,37 €
Each
Aantal stuks
50daN - - 10mm 32mm 27.2mm Rubber, Steel - -
RS-stocknr. 720-3423
FabrikantnummerCGM3614-W
FabrikantFIBET
3,69 €
Each
Aantal stuks
84daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS-stocknr. 855-2231
FabrikantnummerGEL Bush B-2 SUS
FabrikantTaica
8,85 €
Each
Aantal stuks
- - 38 → 20 (Resonance Point)Hz 4mm 25mm 11.5mm Brass, Gel - -
RS-stocknr. 855-2221
FabrikantnummerGEL Bush S SUS
FabrikantTaica
8,37 €
Each
Aantal stuks
- - 64 → 42 (Resonance Point)Hz 3mm 11mm 6.5mm Brass, Gel - -
RS-stocknr. 295-1938
Fabrikantnummer53988745
10,56 €
Each
Aantal stuks
8 → 35daN 35daN 10 → 25Hz 10mm 27.7mm 17.5mm Rubber +70°C -
RS-stocknr. 720-3442
FabrikantnummerCGM5023-H
FabrikantFIBET
7,04 €
Each
Aantal stuks
315daN - - 16.5mm 50mm 22.5mm Rubber, Steel - -
RS-stocknr. 474-864
FabrikantnummerA-2
FabrikantTaica
7,05 €
1 Bag of 1
Bag(s)
2.5 → 4kg - 55 Hz, 70 Hz 3mm 14mm 8mm Brass, Silicone +200°C -40°C
RS-stocknr. 688-335
Fabrikantnummer51808
FabrikantFabreeka
1,575 €
Each (In a Pack of 20)
Aantal stuks
6 → 20lb - - 15/32in 13/16in 1/4in Neoprene +180°F -20°F
RS-stocknr. 688-408
Fabrikantnummer51855
FabrikantFabreeka
2,173 €
Each (In a Pack of 20)
Aantal stuks
22 → 65lb - - 3/8in 1-3/8in 21/32in Neoprene +180°F -20°F
Related Products
Designed for use where shock and vibration isolation ...
Description:
Designed for use where shock and vibration isolation is required in aerospace, marine and mobile applicationsIdeal where traditional rubber based AV mounts prove vulnerableAll metal construction, internally, stainless steel springs and resilient knitted pads attenuate shock and vibration effectsExternally, housing ...
Beca mounts comprise two flat parallel flanges connected ...
Description:
Beca mounts comprise two flat parallel flanges connected by a bonded rubber coreThe mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction. • Fitted with ...
Highly elasticity mounting for low frequency applications. Suitable ...
Description:
Highly elasticity mounting for low frequency applications. Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etc.Provides more than 90% isolation at 1500rpm (25Hz)Low natural frequency (2.5 to 7Hz)High axial and radial elasticityAvailable with bonded-in fixing bushes. ...
Stabiflex mounts are anti-slip so they may be ...
Description:
Stabiflex mounts are anti-slip so they may be placed directly on the ground. The metal cup gives very good sideways stability allowing these mounts to be used on mobile applications: pumps, compressors, gearboxes and generators. Natural Frequency 6 to 11 ...