Dampers & Stops

A damper is a valve or plate that stops or regulates the float of an interior duct, chimney, air handler or different air-coping equipment. A damper can be used to cut off important aircon (heating or cooling) to an unused room, or to regulate it for room –by – room temperature and weather control.

How does a damper works?
Enter the shock absorber, or snubber, a device that controls undesirable spring movement via a system referred to as dampening. Shock absorbers slow down and reduce the importance of vibratory motions by means of turning the kinetic electricity of suspension motion into warmness power that may be dissipated through hydraulic fluid.
Features and Benefits:
● Easy to install
● High efficiency when used as a mount or buffer
● Flexible in moving machines
● Efficient in cutting off the energy costs such as monthly bills which benefits house owners too

...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Damper Material Base Material Mounting Style Thread Size Base Plate Dimensions Shore Hardness Damper Spacing Maximum Static Load Repeated Shock Energy Exceptional Shock Energy Repeated Shock Deflection Repeated Shock Reaction Base Plate Diameter
RS-stocknr. 126-5962
FabrikantRS PRO
16,82 €
1 Bag of 2
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 50 x 48mm 50 Shore A - 64kg - - - - 50mm
RS-stocknr. 397-4730
FabrikantRS PRO
1,06 €
1 Bag of 4
Bag(s)
Rubber Chair Tip Rubber - - - - - - - - - - - -
RS-stocknr. 126-5963
FabrikantRS PRO
14,89 €
1 Bag of 2
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 184kg - - - - 50mm
RS-stocknr. 126-5960
FabrikantRS PRO
17,14 €
1 Bag of 4
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M6 30 x 30mm 60 Shore A - 56kg - - - - 30mm
RS-stocknr. 126-5964
FabrikantRS PRO
20,09 €
1 Bag of 2
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 230kg - - - - 50mm
RS-stocknr. 126-5957
FabrikantRS PRO
15,92 €
1 Bag of 8
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M5 - 60 Shore A - 10kg - - - - 10mm
RS-stocknr. 126-5940
FabrikantRS PRO
9,30 €
Each
Aantal stuks
- Rubber - Threaded Stud M8 - 45 Shore A - - - - - - -
RS-stocknr. 126-5965
FabrikantRS PRO
17,95 €
1 Bag of 2
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 50 x 64mm 50 Shore A - 70kg - - - - 50mm
RS-stocknr. 126-5961
FabrikantRS PRO
17,14 €
1 Bag of 4
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 30 x 30mm 60 Shore A - 56kg - - - - 30mm
RS-stocknr. 126-5958
FabrikantRS PRO
10,72 €
1 Bag of 4
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M6 20 x 24mm 60 Shore A - 45kg - - - - 20mm
RS-stocknr. 126-5941
FabrikantRS PRO
21,42 €
Each
Aantal stuks
- Rubber - Threaded Stud M10 - 60 Shore A - - - - - - -
RS-stocknr. 126-5959
FabrikantRS PRO
11,26 €
1 Bag of 4
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 20 x 25mm 55 Shore A - 48kg - - - - 20mm
RS-stocknr. 126-5942
FabrikantRS PRO
37,36 €
Each
Aantal stuks
- Rubber - Threaded Stud M16 - 60 Shore A - - - - - - -
RS-stocknr. 126-5967
FabrikantRS PRO
19,01 €
Each
Aantal stuks
Parabolic Buffer Rubber - Threaded Stud M10 70 x 60mm 60 Shore A - 374kg - - - - 70mm
RS-stocknr. 126-5939
FabrikantRS PRO
12,92 €
1 Bag of 4
Bag(s)
Adjustable Mount Rubber - Threaded Stud M4 - 50 Shore A - 5.6kg - - - - -
RS-stocknr. 196-1363
FabrikantRS PRO
10,27 €
Each (In a Pack of 2)
Aantal stuks
Male Parabolic Bump Rubber Zinc Plated Steel Threaded Stud M8X36 - 55Shore A - - - - - - 50mm
RS-stocknr. 126-5966
FabrikantRS PRO
19,01 €
Each
Aantal stuks
Parabolic Buffer Rubber - Threaded Stud M12 70 x 58mm 60 Shore A - 370kg - - - - 70mm
RS-stocknr. 162-3247
FabrikantRS PRO
8,32 €
Each
Aantal stuks
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 184kg - - - - 50mm
RS-stocknr. 196-1362
FabrikantRS PRO
1,645 €
Each (In a Pack of 4)
Aantal stuks
Male Parabolic Bump Rubber Zinc Plated Steel Threaded Stud M6X18 - 60Shore A - - - - - - 20mm
RS-stocknr. 455-306
FabrikantnummerBPM-1 GREY
FabrikantRichco
7,31 €
1 Bag of 40
Bag(s)
Bumper Rubber - Pull Through - - - - - - - - - -
Related Products
The RS PRO DM rectangular buffer is designed ...
Description:
The RS PRO DM rectangular buffer is designed as a hard rubber stop/damper and used for protecting equipment from impact forces. This mount provides progressive stiffness under increasing loads. Its dimensions are 156mm length x 64mm width x 37mm height. ...
Easily installed by pulling the foot through a ...
Description:
Easily installed by pulling the foot through a panel holeNo tools or mounting hardware necessaryPull mount end can be cut off after application to save spaceRubber material provides shock and vibration protection and skid resistanceHigh temperature resistance -55°C to 250°CMaterial: ...
Diameter Bumper Push-Fits into diameter holes to protect ...
Description:
Diameter Bumper Push-Fits into diameter holes to protect floors and tube ends. Easily installed by pulling the foot through a panel holeNo tools or mounting hardware necessaryPull mount end can be cut off after application to save spaceRubber material provides ...
Shock Mounts when properly chosen provide a cost ...
Description:
Shock Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a ...