Anti Vibration Mounts

Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts - also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers - include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts - like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts - were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts - are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet - allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.


...
Lees meer Lees minder

Filters

1 - 20 van 1241 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Mount Type Type Thread Size Diameter Trade Name Bore Diameter Overall Height Foot Height Foot Shape Bore Length Static Load Capacity Material Repeated Shock Deflection Outer Diameter
RS-stocknr. 455-306
FabrikantnummerBPM-1 GREY
FabrikantRichco
7,96 €
1 Bag of 40
Bag(s)
Bumper Bumper - - - - 23.3mm - - - - Rubber - -
RS-stocknr. 543-513
FabrikantRS PRO
7,30 €
1 Bag of 50
Bag(s)
- Feet - 19mm - - 15.9mm - Round - - LDPE - -
RS-stocknr. 295-1922
Fabrikantnummer53988675
18,32 €
Each
Aantal stuks
- - - - - 13mm - - - 35mm 330daN Rubber - 50.8mm
RS-stocknr. 327-0426
Fabrikantnummer512307
5,25 €
Each
Aantal stuks
Bump Stop Conical Stop M8 30mm - - 55mm - - - - Rubber 15mm -
RS-stocknr. 543-232
FabrikantRS PRO
8,93 €
1 Bag of 50
Bag(s)
- Feet - 19mm - - 10.2mm - Round - - PE - -
RS-stocknr. 295-1613
Fabrikantnummer520016
5,22 €
Each
Aantal stuks
Male to Female Bobbin Male to Female M6 20mm - - 20mm - - - - Natural Rubber - -
RS-stocknr. 254-7630
Fabrikantnummer512251
4,20 €
Each
Aantal stuks
Bump Stop Conical Stop M8 25.5mm - - 39mm - - - - Rubber 8mm -
RS-stocknr. 360-2867
Fabrikantnummer521300
4,08 €
Each
Aantal stuks
Bump Stop - M5 12.5mm - - 34mm - - - 3daN Rubber 1.4mm -
RS-stocknr. 327-0476
Fabrikantnummer512700
15,12 €
Each
Aantal stuks
Bump Stop Conical Stop M10 72mm - - 83mm - - - - Rubber 26mm -
RS-stocknr. 688-420
Fabrikantnummer60011
FabrikantFabreeka
13,24 €
Each
Aantal stuks
Universal - - - - 0.39in - - - 1-1/4in 35lb Neoprene - 1-1/4in
RS-stocknr. 360-2946
Fabrikantnummer521602
19,47 €
Each
Aantal stuks
Male to Male Bobbin Male to Male M10 60mm - - 110mm - - - - Natural Rubber - -
RS-stocknr. 257-8628
Fabrikantnummer1610VE10-45
FabrikantFIBET
1,813 €
Each (In a Pack of 4)
Aantal stuks
Male Buffer Foot Male Buffer Foot M4 16mm - - 22mm 10mm Cylindrical - - Natural Rubber - -
RS-stocknr. 295-1590
Fabrikantnummer520011
4,66 €
Each
Aantal stuks
Male to Female Bobbin Male to Female M5 16mm - - 15mm - - - - Natural Rubber - -
RS-stocknr. 254-7494
Fabrikantnummer521297
4,20 €
Each
Aantal stuks
Male to Male Bobbin Male to Male M6 20mm - - 20mm - - - - Natural Rubber - -
RS-stocknr. 442-296
FabrikantnummerFlex Loc Q4
FabrikantFabreeka
0,816 €
Each (In a Pack of 20)
Aantal stuks
- - - - - 4.50mm - - - 14.40mm 7kg Neoprene - 12mm
RS-stocknr. 298-3115
Fabrikantnummer2515VD18-60
FabrikantFIBET
3,328 €
Each (In a Pack of 4)
Aantal stuks
Male to Female Bobbin Male to Female M6 25mm - - 33mm - - - - Natural Rubber - -
RS-stocknr. 295-1679
Fabrikantnummer520029
9,24 €
Each
Aantal stuks
Male to Female Bobbin Male to Female M10 40mm - - 20mm - - - - Natural Rubber - -
RS-stocknr. 257-8640
Fabrikantnummer2012VE18-60
FabrikantFIBET
2,10 €
Each (In a Pack of 4)
Aantal stuks
Male Buffer Foot Male Buffer Foot M6 20mm - - 30mm 12mm Cylindrical - - Natural Rubber - -
RS-stocknr. 385-2028
Fabrikantnummer520021
5,97 €
Each
Aantal stuks
Male to Female Bobbin Male to Female M8 25.5mm - - 22mm - - - - Natural Rubber - -
RS-stocknr. 126-3915
FabrikantRS PRO
28,70 €
Each
Aantal stuks
Male to Male Bobbin Anti-Vibration Mount M12 75mm - - 40mm 40mm Cylindrical - 178 - - -