Worktops

Worktops provide a solid and stable workspace for wood workers, mechanics, hobbyists, repair workers, packers and many other applications. Worktops are most commonly made from either wood or metal, within these two materials, a range of variations can be found. Within wooden worktops both solid and plywood constructions are available as well as laminated particle board.
When working with liquids, always consider the type of worktop on your workbench. Unlike metal worktops, wooden worktops can be susceptible to liquid damage. When working with liquids and oils, consider a metal worktop that is easy to clean down and that will not face long term degradation due to your natural working conditions.

Worktop materials:
• Hardwood ply
• Laminated particle board
• Steel

Worktops come in a range of sizes to suit either workbench frame kits or as a replacement top for an existing workbench you may already have. Plywood worktops are suitable to be cut down if a fixed size is too big though cut edges should be treated to prevent from any moisture damage over time. Laminated particle board worktops can also be cut though due to their construction it is not advised as the newly cut exposed edge will not have the plastic facing to protect it.

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Material Maximum Load Length Width Height
RS-stocknr. 135-7360
FabrikantnummerTT12075-HPL
FabrikantTreston
166,98 €
Each
Aantal stuks
Laminate Bench Top Plastic (Edge) - 1200mm 750mm 25mm
RS-stocknr. 678-2742
Fabrikantnummer11201312.2
FabrikantBott
155,69 €
Each
Aantal stuks
Work Top - - 600mm 1.5m 18mm
RS-stocknr. 135-7372
FabrikantnummerTT20090-ESD
FabrikantTreston
421,98 €
Each
Aantal stuks
ESD Bench Top - - 2000mm 900mm 25mm
RS-stocknr. 135-7359
FabrikantnummerTT12075-ESD
FabrikantTreston
232,20 €
Each
Aantal stuks
ESD Bench Top - - 1200mm 750mm 25mm
RS-stocknr. 135-7371
FabrikantnummerTT20075-HPL
FabrikantTreston
250,80 €
Each
Aantal stuks
Laminate Bench Top Plastic (Edge) - 2000mm 750mm 25mm
RS-stocknr. 135-7368
FabrikantnummerTT18090-ESD
FabrikantTreston
371,53 €
Each
Aantal stuks
ESD Bench Top - - 1806mm 900mm 25mm
RS-stocknr. 135-7361
FabrikantnummerTT15075-ESD
FabrikantTreston
288,73 €
Each
Aantal stuks
ESD Bench Top - - 1500mm 750mm 25mm
RS-stocknr. 688-3606
Fabrikantnummer11201113MPX
FabrikantBott
163,09 €
Each
Aantal stuks
Work Top Beech Plywood - 1500mm 600mm 30mm
RS-stocknr. 759-6422
Fabrikantnummer11201277.08
FabrikantBott
128,16 €
Each
Aantal stuks
Work Bench - - 1200mm 30mm 600mm
RS-stocknr. 678-2789
Fabrikantnummer41201036.15V
FabrikantBott
372,02 €
Each
Aantal stuks
Work Top Particle Board - 750mm 2m 40mm
RS-stocknr. 135-7239
Fabrikantnummer836736-82
FabrikantTreston
298,27 €
Each
Aantal stuks
Work Top Wood 360kg 2000mm 750mm 40mm
RS-stocknr. 838-6481
Fabrikantnummer11201113.15
FabrikantBott
206,27 €
Each
Aantal stuks
Work Top Lino - 1500mm - 600mm
RS-stocknr. 135-7362
FabrikantnummerTT15075-HPL
FabrikantTreston
198,41 €
Each
Aantal stuks
Laminate Bench Top Plastic (Edge) - 1500mm 750mm 25mm
RS-stocknr. 135-7370
FabrikantnummerTT20075-ESD
FabrikantTreston
339,75 €
Each
Aantal stuks
ESD Bench Top - - 2000mm 750mm 25mm
RS-stocknr. 135-7367
FabrikantnummerTT18075-HPL
FabrikantTreston
229,82 €
Each
Aantal stuks
Laminate Bench Top Plastic (Edge) - 1806mm 750mm 25mm
RS-stocknr. 135-7237
Fabrikantnummer836721-82
FabrikantTreston
257,49 €
Each
Aantal stuks
Work Top Wood 600kg 1500mm 750mm 40mm
RS-stocknr. 135-7373
FabrikantnummerTT20090-HPL
FabrikantTreston
285,08 €
Each
Aantal stuks
Laminate Bench Top Plastic (Edge) - 2000mm 900mm 25mm
RS-stocknr. 135-7238
Fabrikantnummer836724-79
FabrikantTreston
334,00 €
Each
Aantal stuks
Work Top Vinyl 750kg 1500mm 750mm 50mm
RS-stocknr. 759-6444
Fabrikantnummer11201278.08
FabrikantBott
179,84 €
Each
Aantal stuks
Work Bench - - 1800mm 600mm 30mm
RS-stocknr. 135-7366
FabrikantnummerTT18075-ESD
FabrikantTreston
334,16 €
Each
Aantal stuks
ESD Bench Top - - 1806mm 750mm 25mm