Storage Racks

Ideal for warehouse, industry and even small workshops, storage racks are the perfect way to store and tidy a variety of materials. Storing lengths of timber, metal and plastic pipes as well as sheet materials such as plywood, steel and plasterboard can all be made easier with secure racking systems. When buying a racking system also consider its intended use in both material uses and space to be used in. Horizontal units allow storage for longer length materials where height is minimal with vertical units allowing easier access to materials as they are stood side by side rather than one on another. Always follow manufacturer's guidelines for weight and always distribute materials evenly for stability

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Height Width Depth Material Colour
RS-stocknr. 326-8726
FabrikantRS PRO
281,67 €
Each
Aantal stuks
900mm 600mm 600mm - Blue
RS-stocknr. 794-7849
FabrikantnummerCKS.08
FabrikantFacom
8,05 €
Each
Aantal stuks
38mm 238mm 50mm Thermoplastic Red
RS-stocknr. 326-8710
FabrikantRS PRO
450,67 €
Each
Aantal stuks
1832mm 840mm 890mm Steel Blue
Related Products
The BOTT Perfo 1250mm high mobile rack offers ...
Description:
The BOTT Perfo 1250mm high mobile rack offers functional storage for tools and components that can be easily moved throughout the workplace. 1000mm(w) x 550mm(d) x 1250mm(h)Double sided panelsAvailable empty for custom layouts or with 40 piece hook kit100mm diameter ...
Heavy-duty cable drums, a polypropylene type (CR-P) and ...
Description:
Heavy-duty cable drums, a polypropylene type (CR-P) and a steel type (CR-S). Both models are mounted on a rugged tubular steel frame and have a friction brake with an integral winding handle. • An internal clamp provides strain relief and ...
6mm chrome plated wire shelving system which provides ...
Description:
6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation. Evenly distributed load per shelf 360kgEasy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, ...
A Simple, tap together general-purpose shelving which can ...
Description:
A Simple, tap together general-purpose shelving which can be quickly and easily assembled requiring only a rubber mallet. Offers fast and economic solutions to every day storage problems18mm FSC certified sustainable chipboard shelves as standardAll painted components are protected with ...