Flight Case Corners

Flight Case Corners Protectors are accessories designed to reduce mechanical damage risk of cases while in flight transit. They protect case corners and improve its durability. Corner Protectors are usually made of high-quality steel, have a shape of a ball and feature three-leg pre-drilled mounting bracket. Ball Corners guarantee a maximum impact protection and make transport easier. Case Corners can also be used to protect drawers, hardware racks or cabinets. Because of this, they can also be called a cabinet corners. By using ball corner system on a flight case all other mechanical parts of the case are protected e.g. braces, latches, flat corner brackets, handles. They also allow for easier stacking and storing.

Types of flight case corners:

• Ball Corner
• Flat Corners
• Angle Corners
• L shaped Corner Hinges
• Castor corners
• Handle corners

How to choose right corner protectors?

Shape and size are crucial when it comes to choosing the right flight case corners. Steel ball corners are heavy-duty and very durable but are always heavyweight. Small cases or lightweight cases can be secured by plastic or aluminium, both three-leg ball or two-leg flat corner panels. Steel corner braces can be made of 1.2 - 3 mm steel, they can be chrome plated, zinc coated or made of stainless steel.

In terms of size, there is a wide variety of choice. small ball corners can be 30x30x30 mm or even smaller while ball corners medium can be an ideal protection for cases with corner size of up to 90 x 90 x 90 mm.

What is the fitting process?

Flight Case corners are usually fitted by screws directly to flightcase using pre-drilled mounting holes. Three-leg brackets are mounted by 2 screws on each leg.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Material Fixing Hole Size For Use With Accessory Type
RS-stocknr. 387-4090
Fabrikantnummer40604 ZB
FabrikantSavigny
5,205 €
Each (In a Pack of 4)
Aantal stuks
60 x 60 x 60mm Steel 2.7mm - -
RS-stocknr. 281-1060
Fabrikantnummer1081
FabrikantPenn Fabrication
4,03 €
1 Bag of 20
Bag(s)
- - - Transit & Flight Cases Corner Reinforcement
RS-stocknr. 281-1054
FabrikantnummerMZF-703
FabrikantPenn Fabrication
8,34 €
1 Bag of 5
Bag(s)
64 x 64 x 64mm Steel 5mm - -
RS-stocknr. 387-4062
Fabrikantnummer40606 ZB
FabrikantSavigny
2,838 €
Each (In a Pack of 4)
Aantal stuks
40 x 40 x 40mm Steel 2.7mm - -
Related Products
RS Pro Watertight Equipment Cases are manufactured with ...
Description:
RS Pro Watertight Equipment Cases are manufactured with a quality in mind. Made of a durable and lightweight black Polyurethane to ensure long life and safe service. All RS Pro watertight cases are sealed and equipped with steel hinges. Cases ...
Peli Products, S.L.U. (“Peli”) guarantees its injection moulded ...
Description:
Peli Products, S.L.U. (“Peli”) guarantees its injection moulded products for a lifetime against breakage or defects in workmanship. Peli™ injection moulded cases are guaranteed to be watertight to a depth of 3.3 feet (1 meter) for 30 minutes if properly ...
The Zarges K470 series universal transit container offers ...
Description:
The Zarges K470 series universal transit container offers a professional, secure and lightweight solution for transporting valuable equipment and tools. It provides high reliability and excellent quality of protection. This silver case has the inner dimensions of 580mm height, 550mm ...
Viso Equipment Cases ideal for storing and transporting ...
Description:
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security. • 4mm PVC colour coated aluminium• Steel reinforced ...