Flanges, Feet & Castors

Flanges, feet and castors are types of accessories designed to be used with structural systems such as beams, round tubes, square tubes and strut profiles. These products can be used to help construct a wide variety of furniture structures such as guarding enclosures, work benches, general enclosures and other workplace fixtures.


RS Components offers a great range of sizes, styles and types of flanges, feet and castors manufactured from different materials such as aluminium, die cast zinc, steel and plastic in order to meet all your design and construction needs.


Types of Flanges


  • Base flanges can be used for structural support for upright posts such as guard railing

  • Wall flanges are a type of pipe ideal for handrails to walls or base applications

  • Railing flange used to fix down guard railing and balustrades

  • Flange clamp designs enables the clamping of various tube sections

Types of Feet


Feet are designed to provide a strong positioning on uneven floors and ideal for levelling items and come in a number of thread sizes, various types available include:


  • Adjustable levelling foot

  • Pivoting Feet

Types of Castors


Castors are a type of wheel and come in various sizes (diameter mm). Wider tread widths will increase the grip but can also reduce the wheel mobility. Wheel diameter and wheel material are both important factors to consider as you need one suitable for the surface it will be mostly used on. Wheel material will also effect the castor’s load capacity. They can come with or without brakes and can have plates which are either square or rectangular. Various types available include:


  • Swivel castor

  • Fixed castor

  • Black nylon and Grey rubber are economical, non-marking and suitable for almost all applications

  • White nylon is more suited to higher load capacity and heavy duty applications

Typical applications include:


  • Water treatment facilities
    Retail and restaurant
    Parks and recreation
    Lighting grids
    Set design and props
    Exhibition and display stands

...
Lees meer Lees minder

Filters

1 - 20 van 119 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Component Type Structural Element Type Product Family Product System Fits Round Tube Size Fits Tube Diameter Fits Square Tube Profile Fits Strut Profile Fits Groove Size Thread Size Material Series
RS-stocknr. 767-5819
FabrikantRS PRO
5,76 €
Each
Aantal stuks
Adjustable Foot Foot RS Structural System 40 - - - 40 mm 8mm M8 Glass Filled Reinforced Nylon PA, Zinc Plated Steel -
RS-stocknr. 767-5866
FabrikantRS PRO
16,19 €
Each
Aantal stuks
Pivot Foot Foot RS Structural System 40 - 16mm - - 8mm M16 Die Cast Zinc -
RS-stocknr. 286-3667
FabrikantRS PRO
14,37 €
Each
Aantal stuks
Side Palm Round Tube RS Handrail System 146 Type 2 42.4mm - Type 2 - - Cast Iron -
RS-stocknr. 519-116
FabrikantRS PRO
22,485 €
Each (In a Pack of 2)
Aantal stuks
Castor Square Tube RS Square Tube System - - - 25mm 25 - - White Nylon Solid Wheel, Zinc Plated Frame -
RS-stocknr. 767-5840
FabrikantRS PRO
13,74 €
Each
Aantal stuks
Pivot Foot Foot RS Structural System 30 - 10mm - - 6mm M10 Die Cast Zinc -
RS-stocknr. 767-5803
FabrikantRS PRO
11,82 €
Each
Aantal stuks
Foot Plate Connector Bracket & Joint RS Structural System 40 - - - 40 x 80 mm 8mm M10, M8 Die Cast Zinc -
RS-stocknr. 286-3594
FabrikantRS PRO
8,30 €
Each
Aantal stuks
Wall Flange Round Tube RS Handrail System 131 Type 2 42.4mm - Type 2 - - Cast Iron -
RS-stocknr. 286-3601
FabrikantRS PRO
10,04 €
Each
Aantal stuks
Wall Flange Round Tube RS Handrail System 131 Type 3 48.3mm - Type 3 - - Cast Iron -
RS-stocknr. 286-3639
FabrikantRS PRO
11,47 €
Each
Aantal stuks
Base Flange Round Tube RS Handrail System 132 Type 2 42.4mm - Type 2 - - Cast Iron -
RS-stocknr. 767-5800
FabrikantRS PRO
11,82 €
Each
Aantal stuks
Foot Plate Connector Bracket & Joint RS Structural System 40 - - - 40 x 80 mm 8mm M16, M8 Die Cast Zinc -
RS-stocknr. 621-770
FabrikantRS PRO
3,388 €
Each (In a Pack of 4)
Aantal stuks
Adjustable Foot Square Tube RS Square Tube System - - - 25mm 25 mm - - Plastic, Steel -
RS-stocknr. 767-5796
FabrikantRS PRO
8,71 €
Each
Aantal stuks
Foot Plate Connector Bracket & Joint RS Structural System 40 - - - 40 x 40 mm 8mm M5, M8 Die Cast Zinc -
RS-stocknr. 767-5853
FabrikantRS PRO
14,26 €
Each
Aantal stuks
Pivot Foot Foot RS Structural System 30 - 12mm - - 6mm M12 Die Cast Zinc -
RS-stocknr. 286-3651
FabrikantRS PRO
12,01 €
Each
Aantal stuks
Side Palm Round Tube RS Handrail System 146 Type 1 33.7mm - Type 1 - - Cast Iron -
RS-stocknr. 519-122
FabrikantRS PRO
39,46 €
Each (In a Pack of 2)
Aantal stuks
Castor With Brake Square Tube RS Square Tube System - - - 25mm 25 - - White Nylon Solid Wheel, Zinc Plated Frame -
RS-stocknr. 767-5793
FabrikantRS PRO
8,71 €
Each
Aantal stuks
Foot Plate Connector Bracket & Joint RS Structural System 40 - - - 40 x 40 mm 8mm M12, M5 Die Cast Zinc -
RS-stocknr. 767-5862
FabrikantRS PRO
15,75 €
Each
Aantal stuks
Pivot Foot Foot RS Structural System 40 - 12mm - - 8mm M12 Die Cast Zinc -
RS-stocknr. 286-3623
FabrikantRS PRO
9,91 €
Each
Aantal stuks
Base Flange Round Tube RS Handrail System 132 Type 1 33.7mm - Type 1 - - Cast Iron -
RS-stocknr. 286-3645
FabrikantRS PRO
14,86 €
Each
Aantal stuks
Base Flange Round Tube RS Handrail System 132 Type 3 48.3mm - Type 3 - - Cast Iron -
RS-stocknr. 767-5594
FabrikantRS PRO
8,44 €
Each
Aantal stuks
Foot Plate Connector Bracket & Joint RS Structural System 30 - - - 30 mm 6mm M10, M6 Die Cast Zinc -
Related Products
This floor bracket set will enable the user ...
Description:
This floor bracket set will enable the user to fix aluminium profiles to the floor securely. These are designed for use with RS structural systems. The floor angle bracket is also compatible with the Item range of profiles. Made with ...
Compact metal lock with self-locking mechanism. Slight pressure ...
Description:
Compact metal lock with self-locking mechanism. Slight pressure is sufficient for closure. For doors which open to the left or rightUnique lock with handle - unique key for every lock.
Designed for hanging large, heavy doorsRemovable only by ...
Description:
Designed for hanging large, heavy doorsRemovable only by authorised personnel when attached to inside of doorQty 2 complete hinges per box c/w fasteners and black PA caps.
Die-cast zinc hinge with oblong holes are door ...
Description:
Die-cast zinc hinge with oblong holes are door and window accessories for use with RS structural system profiles. Can be used to hinge panels or aluminium profiles. This hinge is also compatible with the Item range of profiles.