Adjustment Levers

Adjustment levers are multi-purpose handles that allow quick and easy release or secure locking where frequent movement and adjustment are required. They can be used across a wide range of industry applications and are suitable for sensitive applications under lab conditions or in wet areas such as would be found in the beverage industry.

How do adjustment levers work?

Adjustment levers enable the readjustment of a clamping element by easy exchange of the cylinder screw. You can fix the clamping lever into the position you want by lifting the grip and freeing the serrated toothing. The grip then moves into its original position when it's released.

Types of adjustment levers


Adjustment levers are relatively simple devices. They're designed with different thread and handle lengths and come in a variety of handle and screw materials to suit a range of fittings. Typically, the screws in adjustment levers are made of stainless steel. Handles can be made from steel galvanised with zinc, or from a polymer such as polyamide.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Thread Length Handle Length Handle Material Screw Material Series Clamp Compatibility
RS-stocknr. 456-6188
Fabrikantnummer902181
FabrikantRose+Krieger
13,19 €
Each
Aantal stuks
M6 14mm 40mm Polyamide Stainless Steel For 12 → 18mm Clamps RK
RS-stocknr. 418-1771
Fabrikantnummer90224
FabrikantRose+Krieger
5,40 €
Each
Aantal stuks
M8 35mm 65mm Zinc Galvanised Steel - RK
RS-stocknr. 418-1787
Fabrikantnummer90243
FabrikantRose+Krieger
5,56 €
Each
Aantal stuks
M10 50mm 80mm Zinc Galvanised Steel - RK
RS-stocknr. 456-6194
Fabrikantnummer902321
FabrikantRose+Krieger
12,90 €
Each
Aantal stuks
M8 20mm 65mm Polyamide Stainless Steel For 30 → 30mm Clamps RK
RS-stocknr. 418-1765
Fabrikantnummer90212
FabrikantRose+Krieger
4,81 €
Each
Aantal stuks
M6 25mm 40mm Zinc Galvanised Steel - RK
RS-stocknr. 418-1793
Fabrikantnummer90244
FabrikantRose+Krieger
8,70 €
Each
Aantal stuks
M10 60mm 95mm Zinc Galvanised Steel - RK
Related Products
Designed for repetitive fixing or clampingIdeal for use ...
Description:
Designed for repetitive fixing or clampingIdeal for use in small spacesOperated by lifting and rotating handle around a serrated drive to achieve required clamping pressureAlternatively hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm ...
From RS Pro, a range of diecast zinc ...
Description:
From RS Pro, a range of diecast zinc clamping levers with a steel metric male thread. Clamping levers, also known as clamping handles are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. ...
Stainless steel polished handle and stainless steel thread. ...
Description:
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.