Cylinder Trucks

Cylinder trucks are ergonomically designed for the safe manual handling of individual cylinders in a range of different diameters. They're fitted with a galvanised chain to hold cylinders securely in thetrolley while in motion, preventing them from tipping up and falling over.

What are cylinder trucks made from?

Cylinder trucks are made from strong tubular steel, with a pierced base plate that helps disperse condensation. All cylinder trucks are fitted with sturdy rubber wheels for easy and quiet running of cylinders on both uneven or smooth surfaces. Wheels are positioned centrally or to the side of the trolley to keep the cylinder balanced.

Choosing cylinder trucks

Cylinder trucks are designed to carry cylinders of varying dimensions. The load capacity of the truck, as well as the height, width and depth of your cylinder should be taken into account when making your choice. A variety of wheel diameters is available, with slimmer versions suited to tight working environments. Cylinder trucks are available in a range of colours to suit different industrial or manufacturing situations.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Capacity Maximum Cylinder Diameter Wheel Diameter Height Width Depth Number of Cylinders Truck Material Wheel Material
RS-stocknr. 134-207
FabrikantRS PRO
87,56 €
Each
Aantal stuks
- - 100mm - - - 1 Steel Rubber
RS-stocknr. 134-213
FabrikantRS PRO
152,93 €
Each
Aantal stuks
150kg 380mm 200mm 1050mm 583mm 520mm 1 Steel Rubber
RS-stocknr. 134-257
FabrikantRS PRO
148,06 €
Each
Aantal stuks
150kg 280mm 200mm 1050mm 483mm 520mm 1 Steel Rubber
Related Products
This Sack Truck is lightweight but equally as ...
Description:
This Sack Truck is lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use. • I am an important choice when ...
Our reach compliant sack truck with angled iron ...
Description:
Our reach compliant sack truck with angled iron frame is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops. It can carry up to 300 kg evenly distributed and features 250 mm rubber ...
Steel sack trucks are the best for the ...
Description:
Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk ...
Lightweight aluminium/steel sack truckCollapses and extends in just ...
Description:
Lightweight aluminium/steel sack truckCollapses and extends in just a few secondsSuitable for compact storageFitted with extra luggage straps to secure goods when loadedIdeal for storing in a car.