Bungee Cords

A bungee cord (also known as a shock cord) is an elasticated shock resistant cord with a core formed from elastic strands. The outside of the core is covered in a water and abrasion resistant stranded woven braided sheath which spirals round the core. When the bungee cord is pulled the sheath squeezes the core to transmit the elastic compression of the core to the longitudinal extension of the sheath and cord. Types of Bungee Cord
  • Bungee Cord - A length of bungee cord supplied on a reel. The hooks can be purchased and fitted separately
  • Hooked Bungee Cord - A single bungee cord with a metal or plastic hook either end enabling it to be secured firmly in place
  • Spider Strap - A set of four hooked straps held together with a central metal ring ideal for securing loads where various tie points are required.
ApplicationsBungee cords are ideal for securing loads on vehicles without the need to tie knots. Applications include caravans and camping, trailer covers, roof racks, curtain-sides, tarpaulins, trampolines as well as other commercial and industrial applications.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Number of Hooks Diameter
RS-stocknr. 460-1578
Fabrikantnummer3395150
FabrikantEliza Tinsley
14,78 €
Each
Aantal stuks
Bungee Cord 15m - 5 mm
RS-stocknr. 436-0479
FabrikantRS PRO
8,51 €
Each
Aantal stuks
Multi-Claw Shock Cord 800mm 6 8 mm
RS-stocknr. 436-0586
FabrikantRS PRO
3,44 €
Each
Aantal stuks
Bungee Cord 609mm 2 8 mm
RS-stocknr. 460-1584
Fabrikantnummer3160804
FabrikantEliza Tinsley
5,54 €
Each
Aantal stuks
Hook and Clip - 4 -
RS-stocknr. 436-0463
FabrikantRS PRO
6,52 €
Each
Aantal stuks
Multi-Claw Shock Cord 600mm 4 8 mm
RS-stocknr. 460-1562
Fabrikantnummer3153800
FabrikantEliza Tinsley
19,33 €
Each
Aantal stuks
Bungee Cord 600 mm, 750 mm, 900 mm - 6 mm, 8 mm
RS-stocknr. 436-0485
FabrikantRS PRO
11,19 €
Each
Aantal stuks
Multi-Claw Shock Cord 800mm 8 8 mm
RS-stocknr. 436-0592
FabrikantRS PRO
4,14 €
Each
Aantal stuks
Bungee Cord 762mm 2 8 mm
Related Products
The Mueller patch cord connector cable It has ...
Description:
The Mueller patch cord connector cable It has 300in length and PTFE insulation material, improving the strength of the test lead. It has male BNC on each end. • RG58, 25ft • The jacket is non-contaminating PVC• centre conductor is ...
RS Pro ESD straight grounding cord is compatible ...
Description:
RS Pro ESD straight grounding cord is compatible with connecting turntables. The cord has no resistor plus has a diameter of 2.5 mm and is 1 m long. The grounding cord is complete with an M5 ring terminal at one ...
Replacement Nitrile® O-Ring cord for fast, on the ...
Description:
Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below ...
The O-Ring is a simple, versatile and economical ...
Description:
The O-Ring is a simple, versatile and economical device with a vast range of uses. The most common of these uses is a static seal replacing a gasket or sealing washer. O-Rings can also be used as a single or ...