Skate Wheels

Skate wheels, or conveyor wheels, are primarily used with conveyor rollers in warehousing and distribution industries. They attach to roller tubes and, when the wheels rotate, enable objects to move along smoothly. Skate wheels provide movement to gravity roller conveyors whilst supporting various loads. They can also be used to guide materials on their journey along a conveyor. Skate wheels come in either plastic or metal with or without rubber tyres. The type of wheel depends on the application it is required for.Uses for skate wheels: Conveyor systems Warehousing Distribution Manufacturing Airport security conveyors

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Diameter Wheel Width Load Capacity Bore Diameter Bore Length Hub Material Tyre Material
RS-stocknr. 793-8729
Fabrikantnummer4300006210
FabrikantSTEERMAN
468,06 €
Each
Aantal stuks
- - 20t - - Nylon -
RS-stocknr. 352-0743
FabrikantnummerDA8/1R/D
FabrikantBNL
2,07 €
Each
Aantal stuks
48.5mm 15.8mm 25kg 8mm 21mm Acetal Acetal
RS-stocknr. 109-905
FabrikantnummerSW8/2E/D
FabrikantBNL
2,17 €
Each
Aantal stuks
48.5mm 15.8mm 8kg 8mm 23.8mm Acetal Acetal
RS-stocknr. 235-2252
Fabrikantnummer2201
FabrikantInterroll
26,50 €
1 Bag of 10
Bag(s)
48mm 16mm 200N 8.2mm 24mm Steel Steel
RS-stocknr. 793-8731
Fabrikantnummer4300006212
FabrikantSTEERMAN
569,53 €
Each
Aantal stuks
- - 60t - - Nylon -
RS-stocknr. 235-2246
Fabrikantnummer2202
FabrikantInterroll
29,64 €
1 Bag of 10
Bag(s)
48mm 16mm 200N 6.5mm 24mm Steel Rubber
RS-stocknr. 793-8741
FabrikantnummerLX12 nylon wheeled skates
FabrikantSTEERMAN
732,66 €
Each
Aantal stuks
85 x 90mm - 12000kg - - Nylon -
RS-stocknr. 235-2230
Fabrikantnummer2200
FabrikantInterroll
21,81 €
1 Bag of 10
Bag(s)
48mm 16mm 200N 6.5mm 24mm Steel Steel
RS-stocknr. 235-2268
Fabrikantnummer2203
FabrikantInterroll
25,44 €
1 Bag of 10
Bag(s)
48mm 16mm 200N 8.2mm 24mm Steel Rubber
RS-stocknr. 793-8738
Fabrikantnummer4300006211
FabrikantSTEERMAN
571,67 €
Each
Aantal stuks
- - 30t - - Nylon -
RS-stocknr. 793-8747
FabrikantnummerLX6 nylon wheeled skates
FabrikantSTEERMAN
472,65 €
Each
Aantal stuks
85 x 90mm - 6000kg - - Nylon -
RS-stocknr. 352-0759
FabrikantnummerDA8/2Y/D
FabrikantBNL
2,33 €
Each
Aantal stuks
48.5mm 15.8mm 25kg 8mm 21mm Acetal Acetal
Related Products
Medium duty zinc plated track profile with a ...
Description:
Medium duty zinc plated track profile with a 52mm pitch punched hole grid designed to accept snap fitting steel skate wheels.