Conveyor Turntables

Conveyor turntables are modular parts of conveyor systemsand are used across a wide range of applications in manufacturing and agriculture, as well as in distribution centres. They can be used where a directional change is required on a production line and are designed to support operatives as they work and increase efficiency.

What are conveyor turntables used for?

The range of conveyor turntables available includes manual conveyor turntables, gravity conveyor turntables and powered conveyor turntables. They can be used for a change in orientation and are typically found in environments such as pallet systems with a square turn rather than a rollercurve. They improve ergonomic efficiency by delivering products to an operator, and can also be used in tandem with hydraulic scissor lifts to alleviate the need for bending.

Features of conveyor turntables

Conveyor turntables have a robust construction that doesn't weaken under load. They can handle extremely heavy weights and their gear-driven rotation eliminates issues of slack. With a low-profile design, conveyor turntables are crucial elements in complex conveyor systems that require powered changes in direction.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Load Capacity Weight Class
RS-stocknr. 278-7872
FabrikantRS PRO
590,23 €
Each
Aantal stuks
650 mm 15kN Heavy Duty
RS-stocknr. 278-7844
FabrikantRS PRO
436,46 €
Each
Aantal stuks
400 mm 7.5kN Heavy Duty
RS-stocknr. 278-7850
FabrikantRS PRO
502,87 €
Each
Aantal stuks
500 mm 9kN Heavy Duty
Related Products
For use with the 150mm deep, metal cabinets ...
Description:
For use with the 150mm deep, metal cabinets – full height. Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is requiredAccepts 12 cabinets (3 each ...