Conveyor Tracks & Modules

Conveyor tracks, also known as roller tracks, provide an ideal solution to pallet handling. Conveyor tracks are rollers which are mounted in a steel frame and are able to move heavy and light loads.
Conveyor tracks are used as a space and time saving solution within the distribution industry as they can carry all kinds of goods. The tracks help to reduce the walking done when picking and packing, plus they save valuable floor space and enable accurate stock rotation.
Features
• Capable of conveying light and heavy weights
• Reliable
• Quiet
• Frames do not distort under load
• High operating temperatures
• Easy to assemble
• Maintenance free
Applications
Conveyor tracks are ideal for moving trays, cartons and hard plastic totes. They can also be used for standard pallet racking systems and stock rotation control.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Weight Class Overall Track Length Overall Track Width Roller Diameter Roller Width
RS-stocknr. 437-2832
FabrikantnummerFLOWAY2000
FabrikantInterroll
20,91 €
Each (In a Pack of 2)
Aantal stuks
- 2000mm 35mm 25mm 26mm
RS-stocknr. 437-2826
FabrikantnummerFLOWAY2000
FabrikantInterroll
12,78 €
Each
Aantal stuks
- 1000mm 35mm 25mm 26mm
RS-stocknr. 223-6009
FabrikantnummerDL08
FabrikantInterroll
20,15 €
1 Bag of 5
Bag(s)
- - - 85mm -
RS-stocknr. 408-558
Fabrikantnummer2PJ286
FabrikantHutchinson
3,75 €
Each
Aantal stuks
- - - 50mm -
RS-stocknr. 408-552
Fabrikantnummer2PJ336
FabrikantHutchinson
3,75 €
Each
Aantal stuks
- - - 50mm -
RS-stocknr. 235-0874
FabrikantnummerBU50(9WHEELS)
FabrikantInterroll
114,44 €
Each
Aantal stuks
Heavy Duty 962mm 74mm 50mm 51.3mm
RS-stocknr. 235-0880
FabrikantnummerBU50(19WHEELS)
FabrikantInterroll
234,18 €
Each
Aantal stuks
Heavy Duty 2002mm 74mm 50mm 51.3mm
RS-stocknr. 408-546
FabrikantnummerH68E
FabrikantHutchinson
5,07 €
Each
Aantal stuks
- - - 50mm -
Related Products
The Interroll round female conveyor rollers are zinc ...
Description:
The Interroll round female conveyor rollers are zinc plated steel or stainless steel rollers fitted with roller bearings. These rollers are resistant to deflection and have high load capacity. The rollers are attached in line at each end to a ...
Strong, rigid steel rollers. Zinc plated with steel ...
Description:
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings. Gravity conveyor rollersFree running anti-static operation.
Steel rollers are resistant to deflection and have ...
Description:
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings. Stainless Steel roller and shaftPolyamide end caps and stainless steel bearings.
PVC rollers offer sound insulation, resistance to chemicals ...
Description:
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available ...