Conveyor Rollers

Conveyor rollers, most commonly found on production lines or in large warehousing situations, allows users to move objects both large and small with ease. Using rollers allows the user to work with minimal risk when working with heavier objects or awkward loads, this ease of use provides a more efficient and safer working environment.Conveyor rollers are attached in lines at each end to a frame to allow the rollers body to spin. Typically made of metal, roller tubes can also be made of plastic depending on the application. Rollers come in varying diameters and lengths with maximum load capacities, users must always consider the application of a conveyor roller to ensure suitable strength over time without failure is assured.

...
Lees meer Lees minder

Filters

1 - 20 van 201 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tube Material Roller Diameter Roller Length Inside Frame Width Dynamic Load Capacity Spindle Shape Fixing Type Spindle Material Spindle Size Maximum Conveying Speed Weight Class Overall Length
RS-stocknr. 301-6165
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
15,77 €
Each
Aantal stuks
PVC 50mm 700mm 710mm - Round Spring Loaded Steel 8mm - - 726mm
RS-stocknr. 301-6143
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
14,56 €
Each
Aantal stuks
PVC 50mm 600mm 610mm - Round Spring Loaded Steel 8mm - - 626mm
RS-stocknr. 301-6070
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
10,03 €
Each
Aantal stuks
PVC 50mm 300mm 310mm - Round Spring Loaded Steel 8mm - - 326mm
RS-stocknr. 301-6086
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
10,77 €
Each
Aantal stuks
PVC 50mm 350mm 360mm - Round Spring Loaded Steel 8mm - - 376mm
RS-stocknr. 301-6159
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
15,19 €
Each
Aantal stuks
PVC 50mm 650mm 660mm - Round Spring Loaded Steel 8mm - - 676mm
RS-stocknr. 301-6137
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
13,73 €
Each
Aantal stuks
PVC 50mm 550mm 560mm - Round Spring Loaded Steel 8mm - - 576mm
RS-stocknr. 301-6115
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
13,07 €
Each
Aantal stuks
PVC 50mm 500mm 510mm - Round Spring Loaded Steel 8mm - - 526mm
RS-stocknr. 301-6109
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
12,29 €
Each
Aantal stuks
PVC 50mm 450mm 460mm - Round Spring Loaded Steel 8mm - - 476mm
RS-stocknr. 301-6092
Fabrikantnummer11EJSAAFAB
FabrikantInterroll
11,57 €
Each
Aantal stuks
PVC 50mm 400mm 410mm - Round Spring Loaded Steel 8mm - - 426mm
RS-stocknr. 761-3167
FabrikantnummerRD-17W1JF4EAB RL450
FabrikantInterroll
18,16 €
Each
Aantal stuks
- 40mm 450mm 460mm 3000N Round Spring Loaded - 8mm - - 476mm
RS-stocknr. 761-3173
FabrikantnummerRD-17W1JF4EAB RL600
FabrikantInterroll
20,74 €
Each
Aantal stuks
- 40mm 600mm 610mm 3000N Round Spring Loaded - 8mm - - 626mm
RS-stocknr. 761-3170
FabrikantnummerRD-17W1JF4EAB RL550
FabrikantInterroll
19,89 €
Each
Aantal stuks
- 40mm 550mm 560mm 3000N Round Spring Loaded - 8mm - - 576mm
RS-stocknr. 761-3164
FabrikantnummerRD-17W1JF4EAB RL400
FabrikantInterroll
17,29 €
Each
Aantal stuks
- 40mm 400mm 410mm 3000N Round Spring Loaded - 8mm - - 426mm
RS-stocknr. 761-3161
FabrikantnummerRD-17W1JF4EAB RL500
FabrikantInterroll
19,03 €
Each
Aantal stuks
- 40mm 500mm 510mm 3000N Round Spring Loaded - 8mm - - 526mm
RS-stocknr. 761-3177
FabrikantnummerRD-17W1JF4EAB RL650
FabrikantInterroll
21,58 €
Each
Aantal stuks
- 40mm 650mm 660mm 3000N Round Spring Loaded - 8mm - - 676mm
RS-stocknr. 761-3155
FabrikantnummerRD-17W1JF4EAB RL350
FabrikantInterroll
16,44 €
Each
Aantal stuks
- 40mm 350mm 360mm 3000N Round Spring Loaded - 8mm - - 376mm
RS-stocknr. 761-3158
FabrikantnummerRD-17W1JF4EAB RL250
FabrikantInterroll
14,31 €
Each
Aantal stuks
- 40mm 250mm 260mm 3000N Round Spring Loaded - 8mm - - 276mm
RS-stocknr. 761-3149
FabrikantnummerRD-17W1JF4EAB RL200
FabrikantInterroll
13,89 €
Each
Aantal stuks
- 40mm 200mm 210mm 3000N Round Spring Loaded - 8mm - - 226mm
RS-stocknr. 761-3151
FabrikantnummerRD-17W1JF4EAB RL300
FabrikantInterroll
15,61 €
Each
Aantal stuks
- 40mm 300mm 310mm 3000N Round Spring Loaded - 8mm - - 326mm
RS-stocknr. 761-3186
FabrikantnummerRD-17W1JF4EAB RL750
FabrikantInterroll
23,30 €
Each
Aantal stuks
- 40mm 750mm 760mm 3000N Round Spring Loaded - 8mm - - 776mm
Related Products
PVC rollers offer sound insulation, resistance to chemicals ...
Description:
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available ...
Conveyor tracks based on alumuminium profiles with uniform ...
Description:
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components. Roller diameter 40mm and spindle diameter ...
Tried and tested a million times over - ...
Description:
Tried and tested a million times over - universal roller with an extensive range of applicationsSilent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal Protects the ball bearing from coarse dirt and water- Integral water-repellent groove Axial ...
Igus® range of knife-edge conveyor pulleys provide precise ...
Description:
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up ...