Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads. Ball transfer units are either surface mounted, recess mounted or spring loaded.
Ball transfer units are available in materials such as chrome and stainless steel.
Types of Ball Transfer Units
Surface mount ball transfer units can be fastened down and secured to a flat surface.
Recessed mount ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.
Spring loaded ball transfer units are strengthened with a spring which allows them to carry a high load capacity.
Applications
Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:
• Air cargo
• Material handling
• Assembly lines
• Machine tables

...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Maximum Load Ball Diameter Load Ball Material Small Ball Material Case Material Flange Diameter Flange Dimensions Stud Diameter Stud Length Flange Length Flange Width
RS-stocknr. 687-837
Fabrikantnummer522013
FabrikantALWAYSE
10,11 €
Each
Aantal stuks
Circular Flange 120kg 22mm Steel - Steel 45mm - - - - -
RS-stocknr. 743-1408
Fabrikantnummer11MI-05-17
FabrikantALWAYSE
16,62 €
Each
Aantal stuks
Stud 5kg 4.8mm Stainless Steel Stainless Steel Aluminium - - M2 2.5mm - -
RS-stocknr. 687-821
Fabrikantnummer515013
FabrikantALWAYSE
7,65 €
Each
Aantal stuks
Circular Flange 45kg 15mm Steel - Steel 24mm - - - - -
RS-stocknr. 687-871
Fabrikantnummer100815
FabrikantALWAYSE
15,19 €
Each
Aantal stuks
3-Hole Flange 55kg 25mm Stainless Steel - Stainless Steel 73mm - - - - -
RS-stocknr. 331-5743
Fabrikantnummer7106
FabrikantALWAYSE
15,92 €
Each
Aantal stuks
Bolt 35kg 12.7mm Steel - Steel - - - - - -
RS-stocknr. 687-590
Fabrikantnummer100813
FabrikantALWAYSE
6,40 €
Each
Aantal stuks
3-Hole Flange 55kg 25mm Steel - Steel 73mm - - - - -
RS-stocknr. 331-5800
Fabrikantnummer7151
FabrikantALWAYSE
87,51 €
Each
Aantal stuks
4-Hole Flange 1000kg 38.1mm Steel - Steel - 76.2 x 76.2mm - - 76.2mm 76.2mm
RS-stocknr. 687-607
Fabrikantnummer102213
FabrikantALWAYSE
9,20 €
Each
Aantal stuks
3-Hole Flange 125kg 32mm Steel - Steel 73.7mm - - - - -
RS-stocknr. 331-5822
Fabrikantnummer7105
FabrikantALWAYSE
19,42 €
Each
Aantal stuks
Spring Loaded 25kg 12.7mm Steel - Steel - - - - - -
RS-stocknr. 687-972
Fabrikantnummer515015
FabrikantALWAYSE
10,35 €
Each
Aantal stuks
Circular Flange 35kg 15mm Stainless Steel - Stainless Steel 31mm - - - - -
RS-stocknr. 687-786
Fabrikantnummer300513
FabrikantALWAYSE
4,86 €
Each
Aantal stuks
4-Hole Flange 25kg 19mm Steel - Steel - 65.1 x 38mm - - 65.1mm 38mm
RS-stocknr. 687-865
Fabrikantnummer300615
FabrikantALWAYSE
11,78 €
Each
Aantal stuks
3-Hole Flange 25kg 19mm Stainless Steel - Stainless Steel 29.5mm - - - - -
RS-stocknr. 687-944
Fabrikantnummer100615
FabrikantALWAYSE
14,35 €
Each
Aantal stuks
2-Hole Flange 55kg 25.4mm Stainless Steel - Stainless Steel - 69 x 51mm - - 69mm 51mm
RS-stocknr. 743-1347
FabrikantnummerACR50RH
FabrikantALWAYSE
6,09 €
Each
Aantal stuks
Stud 20kg 50mm Rubber - - - - 13.5mm - - -
RS-stocknr. 743-1410
Fabrikantnummer11MI-06-15
FabrikantALWAYSE
20,80 €
Each
Aantal stuks
Stud 20kg 6.4mm Stainless Steel Stainless Steel Stainless Steel - - M6 15mm - -
RS-stocknr. 687-584
Fabrikantnummer300613
FabrikantALWAYSE
5,16 €
Each
Aantal stuks
3-Hole Flange 25kg 19mm Steel - Steel 61mm - - - - -
RS-stocknr. 687-613
Fabrikantnummer201113
FabrikantALWAYSE
17,84 €
Each
Aantal stuks
3-Hole Flange 140kg 40mm Steel - Steel 89mm - - - - -
RS-stocknr. 687-770
Fabrikantnummer100613
FabrikantALWAYSE
6,89 €
Each
Aantal stuks
2-Hole Flange 55kg 25.4mm Steel - Steel - 69 x 51mm - - 69mm 51mm
RS-stocknr. 687-809
Fabrikantnummer200313
FabrikantALWAYSE
17,24 €
Each
Aantal stuks
4-Hole Flange 140kg 40mm Steel - Steel - 58.7 x 58.7mm - - 58.7mm 58.7mm
RS-stocknr. 743-1414
Fabrikantnummer11MI-06-17
FabrikantALWAYSE
16,16 €
Each
Aantal stuks
Stud 10kg 6.4mm Stainless Steel Stainless Steel Aluminium - - M3 6mm - -