Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads. Ball transfer units are either surface mounted, recess mounted or spring loaded.
Ball transfer units are available in materials such as chrome and stainless steel.
Types of Ball Transfer Units
Surface mount ball transfer units can be fastened down and secured to a flat surface.
Recessed mount ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.
Spring loaded ball transfer units are strengthened with a spring which allows them to carry a high load capacity.
Applications
Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:
• Air cargo
• Material handling
• Assembly lines
• Machine tables

...
Lees meer Lees minder

Filters

1 - 20 van 85 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Maximum Load Ball Diameter Load Ball Material Working Height of Ball Small Ball Material Case Material Flange Diameter Flange Dimensions Stud Diameter Stud Length Flange Length Flange Width
RS-stocknr. 687-837
Fabrikantnummer522013
FabrikantALWAYSE
10,11 €
Each
Aantal stuks
Circular Flange 120kg 22mm Steel - - Steel 45mm - - - - -
RS-stocknr. 743-1408
Fabrikantnummer11MI-05-17
FabrikantALWAYSE
16,62 €
Each
Aantal stuks
Stud 5kg 4.8mm Stainless Steel - Stainless Steel Aluminium - - M2 2.5mm - -
RS-stocknr. 687-821
Fabrikantnummer515013
FabrikantALWAYSE
7,65 €
Each
Aantal stuks
Circular Flange 45kg 15mm Steel - - Steel 24mm - - - - -
RS-stocknr. 687-871
Fabrikantnummer100815
FabrikantALWAYSE
15,19 €
Each
Aantal stuks
3-Hole Flange 55kg 25mm Stainless Steel - - Stainless Steel 73mm - - - - -
RS-stocknr. 687-590
Fabrikantnummer100813
FabrikantALWAYSE
6,40 €
Each
Aantal stuks
3-Hole Flange 55kg 25mm Steel - - Steel 73mm - - - - -
RS-stocknr. 331-5743
Fabrikantnummer7106
FabrikantALWAYSE
15,92 €
Each
Aantal stuks
Bolt 35kg 12.7mm Steel - - Steel - - - - - -
RS-stocknr. 331-5800
Fabrikantnummer7151
FabrikantALWAYSE
87,51 €
Each
Aantal stuks
4-Hole Flange 1000kg 38.1mm Steel - - Steel - 76.2 x 76.2mm - - 76.2mm 76.2mm
RS-stocknr. 687-607
Fabrikantnummer102213
FabrikantALWAYSE
9,20 €
Each
Aantal stuks
3-Hole Flange 125kg 32mm Steel - - Steel 73.7mm - - - - -
RS-stocknr. 408-542
Fabrikantnummer2570
FabrikantInterroll
2,50 €
Each
Aantal stuks
Spindle 5daN 48mm - - - - - - - - - -
RS-stocknr. 408-536
Fabrikantnummer2580
FabrikantInterroll
5,19 €
Each
Aantal stuks
Spindle 12daN 80mm - - - - - - - - - -
RS-stocknr. 687-786
Fabrikantnummer300513
FabrikantALWAYSE
4,86 €
Each
Aantal stuks
4-Hole Flange 25kg 19mm Steel - - Steel - 65.1 x 38mm - - 65.1mm 38mm
RS-stocknr. 687-972
Fabrikantnummer515015
FabrikantALWAYSE
10,35 €
Each
Aantal stuks
Circular Flange 35kg 15mm Stainless Steel - - Stainless Steel 31mm - - - - -
RS-stocknr. 331-5822
Fabrikantnummer7105
FabrikantALWAYSE
19,42 €
Each
Aantal stuks
Spring Loaded 25kg 12.7mm Steel - - Steel - - - - - -
Nieuw
RS-stocknr. 200-6374
Fabrikantnummer30251400
FabrikantALWAYSE
5,42 €
Each
Aantal stuks
2-Hole Flange 25kg 25.4mm - 14.6mm Stainless Steel - - - - - - -
Nieuw
RS-stocknr. 200-6376
Fabrikantnummer8101513
FabrikantALWAYSE
7,82 €
Each
Aantal stuks
Circular Flange 70kg 15.8mm - 9.5mm - - - - - - - -
Nieuw
RS-stocknr. 200-6386
Fabrikantnummer11MI-16-13
FabrikantALWAYSE
22,55 €
Each
Aantal stuks
Stud 70kg 15.8mm - 20.5mm - - - - - - - -
RS-stocknr. 687-657
Fabrikantnummer20051342
FabrikantALWAYSE
16,63 €
Each
Aantal stuks
Stud 140kg 39.7mm Steel - - Steel - - M10 42mm - -
Nieuw
RS-stocknr. 200-6377
Fabrikantnummer8101516
FabrikantALWAYSE
10,07 €
Each
Aantal stuks
Circular Flange 70kg 15.8mm Stainless Steel 9.5mm - - - - - - - -
RS-stocknr. 687-679
Fabrikantnummer051923
FabrikantALWAYSE
15,19 €
Each
Aantal stuks
Stud 25kg 12.7mm Steel - - Steel - - - 25mm - -
RS-stocknr. 331-5765
Fabrikantnummer7153
FabrikantALWAYSE
55,81 €
Each
Aantal stuks
Bolt 1000kg 38.1mm Steel - - Steel - - - - - -
Related Products
The ALWAYSE 2-hole flange mount bolt fixing ball ...
Description:
The ALWAYSE 2-hole flange mount bolt fixing ball transfer unit is a highly efficient device with a maximum load capacity is 55kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. ...
Pre-lubricated ball transfer units to move or transfer ...
Description:
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used). • High profile ...
The ALWAYSE bolt mount Hevi-load ball transfer unit ...
Description:
The ALWAYSE bolt mount Hevi-load ball transfer unit is a highly efficient device with a maximum load capacity is 135kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. This unit ...
Pre-lubricated ball transfer units to move or transfer ...
Description:
Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals ...