Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS-stocknr. 618-8077
Fabrikantnummer145311400
FabrikantGuitel
15,27 €
Each
Aantal stuks
100mm 12mm - Single Bolt Institutional 80daN Rubber 134mm Medium Duty - - Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS-stocknr. 618-8033
Fabrikantnummer155311400
FabrikantGuitel
15,70 €
Each
Aantal stuks
100mm M12 - Threaded Stem Institutional 80daN Rubber 134mm Medium Duty - 60mm Non-Marking, Quiet Operation 32mm PP
RS-stocknr. 618-8011
Fabrikantnummer155301400
FabrikantGuitel
14,14 €
Each
Aantal stuks
80mm M12 - Threaded Stem Institutional 70daN Rubber 110mm Light Duty - 60mm Non-Marking Quiet Operation 25mm PP
RS-stocknr. 618-8083
Fabrikantnummer145311420
FabrikantGuitel
21,31 €
Each
Aantal stuks
100mm 12mm Yes Single Bolt Institutional 80daN Rubber 134mm Medium Duty - - Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS-stocknr. 520-462
Fabrikantnummer318623
FabrikantGuitel
13,14 €
Each
Aantal stuks
60mm 12mm No Single Bolt - 60daN Thermoplastic 86mm Light Duty - - - 25mm -
RS-stocknr. 270-2477
Fabrikantnummer311407
FabrikantGuitel
3,28 €
Each
Aantal stuks
32mm 6.5mm - Single Bolt Furniture 20daN Rubber 46mm - - - - 14mm PP
RS-stocknr. 618-8049
Fabrikantnummer155311420
FabrikantGuitel
21,80 €
Each
Aantal stuks
100mm M12 Yes Threaded Stem Institutional 80daN Rubber 134mm Medium Duty - 60mm Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS-stocknr. 253-6107
Fabrikantnummer313707
FabrikantGuitel
13,44 €
Each
Aantal stuks
75mm - - Single Bolt Medical 60kg Rubber 110mm Light Duty - - Non-Marking 25mm PP
RS-stocknr. 618-8027
Fabrikantnummer155301420
FabrikantGuitel
17,27 €
Each
Aantal stuks
80mm M12 Yes Threaded Stem Institutional 70daN Rubber 110mm Light Duty - 60mm Easy Access Brake Pedal, Non-Marking, Quiet Operation 25mm PP
RS-stocknr. 253-6113
Fabrikantnummer313727
FabrikantGuitel
15,44 €
Each
Aantal stuks
75mm 10.5mm Yes Single Bolt Industrial, Medical 60daN Rubber - Medium Duty - - Non-Marking - PP
RS-stocknr. 520-513
Fabrikantnummer2031541125
FabrikantGuitel
40,97 €
Each
Aantal stuks
125mm - Yes Stem Medical 120daN Thermoplastic 171mm Medium Duty - - Abrasion Resistant, Long Working Life, Non-Marking, Washable 32mm Polyamide
RS-stocknr. 306-2629
Fabrikantnummer313802
FabrikantGuitel
10,51 €
Each
Aantal stuks
100mm - - Single Bolt Furniture 70daN Rubber 121mm Light Duty - - Non-Marking - PP
RS-stocknr. 618-8099
Fabrikantnummer145321400
FabrikantGuitel
19,34 €
Each
Aantal stuks
125mm 12mm - Single Bolt Institutional 90daN Rubber 158mm Medium Duty - - Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS-stocknr. 270-2506
Fabrikantnummer313322
FabrikantGuitel
7,56 €
Each
Aantal stuks
50mm - Yes Single Bolt Furniture 40daN Rubber 69mm Light Duty - - Non-Marking - PP
RS-stocknr. 520-517
Fabrikantnummer349121
FabrikantGuitel
41,06 €
Each
Aantal stuks
125mm 12mm - Single Bolt Medical 100daN Rubber 175mm Medium Duty - - Abrasion Resistant, Long Working Life, Washable 32mm PP
RS-stocknr. 618-8061
Fabrikantnummer155321420
FabrikantGuitel
25,70 €
Each
Aantal stuks
125mm M12 Yes Threaded Stem Institutional 90daN Rubber 158mm Medium Duty - 60mm Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS-stocknr. 270-2499
Fabrikantnummer313302
FabrikantGuitel
4,74 €
Each
Aantal stuks
50mm 8.4mm - Single Bolt Furniture 30daN Rubber 69mm - - - - 18mm PP
RS-stocknr. 306-2641
Fabrikantnummer313822
FabrikantGuitel
11,95 €
Each
Aantal stuks
100mm 10.5mm Yes Single Bolt Furniture 60kg Rubber 121mm Light Duty - - - - PP
RS-stocknr. 306-2607
Fabrikantnummer313702
FabrikantGuitel
8,41 €
Each
Aantal stuks
75mm 10.5mm - Single Bolt Furniture 50kg Rubber 100mm Light Duty - - - - PP
RS-stocknr. 253-6129
Fabrikantnummer313807
FabrikantGuitel
16,40 €
Each
Aantal stuks
100mm 12.5mm - Single Bolt Industrial, Medical 70kg Rubber 132mm Light Duty - - Non-Marking 24mm PP