Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Lees meer Lees minder

Filters

1 - 20 van 326 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS-stocknr. 611-4492
FabrikantRS PRO
80,11 €
Each
Aantal stuks
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
RS-stocknr. 313-2734
FabrikantRS PRO
3,623 €
Each (In a Pack of 4)
Aantal stuks
50mm M8 Yes Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS-stocknr. 828-6340
FabrikantRS PRO
7,42 €
Each
Aantal stuks
50mm 10mm Yes Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
RS-stocknr. 171-8314
FabrikantRS PRO
12,77 €
Each
Aantal stuks
80mm 35mm Yes Bolt Hole - 150kg Rubber 107mm - - - Abrasion Resistant, Corrosion Resistance 40 (Offset)mm Polyamide
RS-stocknr. 171-8315
FabrikantRS PRO
12,77 €
Each
Aantal stuks
100mm 36mm - Bolt Hole - 180kg Rubber 131mm - - - - 40 (Offset)mm Polyamide
RS-stocknr. 171-8316
FabrikantRS PRO
14,01 €
Each
Aantal stuks
100mm 36mm Yes Bolt Hole - 180kg Rubber 131mm - - - Abrasion Resistant, Corrosion Resistance 40 (Offset)mm Polyamide
RS-stocknr. 828-6322
FabrikantRS PRO
8,34 €
Each
Aantal stuks
75mm 10mm Yes Single Bolt General Purpose 70kg PP 100mm Light Duty - - Impact Resistant 20mm -
RS-stocknr. 211-531
FabrikantRS PRO
21,585 €
Each (In a Pack of 2)
Aantal stuks
63mm M10 No Threaded Stem Furniture 75kg Rubber 76mm Light Duty - - Anti-Static - -
RS-stocknr. 828-6338
FabrikantRS PRO
7,91 €
Each
Aantal stuks
75mm 10mm No Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS-stocknr. 211-430
FabrikantRS PRO
7,385 €
Each (In a Pack of 2)
Aantal stuks
50mm 8.4mm No Threaded Stem Furniture 50kg Metal - Light Duty - - - - Metal
RS-stocknr. 211-452
FabrikantRS PRO
6,975 €
Each (In a Pack of 2)
Aantal stuks
62mm 10.5mm No Threaded Stem Furniture 75kg Metal - Light Duty - - - - Metal
RS-stocknr. 828-6344
FabrikantRS PRO
9,15 €
Each
Aantal stuks
75mm 10mm Yes Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS-stocknr. 171-8317
FabrikantRS PRO
14,01 €
Each
Aantal stuks
125mm 36mm - Bolt Hole - 230kg Rubber 154mm - - - - 40 (Offset)mm Polyamide
RS-stocknr. 201-2904
FabrikantRS PRO
2,633 €
Each (In a Pack of 4)
Aantal stuks
50mm M10 No Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS-stocknr. 828-6328
FabrikantRS PRO
6,82 €
Each
Aantal stuks
50mm 10mm Yes Single Bolt General Purpose 50kg PP 72mm Light Duty - - Impact Resistant 20mm -
RS-stocknr. 828-6316
FabrikantRS PRO
7,67 €
Each
Aantal stuks
75mm 10mm No Single Bolt General Purpose 70kg PP 100mm Light Duty - - Impact Resistant 20mm -
RS-stocknr. 828-6325
FabrikantRS PRO
9,99 €
Each
Aantal stuks
100mm 12mm No Single Bolt General Purpose 80kg PP 135mm Medium Duty - - Impact Resistant 20mm -
RS-stocknr. 211-474
FabrikantRS PRO
8,19 €
Each (In a Pack of 2)
Aantal stuks
50mm M8 No Threaded Stem Furniture 50kg PUR 63mm Light Duty - - Non-Marking - -
RS-stocknr. 828-6353
FabrikantRS PRO
11,89 €
Each
Aantal stuks
100mm 12mm Yes Single Bolt General Purpose 80kg Rubber 135mm Medium Duty - - Impact Resistant 27mm -
RS-stocknr. 611-4408
FabrikantRS PRO
40,38 €
Each
Aantal stuks
42mm M8 - Threaded Stem Industrial, Medical 50kg Nylon 71mm Light Duty - 10mm Abrasion Resistant, Corrosion Resistant 20mm -
Related Products
General purpose industrial castors with a non marking ...
Description:
General purpose industrial castors with a non marking grey rubber tyre. Available as plate fitting or stem fitting and in a range of load capacities from 50-250kg. Suitable for most floor surfaces. Pressed steel bracketBall bearing swivelling headPolypropylene HubBraked and ...
Range of hospital castors to fit the many ...
Description:
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to ...
A range of high quality polyamide castors with ...
Description:
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion. Solid Polyamide 6 wheels for high load applicationsSwivel castors, wheel series PStainless steel fork material.
Hard tread wheels are the easiest to push ...
Description:
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid ...