Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.

Where can Castor Wheels be used?

Aircraft Assembly
Car Plant Assembly
Platform Trucks
Workbenches
Trolleys
Hospital Beds
Furniture
Racks
Luggage
Types of Castor Wheels

Castor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.

Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I clean castor wheels?

To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.

How do I measure castor wheels?

The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Lees meer Lees minder

Filters

1 - 20 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS-stocknr. 306-4287
Fabrikantnummer55021100
FabrikantGuitel
2,33 €
Each
Aantal stuks
32mm 12daN 42mm 12mm 45 x 30mm Swivel Furniture Rubber - 35 x 20mm Light Duty Non-Marking 4 4mm
RS-stocknr. 400-003
Fabrikantnummer66527
FabrikantGuitel
4,85 €
Each
Aantal stuks
50mm 40daN 72mm 18mm 50 x 50mm Braked Swivel Furniture Rubber Yes 37.5 x 34mm Light Duty Non-Marking 4 6.5mm
RS-stocknr. 400-122
Fabrikantnummer1277210
FabrikantGuitel
10,32 €
Each
Aantal stuks
80mm 80daN 107mm 32mm 105 x 80mm Swivel Industrial Rubber Yes 80 x 60mm Medium Duty Abrasion Resistant, Low Starting Resistance, Non-Marking 4 9mm
RS-stocknr. 400-100
Fabrikantnummer1387224
FabrikantGuitel
57,16 €
Each
Aantal stuks
200mm 400daN 235mm 42mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Non-Marking 4 -
RS-stocknr. 253-5558
Fabrikantnummer1085082
FabrikantGuitel
14,42 €
Each
Aantal stuks
80mm 80daN 100mm 35mm 98 x 84mm Swivel Industrial Rubber No 80 x 60mm Medium Duty - 4 9mm
RS-stocknr. 400-255
Fabrikantnummer66507
FabrikantGuitel
3,84 €
Each
Aantal stuks
50mm 40daN 72mm 18mm 50 x 50mm Swivel Furniture Rubber - 37.5 x 34mm Light Duty Non-Marking 4 6.5mm
RS-stocknr. 400-047
Fabrikantnummer66807
FabrikantGuitel
9,35 €
Each
Aantal stuks
100mm 70daN 135mm 26mm 75 x 75mm Swivel - Rubber Yes 50 x 60mm Light Duty - 4 8.5mm
RS-stocknr. 399-959
Fabrikantnummer66827
FabrikantGuitel
10,92 €
Each
Aantal stuks
100mm 70daN 135mm 26mm 75 x 75mm Braked Swivel Furniture Rubber Yes 60 x 50mm Light Duty Non-Marking 4 8.5mm
RS-stocknr. 400-211
Fabrikantnummer1336026
FabrikantGuitel
88,17 €
Each
Aantal stuks
260mm 200daN 305mm - 200 x 160mm Swivel Industrial - No 160 x 120mm Heavy Duty Quiet Operation 4 -
RS-stocknr. 400-053
Fabrikantnummer66707
FabrikantGuitel
8,20 €
Each
Aantal stuks
75mm 60daN 102mm 21mm 65 x 65mm Swivel Furniture Rubber Yes 53 x 43.5mm Light Duty Non-Marking 4 8.5mm
RS-stocknr. 306-4293
Fabrikantnummer55121100
FabrikantGuitel
2,33 €
Each
Aantal stuks
32mm 12daN 42mm 12mm 45 x 30mm Fixed Furniture Rubber - 35 x 20mm Light Duty Non-Marking 4 4mm
RS-stocknr. 253-5738
Fabrikantnummer12707211
FabrikantGuitel
28,45 €
Each
Aantal stuks
100mm 150daN 127mm - 105 x 80mm Swivel - - Yes 80 x 60mm - - 4 -
RS-stocknr. 400-245
Fabrikantnummer5336026
FabrikantGuitel
59,27 €
Each
Aantal stuks
260mm 200daN 305mm - 200 x 160mm Fixed Industrial - No 160 x 120mm Heavy Duty Quiet Operation 4 -
RS-stocknr. 270-2411
Fabrikantnummer13810651
FabrikantGuitel
72,28 €
Each
Aantal stuks
150mm 400daN 195mm 40mm 135 x 110mm Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Abrasion Resistant, Corrosion Resistant 4 11mm
RS-stocknr. 236-8421
Fabrikantnummer12800420
FabrikantGuitel
23,17 €
Each
Aantal stuks
100mm 100daN 130mm 30mm 105 x 80mm Swivel Industrial Rubber Yes 80 x 60mm - Impact Resistant, Quiet Operation 4 9mm
RS-stocknr. 270-2449
Fabrikantnummer1380851
FabrikantGuitel
65,82 €
Each
Aantal stuks
200mm 400daN 235mm 50mm 135 x 110mm Swivel Industrial Polyamide - 105 x 80mm Heavy Duty Abrasion Resistant, Corrosion Resistant 4 11mm
RS-stocknr. 399-993
Fabrikantnummer66727
FabrikantGuitel
7,98 €
Each
Aantal stuks
75mm 60daN 102mm 21mm 65 x 65mm Braked Swivel Furniture Rubber Yes 53 x 43.5mm Light Duty Non-Marking 4 8.5mm
RS-stocknr. 236-8415
Fabrikantnummer1280420
FabrikantGuitel
11,07 €
Each
Aantal stuks
100mm 100daN 130mm 30mm 105 x 80mm Swivel Industrial Rubber - 80 x 60mm - Impact Resistant, Quiet Operation 4 9mm
RS-stocknr. 253-6343
Fabrikantnummer366502
FabrikantGuitel
3,77 €
Each
Aantal stuks
50mm 30daN 71mm 18mm 41 x 41mm Swivel Furniture Rubber - 30 x 30mm Light Duty Non-Marking 4 5mm
RS-stocknr. 829-3180
Fabrikantnummer374051
FabrikantGuitel
73,35 €
Each
Aantal stuks
125mm 300daN 165mm 40mm 135 x 110mm Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Easy To Manoeuvre Brake, High Abrasion Resistance, Lower Starting Effort, Rigid, 5 Year Bonding Guarantee 4 11mm