Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.

Where can Castor Wheels be used?

Aircraft Assembly
Car Plant Assembly
Platform Trucks
Workbenches
Trolleys
Hospital Beds
Furniture
Racks
Luggage
Types of Castor Wheels

Castor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.

Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I clean castor wheels?

To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.

How do I measure castor wheels?

The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Lees meer Lees minder

Filters

1 - 20 van 894 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS-stocknr. 611-4458
FabrikantRS PRO
71,18 €
Each
Aantal stuks
63mm 250kg 103mm 30mm 90 x 90mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 9mm
RS-stocknr. 611-4442
FabrikantRS PRO
100,95 €
Each
Aantal stuks
75mm 1000kg 120mm 30mm 95 x 95mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 11mm
RS-stocknr. 201-2926
FabrikantRS PRO
2,333 €
Each (In a Pack of 4)
Aantal stuks
50mm 50kg 63mm 39mm 38 x 38mm Swivel Furniture Nylon No 26 x 26mm Light Duty Non-Marking 4 5.3mm
RS-stocknr. 611-4420
FabrikantRS PRO
69,27 €
Each
Aantal stuks
50mm 250kg 82mm 25mm 73 x 73mm Swivel Industrial, Medical Nylon No 58 x 58mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 7mm
RS-stocknr. 611-4470
FabrikantRS PRO
81,24 €
Each
Aantal stuks
75mm 750kg 120mm 30mm 95 x 95mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 11mm
RS-stocknr. 621-9064
FabrikantRS PRO
57,48 €
Each
Aantal stuks
200mm 460kg 235mm 50mm 145 x 110mm Swivel - Rubber No 105 x 80mm Heavy Duty - 4 11mm
RS-stocknr. 201-2932
FabrikantRS PRO
3,913 €
Each (In a Pack of 4)
Aantal stuks
50mm 50kg 63mm 39mm 38 x 38mm Swivel Furniture Nylon Yes 26 x 26mm Light Duty - 4 5.3mm
RS-stocknr. 687-326
FabrikantRS PRO
27,39 €
Each
Aantal stuks
75mm 90kg 95mm 32mm 105 x 80mm Braked Swivel Industrial Rubber Yes 80/86 x 60mm Medium Duty Non-Marking 4 8mm
RS-stocknr. 313-2576
FabrikantRS PRO
1,88 €
Each (In a Pack of 4)
Aantal stuks
30mm 30kg 38mm 33mm 28 x 28mm Swivel Furniture Nylon No - Light Duty - 4 4.3mm
RS-stocknr. 828-6287
FabrikantRS PRO
5,40 €
Each
Aantal stuks
50mm 50kg 72mm 18mm 50 x 50mm Swivel General Purpose Rubber No 36 x 36mm Light Duty Top Plate Fitting 4 6mm
RS-stocknr. 621-9070
FabrikantRS PRO
83,87 €
Each
Aantal stuks
160mm 330kg 197mm 50mm 145 x 110mm Braked Swivel - Rubber Yes 105 x 80mm Heavy Duty - 4 11mm
RS-stocknr. 666-7586
FabrikantRS PRO
16,69 €
Each
Aantal stuks
125mm 90kg 165mm 30mm 100 x 85mm Fixed - Rubber Yes 80 x 60mm Medium Duty Quiet Operation 4 9mm
RS-stocknr. 611-4464
FabrikantRS PRO
126,24 €
Each
Aantal stuks
96mm 1500kg 132mm 56mm 100 x 100mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Shock Absorbing 4 13mm
RS-stocknr. 828-6274
FabrikantRS PRO
6,63 €
Each
Aantal stuks
50mm 50kg 72mm 18mm 50 x 50mm Braked Swivel General Purpose PP Yes 36 x 36mm Light Duty Top Plate Fitting 4 6mm
RS-stocknr. 196-5144
FabrikantRS PRO
21,99 €
Each
Aantal stuks
80mm 90kg 104mm 30mm 100 x 80mm Swivel - PUR No 80 x 60mm Medium Duty Low Friction 4 8.4mm
RS-stocknr. 828-6299
FabrikantRS PRO
10,57 €
Each
Aantal stuks
100mm 70kg 128mm 24mm 102 x 84mm Swivel General Purpose Rubber No 80 x 60mm Light Duty Top Plate Fitting 4 8mm
RS-stocknr. 666-7602
FabrikantRS PRO
93,51 €
Each
Aantal stuks
260mm 150kg 302mm 85mm 200 x 160mm Swivel - Rubber No 150 x 115mm Heavy Duty Shock Absorbing, Smooth Running 4 26 x 14mm
RS-stocknr. 828-6277
FabrikantRS PRO
7,31 €
Each
Aantal stuks
75mm 70kg 95mm 25mm 75 x 60mm Braked Swivel General Purpose PP Yes 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS-stocknr. 828-6296
FabrikantRS PRO
7,54 €
Each
Aantal stuks
75mm 70kg 95mm 25mm 75 x 60mm Swivel General Purpose Rubber No 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS-stocknr. 687-310
FabrikantRS PRO
15,88 €
Each
Aantal stuks
75mm 90kg 95mm 32mm 105 x 80mm Swivel Industrial Rubber No 80/86 x 60mm Medium Duty Non-Marking 4 8mm
Related Products
Stamped chromate zinc-plated steel castors for light-weight and ...
Description:
Stamped chromate zinc-plated steel castors for light-weight and light-duty applications, advertising stands and lightweight furnishings.Grey polypropylene copolymer wheel body with full grey rubber tyre.Swivel on two greased treated steel crown bearings.
These 2SL series of low level twin wheel ...
Description:
These 2SL series of low level twin wheel castors have a high load capacity in comparison to their low overall height. Ideally suited for use on smooth or hard floors. 4 Screw Holes (Unthreaded)High Load CapacitySuitable for Smooth/Hard Surfaces2 x ...
A high quality range of RS brand castors. ...
Description:
A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and ...
General purpose industrial castors with a non marking ...
Description:
General purpose industrial castors with a non marking grey rubber tyre. Available as plate fitting or stem fitting and in a range of load capacities from 50-250kg. Suitable for most floor surfaces. Pressed steel bracketBall bearing swivelling headPolypropylene HubBraked and ...