Straining Screws

Straining screws (also known as riggingscrews) are a simple piece of equipment used to adjust the tension of wires or to secure loads.

How do straining screws work?

To use a straining screw, you attach the wires than need to be tensioned to the fittings at either end. Rotating the body of the straining screw pulls the ends towards one another, causing the wire to tighten, or away from each other, causing it to loosen. This piece of equipment can have different ends depending on your needs – hooks, eyes or jaws, or a combination of two of these. Jaws usually have pins to keep them securely in place.

What are straining screws used for?

Straining screws are used in applications where a wire needs to be held at a certain tension. They can also vary in size, depending on the size of the wire. You'll have seen them in action on the ropes around a boxing ring or the cables of a suspension bridge.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish End Fittings Thread Size Working Load Limit Weight Eye Diameter Closed Length End A Fitting End B Fitting Open Length
RS-stocknr. 674-005
FabrikantRS PRO
3,39 €
Each
Aantal stuks
Steel Electro Galvanised Hook to Eye M6 2t 59g 9mm 172mm Hook Eye 258mm
RS-stocknr. 674-011
FabrikantRS PRO
3,72 €
Each
Aantal stuks
Steel Electro Galvanised Hook to Eye M8 3t 126g 10mm 184mm Hook Eye 264mm
RS-stocknr. 183-5942
FabrikantRS PRO
30,69 €
Each
Aantal stuks
Stainless Steel Electro Polished Jaw to Jaw M5 - 900g 5mm 130mm Jaw Jaw 190mm
RS-stocknr. 312-3594
FabrikantRS PRO
90,79 €
Each
Aantal stuks
Stainless Steel Electro Polished Jaw to Jaw M10 - 360g 9.5mm 190mm Jaw Jaw 270mm
RS-stocknr. 124-4845
FabrikantRS PRO
65,23 €
Each
Aantal stuks
- Galvanised Jaw to Jaw 12mm 0.7t 850g - 320mm - - 479mm
RS-stocknr. 124-4846
FabrikantRS PRO
65,23 €
Each
Aantal stuks
- Galvanised - 12mm 0.7t 530g - 323mm - - 478mm
RS-stocknr. 312-3487
FabrikantRS PRO
46,18 €
Each
Aantal stuks
Steel Galvanised Jaw to Jaw M10 7.5cwt 470g 8mm 235mm Jaw Jaw 349mm
RS-stocknr. 312-3500
FabrikantRS PRO
65,57 €
Each
Aantal stuks
Steel Galvanised Jaw to Jaw BSW 3/4 22cwt 2.3kg 16mm 387mm Jaw Jaw 550mm
RS-stocknr. 312-3601
FabrikantRS PRO
122,39 €
Each
Aantal stuks
Stainless Steel Electro Polished Jaw to Jaw M12 - 620g 12mm 245mm Jaw Jaw 360mm
RS-stocknr. 312-3493
FabrikantRS PRO
57,51 €
Each
Aantal stuks
Steel Galvanised Jaw to Jaw BSW 5/8 15cwt 1.4kg 12mm 381mm Jaw Jaw 550mm
RS-stocknr. 124-4847
FabrikantRS PRO
130,71 €
Each
Aantal stuks
- Galvanised - 16mm 1.2t 830g - 384mm - - 569mm
RS-stocknr. 674-027
FabrikantRS PRO
4,26 €
Each
Aantal stuks
Steel Electro Galvanised Hook to Eye M10 7.5t 208g 14mm 222mm Hook Eye 311mm
RS-stocknr. 183-5958
FabrikantRS PRO
58,38 €
Each
Aantal stuks
Stainless Steel Electro Polished Jaw to Jaw M8 - 160g 8mm 165mm Jaw Jaw 240mm
RS-stocknr. 674-033
FabrikantRS PRO
6,12 €
Each
Aantal stuks
Steel Electro Galvanised Hook to Eye M12 10t 454g 16mm 241mm Hook Eye 324mm
Related Products
A range of Cable clamps / Strain Relief ...
Description:
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK ...
A range of Cable clamps / Strain Relief ...
Description:
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK ...